RES 1K OHM 5W 1% SMD - HPC 12 1K 1% R - Resistors
| Digi-Key Part Number | HPC121K1%R-ND |
200 |
2.35000 |
Extended Price
470.00 |
| Manufacturer Part Number | HPC 12 1K 1% R | |||
| Description | RES 1K OHM 5W 1% SMD | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | HPC 12 1K 1% R |
| Vendor | Stackpole Electronics Inc |
| Category | Resistors |
| Resistance In Ohms | 1.00K |
| Power (Watts) | 5W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 12.18mm L x 12.69mm W x 10.15mm H |
| Packaging | Tape & Reel (TR) |
| Composition | Thick Film |
| Voltage - Working | 200V |
| Temperature Coefficient | ±150ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
HPC 12 1K 1% R HPC 12 1K 1% R HPC121K1%R ND HPC121K1%RND HPC121K1%R |
HPC 12 1K 1% R Specification Sheet
RES 1K OHM 5W 1% SMD - HPC 12 1K 1% R (HPC121K1%R-ND) - Resistors
Related parts Resistors :RES 1.0K OHM 5W 5% SMD - HPC 12 1K 5% B
Order 'res 1.0k ohm 5w 5% smd - HPC 12 1K 5% B' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number HPC12-1KJ-ND.
RES 1.0K OHM 5W 5% SMD - HPC 12 1K 5% R
Order 'res 1.0k ohm 5w 5% smd - HPC 12 1K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc (VA). Digi-Key part number HPC12-1KJCT-ND.
RES 1.0K OHM 5W 5% SMD - HPC 12 1K 5% R
Order 'res 1.0k ohm 5w 5% smd - HPC 12 1K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number HPC12-1KJTR-ND.
RES 1.0 OHM 5W 5% SMD - HPC 12 1 5% B
Order 'res 1.0 ohm 5w 5% smd - HPC 12 1 5% B' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number HPC12-1J-ND.
RES 1.0 OHM 5W 5% SMD - HPC 12 1 5% R
Order 'res 1.0 ohm 5w 5% smd - HPC 12 1 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc (VA). Digi-Key part number HPC12-1JCT-ND.
RES 1.0 OHM 5W 5% SMD - HPC 12 1 5% R
Order 'res 1.0 ohm 5w 5% smd - HPC 12 1 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number HPC12-1JTR-ND.
RES .05 OHM 5W 5% SMD - HPC 12 0.05 5% B
Order 'res .05 ohm 5w 5% smd - HPC 12 0.05 5% B' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number HPC12-0.05J-ND.
RES .05 OHM 5W 5% SMD - HPC 12 0.05 5% R
Order 'res .05 ohm 5w 5% smd - HPC 12 0.05 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc (VA). Digi-Key part number HPC12-0.05JCT-ND.
RES .05 OHM 5W 5% SMD - HPC 12 0.05 5% R
Order 'res .05 ohm 5w 5% smd - HPC 12 0.05 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number HPC12-0.05JTR-ND.
RES .5 OHM 5W 5% SMD - HPC 12 0.5 5% B
Order 'res .5 ohm 5w 5% smd - HPC 12 0.5 5% B' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number HPC12-0.5J-ND.
RES .5 OHM 5W 5% SMD - HPC 12 0.5 5% R
Order 'res .5 ohm 5w 5% smd - HPC 12 0.5 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc (VA). Digi-Key part number HPC12-0.5JCT-ND.
RES .5 OHM 5W 5% SMD - HPC 12 0.5 5% R
Order 'res .5 ohm 5w 5% smd - HPC 12 0.5 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number HPC12-0.5JTR-ND.
RES 100 OHM 5W 5% SMD - HPC 12 100 5% B
Order 'res 100 ohm 5w 5% smd - HPC 12 100 5% B' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number HPC12-100J-ND.
RES 100 OHM 5W 5% SMD - HPC 12 100 5% R
Order 'res 100 ohm 5w 5% smd - HPC 12 100 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc (VA). Digi-Key part number HPC12-100JCT-ND.
RES 100 OHM 5W 5% SMD - HPC 12 100 5% R
Order 'res 100 ohm 5w 5% smd - HPC 12 100 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number HPC12-100JTR-ND.
Send this link via E-Mail
Help With This Screen