Keywords:





100K Ohm 0.5W, 1/2W Through Hole Resistors Stackpole Electronics Inc HDM 1/2 100K 5% T

RES 100K OHM 1/2W 5% CARBON FILM - HDM 1/2 100K 5% T

Digi-Key Part Number HDM1/2100KJT-ND
Price Break
2000
Unit Price
.02310
Extended Price
46.20
Manufacturer Part NumberHDM 1/2 100K 5% T
DescriptionRES 100K OHM 1/2W 5% CARBON FILM
Quantity Available Non-Stock
All prices are in USD

Purchase 100K Ohm 0.5W, 1/2W Through Hole Resistors Stackpole Electronics Inc HDM 1/2 100K 5% T
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for 100K Ohm 0.5W, 1/2W Through Hole Resistors Stackpole Electronics Inc HDM 1/2 100K 5% T
Technical/Catalog InformationHDM 1/2 100K 5% T
VendorStackpole Electronics Inc
CategoryResistors
Resistance In Ohms100K
Power (Watts)0.5W, 1/2W
Tolerance±5%
Lead StyleThrough Hole
CaseAxial
PackagingTape & Box (TB)
CompositionCarbon Film
Temperature Coefficient-
Mfr Reel Diameter-
Mfr Reel Tape Material-
Mfr Reel Tape Width-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names HDM 1 2 100K 5% T
HDM 12 100K 5% T
HDM1 2100KJT ND
HDM12100KJTND
HDM1/2100KJT

HDM 1/2 100K 5% T Specification Sheet

Image of RES 100K OHM 1/2W 5% CARBON FILM - HDM 1/2 100K 5% T

RES 100K OHM 1/2W 5% CARBON FILM - HDM 1/2 100K 5% T (HDM1/2100KJT-ND)

Related parts 100K Ohm 0.5W, 1/2W Through Hole Resistors Stackpole Electronics Inc HDM 1/2 100K 5% T
100K Ohm 0.25W, 1/4W Through Hole Resistors Stackpole Electronics Inc HDM 1/4 100K 5% T
 Order 'res 100k ohm 1/4w 5% carbon film - HDM 1/4 100K 5% T' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number HDM1/4100KJT-ND.
10.0K Ohm 0.25W, 1/4W Through Hole Resistors Stackpole Electronics Inc CF 1/4 10K 5% R
 Order 'res 10k ohm 1/4w 5% carbon film - CF 1/4 10K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CF1/410KJRTR-ND.
10.0K Ohm 0.25W, 1/4W Through Hole Resistors Stackpole Electronics Inc CF 1/4 10K 5% T
 Order 'res 10k ohm 1/4w 5% carbon film - CF 1/4 10K 5% T' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CF1/410KJT-ND.
1.00K Ohm 0.25W, 1/4W Through Hole Resistors Stackpole Electronics Inc CF 1/4 1K 5% R
 Order 'res 1k ohm 1/4w 5% carbon film - CF 1/4 1K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CF1/41KJRTR-ND.
1.00K Ohm 0.25W, 1/4W Through Hole Resistors Stackpole Electronics Inc CF 1/4 1K 5% T
 Order 'res 1k ohm 1/4w 5% carbon film - CF 1/4 1K 5% T' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CF1/41KJT-ND.
10.0K Ohm 0.125W, 1/8W Through Hole Resistors Stackpole Electronics Inc CF 1/8 10K 5% R
 Order 'res 10k ohm 1/8w 5% carbon film - CF 1/8 10K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CF1/810KJRTR-ND.
10.0K Ohm 0.125W, 1/8W Through Hole Resistors Stackpole Electronics Inc CF 1/8 10K 5% T
 Order 'res 10k ohm 1/8w 5% carbon film - CF 1/8 10K 5% T' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CF1/810KJT-ND.
1.00K Ohm 0.125W, 1/8W Through Hole Resistors Stackpole Electronics Inc CF 1/8 1K 5% R
 Order 'res 1k ohm 1/8w 5% carbon film - CF 1/8 1K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CF1/81KJRTR-ND.
1.00K Ohm 0.125W, 1/8W Through Hole Resistors Stackpole Electronics Inc CF 1/8 1K 5% T
 Order 'res 1k ohm 1/8w 5% carbon film - CF 1/8 1K 5% T' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CF1/81KJT-ND.
10.0K Ohm 0.25W, 1/4W Through Hole Resistors Stackpole Electronics Inc CFM 1/4 10K 5% R
 Order 'res 10k ohm 1/4w 5% carbon film - CFM 1/4 10K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CFM1/410KJR-ND.
10.0K Ohm 0.25W, 1/4W Through Hole Resistors Stackpole Electronics Inc CFM 1/4 10K 5% T
 Order 'res 10k ohm 1/4w 5% carbon film - CFM 1/4 10K 5% T' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CFM1/410KJT-ND.
1.00K Ohm 0.25W, 1/4W Through Hole Resistors Stackpole Electronics Inc CFM 1/4 1K 5% R
 Order 'res 1k ohm 1/4w 5% carbon film - CFM 1/4 1K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CFM1/41KJR-ND.
1.00K Ohm 0.25W, 1/4W Through Hole Resistors Stackpole Electronics Inc CFM 1/4 1K 5% T
 Order 'res 1k ohm 1/4w 5% carbon film - CFM 1/4 1K 5% T' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CFM1/41KJT-ND.
10.0K Ohm 0.25W, 1/4W Through Hole Resistors Stackpole Electronics Inc HDM 1/4 10K 5% T
 Order 'res 10k ohm 1/4w 5% carbon film - HDM 1/4 10K 5% T' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number HDM1/410KJT-ND.
1.00K Ohm 0.25W, 1/4W Through Hole Resistors Stackpole Electronics Inc HDM 1/4 1K 5% T
 Order 'res 1k ohm 1/4w 5% carbon film - HDM 1/4 1K 5% T' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number HDM1/41KJT-ND.

Options for 100K Ohm 0.5W, 1/2W Through Hole Resistors Stackpole Electronics Inc HDM 1/2 100K 5% T
Send this link via E-Mail
Help With This Screen

RES 100K OHM 1/2W 5% CARBON FILM - HDM 1/2 100K 5% T
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Category Title Title Manufacturer Category Manufacturer Part No.
Previous: RES 100K OHM 1/2W 5% CARBON FILM - CFR-50JB-100K Next: RES 100K OHM 1/3W 0.1% 1210 - TNPW1210100KBEEA
RES 100K OHM 1/2W 5% CARBON FILM - HDM 1/2 100K 5% T