RES FUSE .82 OHM 1/2W 5% AXIAL - FRN 1/2 0.82 5% R - Resistors
| Digi-Key Part Number | FRN1/20.825%R-ND |
2500 |
.05100 |
Extended Price
127.50 |
| Manufacturer Part Number | FRN 1/2 0.82 5% R | |||
| Description | RES FUSE .82 OHM 1/2W 5% AXIAL | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | FRN 1/2 0.82 5% R |
| Vendor | Stackpole Electronics Inc |
| Category | Resistors |
| Resistance In Ohms | 0.82 |
| Power (Watts) | 0.5W, 1/2W |
| Tolerance | ±5% |
| Lead Style | Through Hole |
| Case | Axial |
| Packaging | Tape & Reel (TR) |
| Composition | Metal Film |
| Voltage - Working | 250V |
| Temperature Coefficient | ±350ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
FRN 1 2 0 82 5% R FRN 12 082 5% R FRN1 20 825%R ND FRN120825%RND FRN1/20.825%R |
FRN 1/2 0.82 5% R Specification Sheet
RES FUSE .82 OHM 1/2W 5% AXIAL - FRN 1/2 0.82 5% R (FRN1/20.825%R-ND) - Resistors
Related parts Resistors:RES FUSE .82 OHM 1/2W 5% AXIAL - FRN 1/2 0.82 5% R
Order 'res fuse .82 ohm 1/2w 5% axial - FRN 1/2 0.82 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number FRN1/20.825%R-ND.
RES FUSE 100 OHM 1/2W 5% AXIAL - FRN 1/2 100 5% R
Order 'res fuse 100 ohm 1/2w 5% axial - FRN 1/2 100 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number FRN1/21005%R-ND.
RES FUSE 10 OHM 1/2W 5% AXIAL - FRN 1/2 10 5% R
Order 'res fuse 10 ohm 1/2w 5% axial - FRN 1/2 10 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number FRN1/2105%R-ND.
RES FUSE 1 OHM 1/2W 5% AXIAL - FRN 1/2 1 5% R
Order 'res fuse 1 ohm 1/2w 5% axial - FRN 1/2 1 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number FRN1/215%R-ND.
RES FUSE 15 OHM 1/2W 5% AXIAL - FRN 1/2 15 5% R
Order 'res fuse 15 ohm 1/2w 5% axial - FRN 1/2 15 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number FRN1/2155%R-ND.
RES FUSE 27 OHM 1/2W 5% AXIAL - FRN 1/2 27 5% R
Order 'res fuse 27 ohm 1/2w 5% axial - FRN 1/2 27 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number FRN1/2275%R-ND.
RES FUSE 33 OHM 1/2W 5% AXIAL - FRN 1/2 33 5% R
Order 'res fuse 33 ohm 1/2w 5% axial - FRN 1/2 33 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number FRN1/2335%R-ND.
RES FUSE 4.7 OHM 1/2W 5% AXIAL - FRN 1/2 4.7 5% R
Order 'res fuse 4.7 ohm 1/2w 5% axial - FRN 1/2 4.7 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number FRN1/24.75%R-ND.
RES FUSE 5.6 OHM 1/2W 5% AXIAL - FRN 1/2 5.6 5% R
Order 'res fuse 5.6 ohm 1/2w 5% axial - FRN 1/2 5.6 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number FRN1/25.65%R-ND.
RES FUSE 5 OHM 1/2W 5% AXIAL - FRN 1/2 5 5% R
Order 'res fuse 5 ohm 1/2w 5% axial - FRN 1/2 5 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number FRN1/255%R-ND.
RES FUSE 560 OHM 1/2W 5% AXIAL - FRN 1/2 560 5% R
Order 'res fuse 560 ohm 1/2w 5% axial - FRN 1/2 560 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number FRN1/25605%R-ND.
RES FUSE 82 OHM 1/4W 5% AXIAL - FRN 1/4 82 5% R
Order 'res fuse 82 ohm 1/4w 5% axial - FRN 1/4 82 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number FRN1/4825%R-ND.
RES FUSE .22 OHM 1/4W 5% AXIAL - FRN 1/4 0.22 5% R
Order 'res fuse .22 ohm 1/4w 5% axial - FRN 1/4 0.22 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number FRN1/40.225%R-ND.
RES FUSE 100 OHM 1/4W 5% AXIAL - FRN 1/4 100 5% R
Order 'res fuse 100 ohm 1/4w 5% axial - FRN 1/4 100 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number FRN1/41005%R-ND.
RES FUSE 10 OHM 1/4W 5% AXIAL - FRN 1/4 10 5% R
Order 'res fuse 10 ohm 1/4w 5% axial - FRN 1/4 10 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number FRN1/4105%R-ND.
Send this link via E-Mail
Help With This Screen