Fairchild Semiconductor (VA) Power Distribution Switch Integrated Circuit (ics) High Side Switch Digi-Reel® Adjustable 1.8 ~ 5.5 V FPF2193
IC LOAD SWITCH FULL FUNCT 6WLCSP - FPF2193
| Digi-Key Part Number | FPF2193DKR-ND |
1 25 100 250 500 1000 |
1.16000 .96240 .77000 .57752 .53900 .51205 |
Extended Price
1.16 24.06 77.00 144.38 269.50 512.05 |
| Manufacturer Part Number | FPF2193 | |||
| Description | IC LOAD SWITCH FULL FUNCT 6WLCSP | |||
| Quantity Available | Available | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | FPF2193 |
| Vendor | Fairchild Semiconductor (VA) |
| Category | Integrated Circuits (ICs) |
| Type | High Side Switch |
| Number of Outputs | 1 |
| Voltage - Input | 1.8 ~ 5.5 V |
| Package / Case | 6-WLCSP |
| Packaging | Digi-Reel® |
| Current Limit | Adjustable |
| Internal Switch(s) | Yes |
| Operating Temperature | -40°C ~ 85°C |
| Rds (On) | 80 mOhm |
| Drawing Number | * |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
FPF2193 FPF2193 FPF2193DKR ND FPF2193DKRND FPF2193DKR |
FPF2193 Specification Sheet
IC LOAD SWITCH FULL FUNCT 6WLCSP - FPF2193 (FPF2193DKR-ND)
Related parts Fairchild Semiconductor (VA) Power Distribution Switch Integrated Circuit (ics) High Side Switch Digi-Reel® Adjustable 1.8 ~ 5.5 V FPF2193Fairchild Semiconductor (VA) Power Distribution Switch Integrated Circuit (ics) High Side Switch Cut Tape (CT) Adjustable 1.8 ~ 5.5 V FPF2193
Order 'ic load switch full funct 6wlcsp - FPF2193' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FPF2193CT-ND.
Fairchild Semiconductor (VA) Power Distribution Switch Integrated Circuit (ics) High Side Switch Digi-Reel® Adjustable 1.8 ~ 5.5 V FPF2193
Order 'ic load switch full funct 6wlcsp - FPF2193' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FPF2193DKR-ND.
Fairchild Semiconductor (VA) Power Distribution Switch Integrated Circuit (ics) High Side Switch Cut Tape (CT) Adjustable 1.8 ~ 5.5 V FPF2194
Order 'ic load switch full funct 6wlcsp - FPF2194' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FPF2194CT-ND.
Fairchild Semiconductor (VA) Power Distribution Switch Integrated Circuit (ics) High Side Switch Digi-Reel® Adjustable 1.8 ~ 5.5 V FPF2194
Order 'ic load switch full funct 6wlcsp - FPF2194' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FPF2194DKR-ND.
Fairchild Semiconductor (VA) Power Distribution Switch Integrated Circuit (ics) High Side Switch Cut Tape (CT) Adjustable 1.8 ~ 5.5 V FPF2195
Order 'ic load switch full funct 6wlcsp - FPF2195' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FPF2195CT-ND.
Fairchild Semiconductor (VA) Power Distribution Switch Integrated Circuit (ics) High Side Switch Digi-Reel® Adjustable 1.8 ~ 5.5 V FPF2195
Order 'ic load switch full funct 6wlcsp - FPF2195' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FPF2195DKR-ND.
Fairchild Semiconductor Power Distribution Switch Integrated Circuit (ics) High Side Switch Tape & Reel (TR) Adjustable 1.8 ~ 5.5 V FPF2193
Order 'ic load switch full funct 6wlcsp - FPF2193' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FPF2193TR-ND.
Fairchild Semiconductor (VA) Power Distribution Switch Integrated Circuit (ics) High Side Switch Cut Tape (CT) 200mA 1.8 ~ 5.5 V FPF2100
Order 'ic load switch full func sot23-5 - FPF2100' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FPF2100CT-ND.
Fairchild Semiconductor (VA) Power Distribution Switch Integrated Circuit (ics) High Side Switch Digi-Reel® 200mA 1.8 ~ 5.5 V FPF2100
Order 'ic load switch full func sot23-5 - FPF2100' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FPF2100DKR-ND.
Fairchild Semiconductor (VA) Power Distribution Switch Integrated Circuit (ics) High Side Switch Cut Tape (CT) Adjustable 1.8 ~ 5.5 V FPF2123
Order 'ic load switch full func sot23-5 - FPF2123' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FPF2123CT-ND.
Fairchild Semiconductor (VA) Power Distribution Switch Integrated Circuit (ics) High Side Switch Digi-Reel® Adjustable 1.8 ~ 5.5 V FPF2123
Order 'ic load switch full func sot23-5 - FPF2123' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FPF2123DKR-ND.
Fairchild Semiconductor (VA) Power Distribution Switch Integrated Circuit (ics) High Side Switch Cut Tape (CT) 200mA 1.8 ~ 5.5 V FPF2148
Order 'ic load switch full microfet - FPF2148' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FPF2148CT-ND.
Fairchild Semiconductor (VA) Power Distribution Switch Integrated Circuit (ics) High Side Switch Digi-Reel® 200mA 1.8 ~ 5.5 V FPF2148
Order 'ic load switch full microfet - FPF2148' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FPF2148DKR-ND.
Fairchild Semiconductor Power Distribution Switch Integrated Circuit (ics) High Side Switch Tape & Reel (TR) Adjustable 1.8 ~ 5.5 V FPF2194
Order 'ic load switch full funct 6wlcsp - FPF2194' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FPF2194TR-ND.
Fairchild Semiconductor Power Distribution Switch Integrated Circuit (ics) High Side Switch Tape & Reel (TR) Adjustable 1.8 ~ 5.5 V FPF2195
Order 'ic load switch full funct 6wlcsp - FPF2195' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FPF2195TR-ND.
Options for Fairchild Semiconductor (VA) Power Distribution Switch Integrated Circuit (ics) High Side Switch Digi-Reel® Adjustable 1.8 ~ 5.5 V FPF2193
Send this link via E-Mail
Help With This Screen
