IC SOLENOID DRIVER DUAL 18QFN - FDMS2380 - Integrated Circuits (ICs)
Fairchild Semiconductor Mosfet, Bridge Driver - Internal Switch Integrated Circuit (ics) Surface Mount Tape & Reel (TR) 5A 6 V ~ 26 V FDMS2380
| Digi-Key Part Number | FDMS2380TR-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | FDMS2380 | |||
| Description | IC SOLENOID DRIVER DUAL 18QFN | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | FDMS2380 |
| Vendor | Fairchild Semiconductor |
| Category | Integrated Circuits (ICs) |
| Package / Case | 18-QFN |
| Mounting Type | Surface Mount |
| Type | Low Side |
| Voltage - Supply | 6 V ~ 26 V |
| On-State Resistance | 30 mOhm |
| Current - Output / Channel | 5A |
| Current - Peak Output | - |
| Packaging | Tape & Reel (TR) |
| Input Type | Non-Inverting |
| Number of Outputs | 2 |
| Operating Temperature | -40°C ~ 160°C |
| Drawing Number | * |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 24mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
FDMS2380 FDMS2380 FDMS2380TR ND FDMS2380TRND FDMS2380TR |
FDMS2380 Specification Sheet
IC SOLENOID DRIVER DUAL 18QFN - FDMS2380 (FDMS2380TR-ND) - Integrated Circuits (ICs)
Related parts Fairchild Semiconductor Mosfet, Bridge Driver - Internal Switch Integrated Circuit (ics) Surface Mount Tape & Reel (TR) 5A 6 V ~ 26 V FDMS2380IC SOLENOID DRIVER DUAL 18QFN - FDMS2380
Order 'ic solenoid driver dual 18qfn - FDMS2380' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FDMS2380CT-ND.
IC SOLENOID DRIVER DUAL 18QFN - FDMS2380
Order 'ic solenoid driver dual 18qfn - FDMS2380' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FDMS2380DKR-ND.
IC SOLENOID DRIVER DUAL 18QFN - FDMS2380
Order 'ic solenoid driver dual 18qfn - FDMS2380' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FDMS2380TR-ND.
IC LINE DRIVER DUAL DIFF 14-SOIC - MM88C30M
Order 'ic line driver dual diff 14-soic - MM88C30M' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number MM88C30M-ND.
IC LINE DRIVER DUAL DIFF 14-SOIC - MM88C30MX
Order 'ic line driver dual diff 14-soic - MM88C30MX' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number MM88C30MX-ND.
IC LINE DRIVER DUAL DIFF 14-DIP - MM88C30N
Order 'ic line driver dual diff 14-dip - MM88C30N' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number MM88C30N-ND.
IC GATE DRIVER DUAL 4A 8-MLP - FAN3225CMPX
Order 'ic gate driver dual 4a 8-mlp - FAN3225CMPX' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FAN3225CMPXCT-ND.
IC GATE DRIVER DUAL 4A 8-MLP - FAN3225CMPX
Order 'ic gate driver dual 4a 8-mlp - FAN3225CMPX' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FAN3225CMPXDKR-ND.
IC GATE DRIVER DUAL 4A 8-MLP - FAN3225CMPX
Order 'ic gate driver dual 4a 8-mlp - FAN3225CMPX' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FAN3225CMPXTR-ND.
IC GATE DRIVER DUAL 4A 8-SOIC - FAN3225TMX
Order 'ic gate driver dual 4a 8-soic - FAN3225TMX' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FAN3225TMXCT-ND.
IC GATE DRIVER DUAL 4A 8-SOIC - FAN3225TMX
Order 'ic gate driver dual 4a 8-soic - FAN3225TMX' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FAN3225TMXDKR-ND.
IC GATE DRIVER DUAL 4A 8-SOIC - FAN3225TMX
Order 'ic gate driver dual 4a 8-soic - FAN3225TMX' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FAN3225TMXTR-ND.
IC GATE DRIVER DUAL 2A 8-MLP - FAN3228TMPX
Order 'ic gate driver dual 2a 8-mlp - FAN3228TMPX' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FAN3228TMPXCT-ND.
IC GATE DRIVER DUAL 2A 8-MLP - FAN3228TMPX
Order 'ic gate driver dual 2a 8-mlp - FAN3228TMPX' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FAN3228TMPXDKR-ND.
IC GATE DRIVER DUAL 2A 8-MLP - FAN3228TMPX
Order 'ic gate driver dual 2a 8-mlp - FAN3228TMPX' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FAN3228TMPXTR-ND.
Options for Fairchild Semiconductor Mosfet, Bridge Driver - Internal Switch Integrated Circuit (ics) Surface Mount Tape & Reel (TR) 5A 6 V ~ 26 V FDMS2380
Send this link via E-Mail
Help With This Screen
