Keywords:





IC SOLENOID DRIVER DUAL 18QFN - FDMS2380 - Integrated Circuits (ICs)

Digi-Key Part Number FDMS2380DKR-ND
Price Break
Call
Unit Price
Call
Extended Price
Call
Manufacturer Part NumberFDMS2380
DescriptionIC SOLENOID DRIVER DUAL 18QFN
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationFDMS2380
VendorFairchild Semiconductor (VA)
CategoryIntegrated Circuits (ICs)
Package / Case18-QFN
Mounting TypeSurface Mount
TypeLow Side
Voltage - Supply6 V ~ 26 V
On-State Resistance30 mOhm
Current - Output / Channel5A
Current - Peak Output-
PackagingDigi-Reel®
Input TypeNon-Inverting
Number of Outputs2
Operating Temperature-40°C ~ 160°C
Drawing Number*
Mfr Reel Diameter13" (330mm)
Mfr Reel Tape MaterialPlastic
Mfr Reel Tape Width24mm
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names FDMS2380
FDMS2380
FDMS2380DKR ND
FDMS2380DKRND
FDMS2380DKR

FDMS2380 Specification Sheet

Image of IC SOLENOID DRIVER DUAL 18QFN - FDMS2380

IC SOLENOID DRIVER DUAL 18QFN - FDMS2380 (FDMS2380DKR-ND) - Integrated Circuits (ICs)

Related parts Integrated Circuits (ICs) :
IC SOLENOID DRIVER DUAL 18QFN - FDMS2380
 Order 'ic solenoid driver dual 18qfn - FDMS2380' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FDMS2380CT-ND.
IC SOLENOID DRIVER DUAL 18QFN - FDMS2380
 Order 'ic solenoid driver dual 18qfn - FDMS2380' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FDMS2380DKR-ND.
IC SOLENOID DRIVER DUAL 18QFN - FDMS2380
 Order 'ic solenoid driver dual 18qfn - FDMS2380' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FDMS2380TR-ND.
IC DRIVER DUAL 3.3V HS LVDS US8 - FIN1027K8X
 Order 'ic driver dual 3.3v hs lvds us8 - FIN1027K8X' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FIN1027K8XCT-ND.
IC LINE DRIVER DUAL DIFF 14-SOIC - MM88C30M
 Order 'ic line driver dual diff 14-soic - MM88C30M' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number MM88C30M-ND.
IC LINE DRIVER DUAL DIFF 14-SOIC - MM88C30MX
 Order 'ic line driver dual diff 14-soic - MM88C30MX' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number MM88C30MX-ND.
IC LINE DRIVER DUAL DIFF 14-DIP - MM88C30N
 Order 'ic line driver dual diff 14-dip - MM88C30N' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number MM88C30N-ND.
IC DRIVER DUAL 3.3V HS LVDS US8 - FIN1027K8X
 Order 'ic driver dual 3.3v hs lvds us8 - FIN1027K8X' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FIN1027K8XDKR-ND.
IC BUFFER UHS DUAL 3ST INV US8 - NC7WZ240K8X
 Order 'ic buffer uhs dual 3st inv us8 - NC7WZ240K8X' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number NC7WZ240K8XCT-ND.
IC BUFFER UHS DUAL 3ST INV US8 - NC7WZ240K8X
 Order 'ic buffer uhs dual 3st inv us8 - NC7WZ240K8X' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number NC7WZ240K8XDKR-ND.
IC MOTOR DRIVER DC BIDIR 8-SOIC - FAN8082DTF
 Order 'ic motor driver dc bidir 8-soic - FAN8082DTF' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FAN8082DTFCT-ND.
IC MOTOR DRIVER DC BIDIR 8-SOIC - FAN8082DTF
 Order 'ic motor driver dc bidir 8-soic - FAN8082DTF' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FAN8082DTFDKR-ND.
IC CLOCK DRIVER DUAL 5MHZ 8-MSOP - DS0026CMM
 Order 'ic clock driver dual 5mhz 8-msop - DS0026CMM' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number DS0026CMMCT-ND.
IC GATE DRIVER DUAL 4A 8-MLP - FAN3225CMPX
 Order 'ic gate driver dual 4a 8-mlp - FAN3225CMPX' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FAN3225CMPXCT-ND.
IC GATE DRIVER DUAL 4A 8-MLP - FAN3225CMPX
 Order 'ic gate driver dual 4a 8-mlp - FAN3225CMPX' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FAN3225CMPXDKR-ND.

Send this link via E-Mail
Help With This Screen

IC SOLENOID DRIVER DUAL 18QFN - FDMS2380
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: IC SOLENOID DRIVER DUAL 18QFN - FDMS2380 Next: IC SOLENOID DRIVER DUAL 18QFN - FDMS2380
IC SOLENOID DRIVER DUAL 18QFN - FDMS2380