RESISTOR .3 OHM 1W 5% 2010 SMD - CSRN 1 0.3 5% R
| Digi-Key Part Number | CSRN10.35%R-ND |
4000 |
.07500 |
Extended Price
300.00 |
| Manufacturer Part Number | CSRN 1 0.3 5% R | |||
| Description | RESISTOR .3 OHM 1W 5% 2010 SMD | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CSRN 1 0.3 5% R |
| Vendor | Stackpole Electronics Inc |
| Category | Resistors |
| Resistance In Ohms | 0.30 |
| Power (Watts) | 1W |
| Tolerance | ±5% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 2010 (5025 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Current Sense, Thick Film |
| Voltage - Working | 200V |
| Temperature Coefficient | ±250ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CSRN 1 0 3 5% R CSRN 1 03 5% R CSRN10 35%R ND CSRN1035%RND CSRN10.35%R |
CSRN 1 0.3 5% R Specification Sheet
RESISTOR .3 OHM 1W 5% 2010 SMD - CSRN 1 0.3 5% R (CSRN10.35%R-ND)
Related parts:RESISTOR .3 OHM 1W 5% 2010 SMD - CSRN 1 0.3 5% I
Order 'resistor .3 ohm 1w 5% 2010 smd - CSRN 1 0.3 5% I' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CSRN10.35%I-ND.
RESISTOR .3 OHM 1W 5% 2010 SMD - CSRN 1 0.3 5% R
Order 'resistor .3 ohm 1w 5% 2010 smd - CSRN 1 0.3 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CSRN10.35%R-ND.
RESISTOR .01 OHM 1W 5% 2010 SMD - CSRN 1 0.01 5% I
Order 'resistor .01 ohm 1w 5% 2010 smd - CSRN 1 0.01 5% I' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CSRN10.015%I-ND.
RESISTOR .025 OHM 1W 5% 2010 SMD - CSRN 1 0.025 5% I
Order 'resistor .025 ohm 1w 5% 2010 smd - CSRN 1 0.025 5% I' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CSRN10.0255%I-ND.
RESISTOR .035 OHM 1W 5% 2010 SMD - CSRN 1 0.035 5% I
Order 'resistor .035 ohm 1w 5% 2010 smd - CSRN 1 0.035 5% I' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CSRN10.0355%I-ND.
RESISTOR .05 OHM 1W 5% 2010 SMD - CSRN 1 0.05 5% I
Order 'resistor .05 ohm 1w 5% 2010 smd - CSRN 1 0.05 5% I' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CSRN10.055%I-ND.
RESISTOR .15 OHM 1W 5% 2010 SMD - CSRN 1 0.15 5% I
Order 'resistor .15 ohm 1w 5% 2010 smd - CSRN 1 0.15 5% I' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CSRN10.155%I-ND.
RESISTOR .15 OHM 1W 5% 2010 SMD - CSRN 1 0.15 5% R
Order 'resistor .15 ohm 1w 5% 2010 smd - CSRN 1 0.15 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CSRN10.155%R-ND.
RESISTOR .2 OHM 1W 5% 2010 SMD - CSRN 1 0.2 5% I
Order 'resistor .2 ohm 1w 5% 2010 smd - CSRN 1 0.2 5% I' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CSRN10.25%I-ND.
RESISTOR .43 OHM 1W 5% 2010 SMD - CSRN 1 0.43 5% I
Order 'resistor .43 ohm 1w 5% 2010 smd - CSRN 1 0.43 5% I' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CSRN10.435%I-ND.
RESISTOR .47 OHM 1W 5% 2010 SMD - CSRN 1 0.47 5% R
Order 'resistor .47 ohm 1w 5% 2010 smd - CSRN 1 0.47 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CSRN10.475%R-ND.
RESISTOR .82 OHM 1W 5% 2010 SMD - CSRN 1 0.82 5% R
Order 'resistor .82 ohm 1w 5% 2010 smd - CSRN 1 0.82 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CSRN10.825%R-ND.
RESISTOR .1 OHM 1W 5% 2010 SMD - CSRN 1 0.1 5% I
Order 'resistor .1 ohm 1w 5% 2010 smd - CSRN 1 0.1 5% I' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CSRN10.15%I-ND.
RES .3 OHM 1W 5% 2010 SMD - CSR 1 0.3 5% R
Order 'res .3 ohm 1w 5% 2010 smd - CSR 1 0.3 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CSR10.35%R-ND.
RES .01 OHM 1W 5% 2010 SMD - CSR 1 0.01 5% R
Order 'res .01 ohm 1w 5% 2010 smd - CSR 1 0.01 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CSR10.015%R-ND.
Send this link via E-Mail
Help With This Screen