RES CERAMIC .007 OHM 2W 1% 2512 - CSRF 2 0.007 1% R - Resistors
| Digi-Key Part Number | CSRF20.0071%R-ND |
2000 |
.29000 |
Extended Price
580.00 |
| Manufacturer Part Number | CSRF 2 0.007 1% R | |||
| Description | RES CERAMIC .007 OHM 2W 1% 2512 | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CSRF 2 0.007 1% R |
| Vendor | Stackpole Electronics Inc |
| Category | Resistors |
| Resistance In Ohms | 0.007 |
| Power (Watts) | 2W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 2512 (6432 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Current Sense, Metal Foil |
| Voltage - Working | 200V |
| Temperature Coefficient | ±200ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CSRF 2 0 007 1% R CSRF 2 0007 1% R CSRF20 0071%R ND CSRF200071%RND CSRF20.0071%R |
CSRF 2 0.007 1% R Specification Sheet
RES CERAMIC .007 OHM 2W 1% 2512 - CSRF 2 0.007 1% R (CSRF20.0071%R-ND) - Resistors
Related parts Resistors :RES CERAMIC .007 OHM 2W 1% 2512 - CSRF 2 0.007 1% R
Order 'res ceramic .007 ohm 2w 1% 2512 - CSRF 2 0.007 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CSRF20.0071%R-ND.
RES CERAMIC .003 OHM 2W 1% 2512 - CSRF 2 0.003 1% I
Order 'res ceramic .003 ohm 2w 1% 2512 - CSRF 2 0.003 1% I' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CSRF20.0031%I-ND.
RES CERAMIC .003 OHM 2W 1% 2512 - CSRF 2 0.003 1% R
Order 'res ceramic .003 ohm 2w 1% 2512 - CSRF 2 0.003 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CSRF20.0031%R-ND.
RES CERAMIC .004 OHM 2W 1% 2512 - CSRF 2 0.004 1% I
Order 'res ceramic .004 ohm 2w 1% 2512 - CSRF 2 0.004 1% I' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CSRF20.0041%I-ND.
RES CERAMIC .004 OHM 2W 1% 2512 - CSRF 2 0.004 1% R
Order 'res ceramic .004 ohm 2w 1% 2512 - CSRF 2 0.004 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CSRF20.0041%R-ND.
RES CERAMIC .005 OHM 2W 1% 2512 - CSRF 2 0.005 1% I
Order 'res ceramic .005 ohm 2w 1% 2512 - CSRF 2 0.005 1% I' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CSRF20.0051%I-ND.
RES CERAMIC .006 OHM 2W 1% 2512 - CSRF 2 0.006 1% I
Order 'res ceramic .006 ohm 2w 1% 2512 - CSRF 2 0.006 1% I' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CSRF20.0061%I-ND.
RES CERAMIC .006 OHM 2W 1% 2512 - CSRF 2 0.006 1% R
Order 'res ceramic .006 ohm 2w 1% 2512 - CSRF 2 0.006 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CSRF20.0061%R-ND.
RES CERAMIC .008 OHM 2W 1% 2512 - CSRF 2 0.008 1% I
Order 'res ceramic .008 ohm 2w 1% 2512 - CSRF 2 0.008 1% I' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CSRF20.0081%I-ND.
RES CERAMIC .008 OHM 2W 1% 2512 - CSRF 2 0.008 1% R
Order 'res ceramic .008 ohm 2w 1% 2512 - CSRF 2 0.008 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CSRF20.0081%R-ND.
RES CERAMIC .01 OHM 2W 1% 2512 - CSRF 2 0.01 1% I
Order 'res ceramic .01 ohm 2w 1% 2512 - CSRF 2 0.01 1% I' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CSRF20.011%I-ND.
RES CERAMIC .015 OHM 2W 1% 2512 - CSRF 2 0.015 1% I
Order 'res ceramic .015 ohm 2w 1% 2512 - CSRF 2 0.015 1% I' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CSRF20.0151%I-ND.
RES CERAMIC .015 OHM 2W 1% 2512 - CSRF 2 0.015 1% R
Order 'res ceramic .015 ohm 2w 1% 2512 - CSRF 2 0.015 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CSRF20.0151%R-ND.
RES CERAMIC .02 OHM 2W 1% 2512 - CSRF 2 0.02 1% I
Order 'res ceramic .02 ohm 2w 1% 2512 - CSRF 2 0.02 1% I' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CSRF20.021%I-ND.
RES CERAMIC .025 OHM 2W 1% 2512 - CSRF 2 0.025 1% I
Order 'res ceramic .025 ohm 2w 1% 2512 - CSRF 2 0.025 1% I' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CSRF20.0251%I-ND.
Send this link via E-Mail
Help With This Screen