CABLE BNC MALE W/O BOOT 12" - 5697-12
| Digi-Key Part Number | 5697-12-ND |
1 |
12.38000 |
Extended Price
12.38 |
| Manufacturer Part Number | 5697-12 | |||
| Description | CABLE BNC MALE W/O BOOT 12" | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 5697-12 |
| Vendor | Pomona Electronics |
| Category | Cable, Cable Assembly, Wire |
| Cable Type | RG58/U |
| Connector Type | BNC Male to Male |
| Overall Length | 12 in [Typ] |
| Cable Color | Black |
| Operating Temperature | 80 °C [Max] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
5697 12 569712 |
5697-12 Specification Sheet
CABLE BNC MALE W/O BOOT 12" - 5697-12 (5697-12-ND)
Related parts:CABLE BNC MALE W/O BOOT 120" - 5697-120
Order 'cable bnc male w/o boot 120" - 5697-120' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 5697-120-ND.
CABLE BNC MALE W/O BOOT 144" - 5697-144
Order 'cable bnc male w/o boot 144" - 5697-144' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 5697-144-ND.
CABLE BNC MALE W/O BOOT 180" - 5697-180
Order 'cable bnc male w/o boot 180" - 5697-180' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 5697-180-ND.
CABLE BNC MALE W/O BOOT 18" - 5697-18
Order 'cable bnc male w/o boot 18" - 5697-18' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 5697-18-ND.
CABLE BNC MALE W/O BOOT 240" - 5697-240
Order 'cable bnc male w/o boot 240" - 5697-240' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 5697-240-ND.
CABLE BNC MALE W/O BOOT 24" - 5697-24
Order 'cable bnc male w/o boot 24" - 5697-24' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 5697-24-ND.
CABLE BNC MALE W/O BOOT 36" - 5697-36
Order 'cable bnc male w/o boot 36" - 5697-36' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 5697-36-ND.
CABLE BNC MALE W/O BOOT 48" - 5697-48
Order 'cable bnc male w/o boot 48" - 5697-48' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 5697-48-ND.
CABLE BNC MALE W/O BOOT 600" - 5697-600
Order 'cable bnc male w/o boot 600" - 5697-600' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 5697-600-ND.
CABLE BNC MALE W/O BOOT 60" - 5697-60
Order 'cable bnc male w/o boot 60" - 5697-60' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 5697-60-ND.
CABLE BNC MALE W/O BOOT 6" - 5697-6
Order 'cable bnc male w/o boot 6" - 5697-6' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 5697-6-ND.
CABLE BNC MALE W/O BOOT 72" - 5697-72
Order 'cable bnc male w/o boot 72" - 5697-72' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 5697-72-ND.
CABLE BNC MALE W/O BOOT 96" - 5697-96
Order 'cable bnc male w/o boot 96" - 5697-96' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 5697-96-ND.
CABLE BNC MALE W/O BOOT 12" - 5697-12
Order 'cable bnc male w/o boot 12" - 5697-12' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 5697-12-ND.
CABLE BNC MALE RG-58C/U 12" - 2249-C-12
Order 'cable bnc male rg-58c/u 12" - 2249-C-12' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 501-1013-ND.
Send this link via E-Mail
Help With This Screen