0.84 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Stackpole Electronics Inc CSR 1/4 0.84 1% I
RES .84 OHM 1/4W 1% 0805 SMD - CSR 1/4 0.84 1% I - Resistors
| Digi-Key Part Number | CSR1/40.84FI-ND |
1000 |
.03600 |
Extended Price
36.00 |
| Manufacturer Part Number | CSR 1/4 0.84 1% I | |||
| Description | RES .84 OHM 1/4W 1% 0805 SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CSR 1/4 0.84 1% I |
| Vendor | Stackpole Electronics Inc |
| Category | Resistors |
| Resistance In Ohms | 0.84 |
| Power (Watts) | 0.25W, 1/4W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0805 (2012 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Current Sense, Thick Film |
| Temperature Coefficient | ±200ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CSR 1 4 0 84 1% I CSR 14 084 1% I CSR1 40 84FI ND CSR14084FIND CSR1/40.84FI |
CSR 1/4 0.84 1% I Specification Sheet
RES .84 OHM 1/4W 1% 0805 SMD - CSR 1/4 0.84 1% I (CSR1/40.84FI-ND) - Resistors
Related parts 0.84 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Stackpole Electronics Inc CSR 1/4 0.84 1% I0.22 Ohm 0.75W, 3/4W Chip Resistor - Surface Mount Stackpole Electronics Inc RMCF 1/2 0.22 5% R
Order 'res .22 ohm 3/4w 5% 2010 smd - RMCF 1/2 0.22 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/20.22JR-ND.
0.20 Ohm 0.75W, 3/4W Chip Resistor - Surface Mount Stackpole Electronics Inc RMCF 1/2 0.2 5% R
Order 'res .2 ohm 3/4w 5% 2010 smd - RMCF 1/2 0.2 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/20.2JR-ND.
0.33 Ohm 0.75W, 3/4W Chip Resistor - Surface Mount Stackpole Electronics Inc RMCF 1/2 0.33 5% R
Order 'res .33 ohm 3/4w 5% 2010 smd - RMCF 1/2 0.33 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/20.33JR-ND.
0.68 Ohm 0.75W, 3/4W Chip Resistor - Surface Mount Stackpole Electronics Inc RMCF 1/2 0.68 5% R
Order 'res .68 ohm 3/4w 5% 2010 smd - RMCF 1/2 0.68 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/20.68JR-ND.
0.75 Ohm 0.75W, 3/4W Chip Resistor - Surface Mount Stackpole Electronics Inc RMCF 1/2 0.75 5% R
Order 'res .75 ohm 3/4w 5% 2010 smd - RMCF 1/2 0.75 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/20.75JR-ND.
0.82 Ohm 0.75W, 3/4W Chip Resistor - Surface Mount Stackpole Electronics Inc RMCF 1/2 0.82 5% R
Order 'res .82 ohm 3/4w 5% 2010 smd - RMCF 1/2 0.82 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/20.82JR-ND.
1.10K Ohm 0.75W, 3/4W Chip Resistor - Surface Mount Stackpole Electronics Inc RMCF 1/2 1.1K 5% R
Order 'res 1.1k ohm 3/4w 5% 2010 smd - RMCF 1/2 1.1K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/21.1KJRTR-ND.
1.20 Ohm 0.75W, 3/4W Chip Resistor - Surface Mount Stackpole Electronics Inc RMCF 1/2 1.2 5% R
Order 'res 1.2 ohm 3/4w 5% 2010 smd - RMCF 1/2 1.2 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/21.2JR-ND.
1.20K Ohm 0.75W, 3/4W Chip Resistor - Surface Mount Stackpole Electronics Inc RMCF 1/2 1.2K 5% R
Order 'res 1.2k ohm 3/4w 5% 2010 smd - RMCF 1/2 1.2K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/21.2KJRTR-ND.
1.30 Ohm 0.75W, 3/4W Chip Resistor - Surface Mount Stackpole Electronics Inc RMCF 1/2 1.3 5% R
Order 'res 1.3 ohm 3/4w 5% 2010 smd - RMCF 1/2 1.3 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/21.3JR-ND.
1.30K Ohm 0.75W, 3/4W Chip Resistor - Surface Mount Stackpole Electronics Inc RMCF 1/2 1.3K 5% R
Order 'res 1.3k ohm 3/4w 5% 2010 smd - RMCF 1/2 1.3K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/21.3KJR-ND.
1.50 Ohm 0.75W, 3/4W Chip Resistor - Surface Mount Stackpole Electronics Inc RMCF 1/2 1.5 5% R
Order 'res 1.5 ohm 3/4w 5% 2010 smd - RMCF 1/2 1.5 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/21.5JR-ND.
1.50K Ohm 0.75W, 3/4W Chip Resistor - Surface Mount Stackpole Electronics Inc RMCF 1/2 1.5K 5% R
Order 'res 1.5k ohm 3/4w 5% 2010 smd - RMCF 1/2 1.5K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/21.5KJRTR-ND.
1.60K Ohm 0.75W, 3/4W Chip Resistor - Surface Mount Stackpole Electronics Inc RMCF 1/2 1.6K 5% R
Order 'res 1.6k ohm 3/4w 5% 2010 smd - RMCF 1/2 1.6K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/21.6KJR-ND.
1.80K Ohm 0.75W, 3/4W Chip Resistor - Surface Mount Stackpole Electronics Inc RMCF 1/2 1.8K 5% R
Order 'res 1.8k ohm 3/4w 5% 2010 smd - RMCF 1/2 1.8K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/21.8KJRTR-ND.
Options for 0.84 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Stackpole Electronics Inc CSR 1/4 0.84 1% I
Send this link via E-Mail
Help With This Screen
