CABLE ASSY 24POS M-F 26AWG .49M - 553577-1 - Cable Assemblies
| Digi-Key Part Number | 553577-1-ND |
5 |
76.36600 |
Extended Price
381.83 |
| Manufacturer Part Number | 553577-1 | |||
| Description | CABLE ASSY 24POS M-F 26AWG .49M | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 553577-1 |
| Vendor | Tyco Electronics Amp |
| Category | Cable Assemblies |
| Configuration | Centronics 24 pos Dual Male/Female to Dual Male/Female |
| Cable Type | Round, Black |
| Length | 1.64' (500mm) |
| Style | Bidirectional |
| Shielding | Shielded |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
553577 1 5535771 |
553577-1 Specification Sheet
CABLE ASSY 24POS M-F 26AWG .49M - 553577-1 (553577-1-ND) - Cable Assemblies
Related parts Cable Assemblies :CABLE ASSY 24POS M-F 26AWG .49M - 553577-1
Order 'cable assy 24pos m-f 26awg .49m - 553577-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 553577-1-ND.
CABLE ASSY UMCC PLUG-PLUG I .1M - 2015697-1
Order 'cable assy umcc plug-plug i .1m - 2015697-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A36220-ND.
CABLE ASSY RCPT-RING TONG #8 12" - 443929-1
Order 'cable assy rcpt-ring tong #8 12" - 443929-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 443929-1-ND.
CABLE ASSY LINE ENTRY 5WIRE 600" - 3-556145-1
Order 'cable assy line entry 5wire 600" - 3-556145-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 3-556145-1-ND.
CABLE ASSY MT-RJ/MT-RJ 625 10M - 1-1435351-0
Order 'cable assy mt-rj/mt-rj 625 10m - 1-1435351-0' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-1435351-0-ND.
CABLE ASSY MT-RJ/MT-RJ XG 10M - 1-1435352-0
Order 'cable assy mt-rj/mt-rj xg 10m - 1-1435352-0' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-1435352-0-ND.
CABLE ASSY MT-RJ/MT-RJ SM 10M - 1-1435353-0
Order 'cable assy mt-rj/mt-rj sm 10m - 1-1435353-0' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-1435353-0-ND.
CABLE ASSY MT-RJ/DUP SC 625 10M - 1-1435355-0
Order 'cable assy mt-rj/dup sc 625 10m - 1-1435355-0' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-1435355-0-ND.
CABLE ASSY MT-RJ/DUP SC XG 10M - 1-1435356-0
Order 'cable assy mt-rj/dup sc xg 10m - 1-1435356-0' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-1435356-0-ND.
CABLE ASSY MT-RJ/DUP SC SM 10M - 1-1435357-0
Order 'cable assy mt-rj/dup sc sm 10m - 1-1435357-0' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-1435357-0-ND.
CABLE ASSY AMPTRAC DUP SC XG 1M - 1435725-1
Order 'cable assy amptrac dup sc xg 1m - 1435725-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1435725-1-ND.
CABLE ASSY AMPTRAC DUP SC SM 1M - 1435726-1
Order 'cable assy amptrac dup sc sm 1m - 1435726-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1435726-1-ND.
CABLE ASSY LC-LC DUP 625 1M - 1435789-1
Order 'cable assy lc-lc dup 625 1m - 1435789-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1435789-1-ND.
CABLE ASSY LC-LC XG AMPTRACS 1M - 1435790-1
Order 'cable assy lc-lc xg amptracs 1m - 1435790-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1435790-1-ND.
CABLE ASSY MTRJ-DUP LC 625 1M - 1435792-1
Order 'cable assy mtrj-dup lc 625 1m - 1435792-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1435792-1-ND.
Send this link via E-Mail
Help With This Screen