RES 4.7 OHM 1/4W 5% CARBON FILM - CFM 1/4 4.7 5% R
| Digi-Key Part Number | CFM1/44.75%R-ND |
5000 |
.00600 |
Extended Price
30.00 |
| Manufacturer Part Number | CFM 1/4 4.7 5% R | |||
| Description | RES 4.7 OHM 1/4W 5% CARBON FILM | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CFM 1/4 4.7 5% R |
| Vendor | Stackpole Electronics Inc |
| Category | Resistors |
| Resistance In Ohms | 4.70 |
| Power (Watts) | 0.25W, 1/4W |
| Tolerance | ±5% |
| Lead Style | Through Hole |
| Case | Axial |
| Packaging | Tape & Reel (TR) |
| Composition | Carbon Film |
| Voltage - Working | 1.084V |
| Temperature Coefficient | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CFM 1 4 4 7 5% R CFM 14 47 5% R CFM1 44 75%R ND CFM14475%RND CFM1/44.75%R |
CFM 1/4 4.7 5% R Specification Sheet
RES 4.7 OHM 1/4W 5% CARBON FILM - CFM 1/4 4.7 5% R (CFM1/44.75%R-ND)
Related parts:RES 1.1 OHM 1/4W 5% CARBON FILM - CFM 1/4 1.1 5% R
Order 'res 1.1 ohm 1/4w 5% carbon film - CFM 1/4 1.1 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CFM1/41.15%R-ND.
RES 1.1K OHM 1/4W 5% CARBON FILM - CFM 1/4 1.1K 5% R
Order 'res 1.1k ohm 1/4w 5% carbon film - CFM 1/4 1.1K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CFM1/41.1K5%R-ND.
RES 1.1K OHM 1/4W 5% CARBON FILM - CFM 1/4 1.1K 5% T
Order 'res 1.1k ohm 1/4w 5% carbon film - CFM 1/4 1.1K 5% T' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CFM1/41.1K5%T-ND.
RES 1.1M OHM 1/4W 5% CARBON FILM - CFM 1/4 1.1M 5% R
Order 'res 1.1m ohm 1/4w 5% carbon film - CFM 1/4 1.1M 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CFM1/41.1M5%R-ND.
RES 1.2 OHM 1/4W 5% CARBON FILM - CFM 1/4 1.2 5% R
Order 'res 1.2 ohm 1/4w 5% carbon film - CFM 1/4 1.2 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CFM1/41.25%R-ND.
RES 1.2K OHM 1/4W 5% CARBON FILM - CFM 1/4 1.2K 5% R
Order 'res 1.2k ohm 1/4w 5% carbon film - CFM 1/4 1.2K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CFM1/41.2K5%R-ND.
RES 1.2K OHM 1/4W 5% CARBON FILM - CFM 1/4 1.2K 5% T
Order 'res 1.2k ohm 1/4w 5% carbon film - CFM 1/4 1.2K 5% T' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CFM1/41.2K5%T-ND.
RES 1.2M OHM 1/4W 5% CARBON FILM - CFM 1/4 1.2M 5% R
Order 'res 1.2m ohm 1/4w 5% carbon film - CFM 1/4 1.2M 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CFM1/41.2M5%R-ND.
RES 1.2M OHM 1/4W 5% CARBON FILM - CFM 1/4 1.2M 5% T
Order 'res 1.2m ohm 1/4w 5% carbon film - CFM 1/4 1.2M 5% T' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CFM1/41.2M5%T-ND.
RES 1.3 OHM 1/4W 5% CARBON FILM - CFM 1/4 1.3 5% R
Order 'res 1.3 ohm 1/4w 5% carbon film - CFM 1/4 1.3 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CFM1/41.35%R-ND.
RES 1.3K OHM 1/4W 5% CARBON FILM - CFM 1/4 1.3K 5% R
Order 'res 1.3k ohm 1/4w 5% carbon film - CFM 1/4 1.3K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CFM1/41.3K5%R-ND.
RES 1.3M OHM 1/4W 5% CARBON FILM - CFM 1/4 1.3M 5% R
Order 'res 1.3m ohm 1/4w 5% carbon film - CFM 1/4 1.3M 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CFM1/41.3M5%R-ND.
RES 1.5 OHM 1/4W 5% CARBON FILM - CFM 1/4 1.5 5% R
Order 'res 1.5 ohm 1/4w 5% carbon film - CFM 1/4 1.5 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CFM1/41.55%R-ND.
RES 1.5K OHM 1/4W 5% CARBON FILM - CFM 1/4 1.5K 5% R
Order 'res 1.5k ohm 1/4w 5% carbon film - CFM 1/4 1.5K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CFM1/41.5K5%R-ND.
RES 1.5K OHM 1/4W 5% CARBON FILM - CFM 1/4 1.5K 5% T
Order 'res 1.5k ohm 1/4w 5% carbon film - CFM 1/4 1.5K 5% T' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CFM1/41.5K5%T-ND.
Send this link via E-Mail
Help With This Screen