RES 150K OHM 1/2W 5% CARBON FILM - CFM 1/2 150K 5% T
| Digi-Key Part Number | CFM1/2150K5%T-ND |
5000 |
.00900 |
Extended Price
45.00 |
| Manufacturer Part Number | CFM 1/2 150K 5% T | |||
| Description | RES 150K OHM 1/2W 5% CARBON FILM | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CFM 1/2 150K 5% T |
| Vendor | Stackpole Electronics Inc |
| Category | Resistors |
| Resistance In Ohms | 150K |
| Power (Watts) | 0.5W, 1/2W |
| Tolerance | ±5% |
| Lead Style | Through Hole |
| Case | Axial |
| Packaging | Tape & Box (TB) |
| Composition | Carbon Film |
| Voltage - Working | 350V |
| Temperature Coefficient | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CFM 1 2 150K 5% T CFM 12 150K 5% T CFM1 2150K5%T ND CFM12150K5%TND CFM1/2150K5%T |
CFM 1/2 150K 5% T Specification Sheet
RES 150K OHM 1/2W 5% CARBON FILM - CFM 1/2 150K 5% T (CFM1/2150K5%T-ND)
Related parts:RES 150K OHM 1/2W 5% CARBON FILM - CFM 1/2 150K 5% R
Order 'res 150k ohm 1/2w 5% carbon film - CFM 1/2 150K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CFM1/2150K5%R-ND.
RES 150K OHM 1/2W 5% CARBON FILM - CFM 1/2 150K 5% T
Order 'res 150k ohm 1/2w 5% carbon film - CFM 1/2 150K 5% T' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CFM1/2150K5%T-ND.
RES 1.2 OHM 1/2W 5% CARBON FILM - CFM 1/2 1.2 5% R
Order 'res 1.2 ohm 1/2w 5% carbon film - CFM 1/2 1.2 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CFM1/21.25%R-ND.
RES 1.2K OHM 1/2W 5% CARBON FILM - CFM 1/2 1.2K 5% R
Order 'res 1.2k ohm 1/2w 5% carbon film - CFM 1/2 1.2K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CFM1/21.2K5%R-ND.
RES 1.2K OHM 1/2W 5% CARBON FILM - CFM 1/2 1.2K 5% T
Order 'res 1.2k ohm 1/2w 5% carbon film - CFM 1/2 1.2K 5% T' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CFM1/21.2K5%T-ND.
RES 1.2M OHM 1/2W 5% CARBON FILM - CFM 1/2 1.2M 5% R
Order 'res 1.2m ohm 1/2w 5% carbon film - CFM 1/2 1.2M 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CFM1/21.2M5%R-ND.
RES 1.2M OHM 1/2W 5% CARBON FILM - CFM 1/2 1.2M 5% T
Order 'res 1.2m ohm 1/2w 5% carbon film - CFM 1/2 1.2M 5% T' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CFM1/21.2M5%T-ND.
RES 1.5K OHM 1/2W 5% CARBON FILM - CFM 1/2 1.5K 5% R
Order 'res 1.5k ohm 1/2w 5% carbon film - CFM 1/2 1.5K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CFM1/21.5K5%R-ND.
RES 1.5K OHM 1/2W 5% CARBON FILM - CFM 1/2 1.5K 5% T
Order 'res 1.5k ohm 1/2w 5% carbon film - CFM 1/2 1.5K 5% T' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CFM1/21.5K5%T-ND.
RES 1.6K OHM 1/2W 5% CARBON FILM - CFM 1/2 1.6K 5% R
Order 'res 1.6k ohm 1/2w 5% carbon film - CFM 1/2 1.6K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CFM1/21.6K5%R-ND.
RES 1.8K OHM 1/2W 5% CARBON FILM - CFM 1/2 1.8K 5% T
Order 'res 1.8k ohm 1/2w 5% carbon film - CFM 1/2 1.8K 5% T' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CFM1/21.8K5%T-ND.
RES 100 OHM 1/2W 5% CARBON FILM - CFM 1/2 100 5% R
Order 'res 100 ohm 1/2w 5% carbon film - CFM 1/2 100 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CFM1/21005%R-ND.
RES 100 OHM 1/2W 5% CARBON FILM - CFM 1/2 100 5% T
Order 'res 100 ohm 1/2w 5% carbon film - CFM 1/2 100 5% T' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CFM1/21005%T-ND.
RES 100K OHM 1/2W 5% CARBON FILM - CFM 1/2 100K 5% R
Order 'res 100k ohm 1/2w 5% carbon film - CFM 1/2 100K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CFM1/2100K5%R-ND.
RES 100K OHM 1/2W 5% CARBON FILM - CFM 1/2 100K 5% T
Order 'res 100k ohm 1/2w 5% carbon film - CFM 1/2 100K 5% T' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CFM1/2100K5%T-ND.
Send this link via E-Mail
Help With This Screen