100K Ohm 0.5W, 1/2W Through Hole Resistors Stackpole Electronics Inc CFM 1/2 100K 5% T
RES 100K OHM 1/2W 5% CARBON FILM - CFM 1/2 100K 5% T
| Digi-Key Part Number | CFM1/2100KJT-ND |
5000 |
.00855 |
Extended Price
42.75 |
| Manufacturer Part Number | CFM 1/2 100K 5% T | |||
| Description | RES 100K OHM 1/2W 5% CARBON FILM | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CFM 1/2 100K 5% T |
| Vendor | Stackpole Electronics Inc |
| Category | Resistors |
| Resistance In Ohms | 100K |
| Power (Watts) | 0.5W, 1/2W |
| Tolerance | ±5% |
| Lead Style | Through Hole |
| Case | Axial |
| Packaging | Tape & Box (TB) |
| Composition | Carbon Film |
| Temperature Coefficient | - |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 6mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CFM 1 2 100K 5% T CFM 12 100K 5% T CFM1 2100KJT ND CFM12100KJTND CFM1/2100KJT |
CFM 1/2 100K 5% T Specification Sheet
RES 100K OHM 1/2W 5% CARBON FILM - CFM 1/2 100K 5% T (CFM1/2100KJT-ND)
Related parts 100K Ohm 0.5W, 1/2W Through Hole Resistors Stackpole Electronics Inc CFM 1/2 100K 5% T100K Ohm 0.25W, 1/4W Through Hole Resistors Stackpole Electronics Inc CFM 1/4 100K 5% R
Order 'res 100k ohm 1/4w 5% carbon film - CFM 1/4 100K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CFM1/4100KJR-ND.
100K Ohm 0.25W, 1/4W Through Hole Resistors Stackpole Electronics Inc CFM 1/4 100K 5% T
Order 'res 100k ohm 1/4w 5% carbon film - CFM 1/4 100K 5% T' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CFM1/4100KJT-ND.
10.0K Ohm 0.25W, 1/4W Through Hole Resistors Stackpole Electronics Inc CF 1/4 10K 5% R
Order 'res 10k ohm 1/4w 5% carbon film - CF 1/4 10K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CF1/410KJRTR-ND.
10.0K Ohm 0.25W, 1/4W Through Hole Resistors Stackpole Electronics Inc CF 1/4 10K 5% T
Order 'res 10k ohm 1/4w 5% carbon film - CF 1/4 10K 5% T' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CF1/410KJT-ND.
1.00K Ohm 0.25W, 1/4W Through Hole Resistors Stackpole Electronics Inc CF 1/4 1K 5% R
Order 'res 1k ohm 1/4w 5% carbon film - CF 1/4 1K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CF1/41KJRTR-ND.
1.00K Ohm 0.25W, 1/4W Through Hole Resistors Stackpole Electronics Inc CF 1/4 1K 5% T
Order 'res 1k ohm 1/4w 5% carbon film - CF 1/4 1K 5% T' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CF1/41KJT-ND.
10.0K Ohm 0.125W, 1/8W Through Hole Resistors Stackpole Electronics Inc CF 1/8 10K 5% R
Order 'res 10k ohm 1/8w 5% carbon film - CF 1/8 10K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CF1/810KJRTR-ND.
10.0K Ohm 0.125W, 1/8W Through Hole Resistors Stackpole Electronics Inc CF 1/8 10K 5% T
Order 'res 10k ohm 1/8w 5% carbon film - CF 1/8 10K 5% T' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CF1/810KJT-ND.
1.00K Ohm 0.125W, 1/8W Through Hole Resistors Stackpole Electronics Inc CF 1/8 1K 5% R
Order 'res 1k ohm 1/8w 5% carbon film - CF 1/8 1K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CF1/81KJRTR-ND.
1.00K Ohm 0.125W, 1/8W Through Hole Resistors Stackpole Electronics Inc CF 1/8 1K 5% T
Order 'res 1k ohm 1/8w 5% carbon film - CF 1/8 1K 5% T' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CF1/81KJT-ND.
10.0K Ohm 0.25W, 1/4W Through Hole Resistors Stackpole Electronics Inc CFM 1/4 10K 5% R
Order 'res 10k ohm 1/4w 5% carbon film - CFM 1/4 10K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CFM1/410KJR-ND.
10.0K Ohm 0.25W, 1/4W Through Hole Resistors Stackpole Electronics Inc CFM 1/4 10K 5% T
Order 'res 10k ohm 1/4w 5% carbon film - CFM 1/4 10K 5% T' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CFM1/410KJT-ND.
1.00K Ohm 0.25W, 1/4W Through Hole Resistors Stackpole Electronics Inc CFM 1/4 1K 5% R
Order 'res 1k ohm 1/4w 5% carbon film - CFM 1/4 1K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CFM1/41KJR-ND.
1.00K Ohm 0.25W, 1/4W Through Hole Resistors Stackpole Electronics Inc CFM 1/4 1K 5% T
Order 'res 1k ohm 1/4w 5% carbon film - CFM 1/4 1K 5% T' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CFM1/41KJT-ND.
10.0K Ohm 0.25W, 1/4W Through Hole Resistors Stackpole Electronics Inc HDM 1/4 10K 5% T
Order 'res 10k ohm 1/4w 5% carbon film - HDM 1/4 10K 5% T' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number HDM1/410KJT-ND.
Options for 100K Ohm 0.5W, 1/2W Through Hole Resistors Stackpole Electronics Inc CFM 1/2 100K 5% T
Send this link via E-Mail
Help With This Screen
