RES 15 OHM 1W 5% CARBON FILM - CF 1 15 5% R
| Digi-Key Part Number | CF1155%R-ND |
2000 |
.04500 |
Extended Price
90.00 |
| Manufacturer Part Number | CF 1 15 5% R | |||
| Description | RES 15 OHM 1W 5% CARBON FILM | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CF 1 15 5% R |
| Vendor | Stackpole Electronics Inc |
| Category | Resistors |
| Resistance In Ohms | 15.0 |
| Power (Watts) | 1W |
| Tolerance | ±5% |
| Lead Style | Through Hole |
| Case | Axial |
| Packaging | Tape & Reel (TR) |
| Composition | Carbon Film |
| Voltage - Working | 500V |
| Temperature Coefficient | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CF 1 15 5% R CF 1 15 5% R CF1155%R ND CF1155%RND CF1155%R |
CF 1 15 5% R Specification Sheet
RES 15 OHM 1W 5% CARBON FILM - CF 1 15 5% R (CF1155%R-ND)
Related parts:RES 15 OHM 1W 5% CARBON FILM - CF 1 15 5% R
Order 'res 15 ohm 1w 5% carbon film - CF 1 15 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CF1155%R-ND.
RES 1.2K OHM 1W 5% CARBON FILM - CF 1 1.2K 5% R
Order 'res 1.2k ohm 1w 5% carbon film - CF 1 1.2K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CF11.2K5%R-ND.
RES 1.5K OHM 1W 5% CARBON FILM - CF 1 1.5K 5% R
Order 'res 1.5k ohm 1w 5% carbon film - CF 1 1.5K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CF11.5K5%R-ND.
RES 1.6K OHM 1W 5% CARBON FILM - CF 1 1.6K 5% R
Order 'res 1.6k ohm 1w 5% carbon film - CF 1 1.6K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CF11.6K5%R-ND.
RES 1.8K OHM 1W 5% CARBON FILM - CF 1 1.8K 5% R
Order 'res 1.8k ohm 1w 5% carbon film - CF 1 1.8K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CF11.8K5%R-ND.
RES 100 OHM 1W 5% CARBON FILM - CF 1 100 5% R
Order 'res 100 ohm 1w 5% carbon film - CF 1 100 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CF11005%R-ND.
RES 100K OHM 1W 5% CARBON FILM - CF 1 100K 5% R
Order 'res 100k ohm 1w 5% carbon film - CF 1 100K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CF1100K5%R-ND.
RES 10 OHM 1W 5% CARBON FILM - CF 1 10 5% R
Order 'res 10 ohm 1w 5% carbon film - CF 1 10 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CF1105%R-ND.
RES 10 OHM 1W 5% CARBON FILM - CF 1 10 5% T
Order 'res 10 ohm 1w 5% carbon film - CF 1 10 5% T' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CF1105%T-ND.
RES 10K OHM 1W 5% CARBON FILM - CF 1 10K 5% R
Order 'res 10k ohm 1w 5% carbon film - CF 1 10K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CF110K5%R-ND.
RES 120 OHM 1W 5% CARBON FILM - CF 1 120 5% R
Order 'res 120 ohm 1w 5% carbon film - CF 1 120 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CF11205%R-ND.
RES 12 OHM 1W 5% CARBON FILM - CF 1 12 5% R
Order 'res 12 ohm 1w 5% carbon film - CF 1 12 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CF1125%R-ND.
RES 130 OHM 1W 5% CARBON FILM - CF 1 130 5% R
Order 'res 130 ohm 1w 5% carbon film - CF 1 130 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CF11305%R-ND.
RES 150 OHM 1W 5% CARBON FILM - CF 1 150 5% R
Order 'res 150 ohm 1w 5% carbon film - CF 1 150 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CF11505%R-ND.
RES 150K OHM 1W 5% CARBON FILM - CF 1 150K 5% R
Order 'res 150k ohm 1w 5% carbon film - CF 1 150K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CF1150K5%R-ND.
Send this link via E-Mail
Help With This Screen