RES 680 OHM 1/8W 5% CARBON FILM - CF 1/8 680 5% T
| Digi-Key Part Number | CF1/86805%T-ND |
5000 |
.00600 |
Extended Price
30.00 |
| Manufacturer Part Number | CF 1/8 680 5% T | |||
| Description | RES 680 OHM 1/8W 5% CARBON FILM | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CF 1/8 680 5% T |
| Vendor | Stackpole Electronics Inc |
| Category | Resistors |
| Resistance In Ohms | 680 |
| Power (Watts) | 0.125W, 1/8W |
| Tolerance | ±5% |
| Lead Style | Through Hole |
| Case | Axial |
| Packaging | Tape & Box (TB) |
| Composition | Carbon Film |
| Voltage - Working | 250V |
| Temperature Coefficient | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CF 1 8 680 5% T CF 18 680 5% T CF1 86805%T ND CF186805%TND CF1/86805%T |
CF 1/8 680 5% T Specification Sheet
RES 680 OHM 1/8W 5% CARBON FILM - CF 1/8 680 5% T (CF1/86805%T-ND)
Related parts:RES 680 OHM 1/8W 5% CARBON FILM - CF 1/8 680 5% R
Order 'res 680 ohm 1/8w 5% carbon film - CF 1/8 680 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CF1/86805%R-ND.
RES 680 OHM 1/8W 5% CARBON FILM - CF 1/8 680 5% T
Order 'res 680 ohm 1/8w 5% carbon film - CF 1/8 680 5% T' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CF1/86805%T-ND.
RES 1.1 OHM 1/8W 5% CARBON FILM - CF 1/8 1.1 5% R
Order 'res 1.1 ohm 1/8w 5% carbon film - CF 1/8 1.1 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CF1/81.15%R-ND.
RES 1.1K OHM 1/8W 5% CARBON FILM - CF 1/8 1.1K 5% R
Order 'res 1.1k ohm 1/8w 5% carbon film - CF 1/8 1.1K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CF1/81.1K5%R-ND.
RES 1.1M OHM 1/8W 5% CARBON FILM - CF 1/8 1.1M 5% R
Order 'res 1.1m ohm 1/8w 5% carbon film - CF 1/8 1.1M 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CF1/81.1M5%R-ND.
RES 1.2 OHM 1/8W 5% CARBON FILM - CF 1/8 1.2 5% R
Order 'res 1.2 ohm 1/8w 5% carbon film - CF 1/8 1.2 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CF1/81.25%R-ND.
RES 1.2 OHM 1/8W 5% CARBON FILM - CF 1/8 1.2 5% T
Order 'res 1.2 ohm 1/8w 5% carbon film - CF 1/8 1.2 5% T' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CF1/81.25%T-ND.
RES 1.2K OHM 1/8W 5% CARBON FILM - CF 1/8 1.2K 5% R
Order 'res 1.2k ohm 1/8w 5% carbon film - CF 1/8 1.2K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CF1/81.2K5%R-ND.
RES 1.2K OHM 1/8W 5% CARBON FILM - CF 1/8 1.2K 5% T
Order 'res 1.2k ohm 1/8w 5% carbon film - CF 1/8 1.2K 5% T' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CF1/81.2K5%T-ND.
RES 1.2M OHM 1/8W 5% CARBON FILM - CF 1/8 1.2M 5% R
Order 'res 1.2m ohm 1/8w 5% carbon film - CF 1/8 1.2M 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CF1/81.2M5%R-ND.
RES 1.2M OHM 1/8W 5% CARBON FILM - CF 1/8 1.2M 5% T
Order 'res 1.2m ohm 1/8w 5% carbon film - CF 1/8 1.2M 5% T' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CF1/81.2M5%T-ND.
RES 1.3 OHM 1/8W 5% CARBON FILM - CF 1/8 1.3 5% R
Order 'res 1.3 ohm 1/8w 5% carbon film - CF 1/8 1.3 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CF1/81.35%R-ND.
RES 1.3K OHM 1/8W 5% CARBON FILM - CF 1/8 1.3K 5% R
Order 'res 1.3k ohm 1/8w 5% carbon film - CF 1/8 1.3K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CF1/81.3K5%R-ND.
RES 1.3K OHM 1/8W 5% CARBON FILM - CF 1/8 1.3K 5% T
Order 'res 1.3k ohm 1/8w 5% carbon film - CF 1/8 1.3K 5% T' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CF1/81.3K5%T-ND.
RES 1.3M OHM 1/8W 5% CARBON FILM - CF 1/8 1.3M 5% R
Order 'res 1.3m ohm 1/8w 5% carbon film - CF 1/8 1.3M 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CF1/81.3M5%R-ND.
Send this link via E-Mail
Help With This Screen