Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

RES 6.8M OHM 1/8W 5% CARBON FILM - CF 1/8 6.8M 5% R

Digi-Key Part Number CF1/86.8M5%R-ND
Price Break
5000
Unit Price
.00600
Extended Price
30.00
Manufacturer Part NumberCF 1/8 6.8M 5% R
DescriptionRES 6.8M OHM 1/8W 5% CARBON FILM
Quantity Available 0
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationCF 1/8 6.8M 5% R
VendorStackpole Electronics Inc
CategoryResistors
Resistance In Ohms6.80M
Power (Watts)0.125W, 1/8W
Tolerance±5%
Lead StyleThrough Hole
CaseAxial
PackagingTape & Reel (TR)
CompositionCarbon Film
Voltage - Working250V
Temperature Coefficient-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names CF 1 8 6 8M 5% R
CF 18 68M 5% R
CF1 86 8M5%R ND
CF1868M5%RND
CF1/86.8M5%R

CF 1/8 6.8M 5% R Specification Sheet

Image of RES 6.8M OHM 1/8W 5% CARBON FILM - CF 1/8 6.8M 5% R

RES 6.8M OHM 1/8W 5% CARBON FILM - CF 1/8 6.8M 5% R (CF1/86.8M5%R-ND)

Related parts:
RES 1.1 OHM 1/8W 5% CARBON FILM - CF 1/8 1.1 5% R
 Order 'res 1.1 ohm 1/8w 5% carbon film - CF 1/8 1.1 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CF1/81.15%R-ND.
RES 1.1K OHM 1/8W 5% CARBON FILM - CF 1/8 1.1K 5% R
 Order 'res 1.1k ohm 1/8w 5% carbon film - CF 1/8 1.1K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CF1/81.1K5%R-ND.
RES 1.1M OHM 1/8W 5% CARBON FILM - CF 1/8 1.1M 5% R
 Order 'res 1.1m ohm 1/8w 5% carbon film - CF 1/8 1.1M 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CF1/81.1M5%R-ND.
RES 1.2 OHM 1/8W 5% CARBON FILM - CF 1/8 1.2 5% R
 Order 'res 1.2 ohm 1/8w 5% carbon film - CF 1/8 1.2 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CF1/81.25%R-ND.
RES 1.2 OHM 1/8W 5% CARBON FILM - CF 1/8 1.2 5% T
 Order 'res 1.2 ohm 1/8w 5% carbon film - CF 1/8 1.2 5% T' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CF1/81.25%T-ND.
RES 1.2K OHM 1/8W 5% CARBON FILM - CF 1/8 1.2K 5% R
 Order 'res 1.2k ohm 1/8w 5% carbon film - CF 1/8 1.2K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CF1/81.2K5%R-ND.
RES 1.2K OHM 1/8W 5% CARBON FILM - CF 1/8 1.2K 5% T
 Order 'res 1.2k ohm 1/8w 5% carbon film - CF 1/8 1.2K 5% T' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CF1/81.2K5%T-ND.
RES 1.2M OHM 1/8W 5% CARBON FILM - CF 1/8 1.2M 5% R
 Order 'res 1.2m ohm 1/8w 5% carbon film - CF 1/8 1.2M 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CF1/81.2M5%R-ND.
RES 1.2M OHM 1/8W 5% CARBON FILM - CF 1/8 1.2M 5% T
 Order 'res 1.2m ohm 1/8w 5% carbon film - CF 1/8 1.2M 5% T' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CF1/81.2M5%T-ND.
RES 1.3 OHM 1/8W 5% CARBON FILM - CF 1/8 1.3 5% R
 Order 'res 1.3 ohm 1/8w 5% carbon film - CF 1/8 1.3 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CF1/81.35%R-ND.
RES 1.3K OHM 1/8W 5% CARBON FILM - CF 1/8 1.3K 5% R
 Order 'res 1.3k ohm 1/8w 5% carbon film - CF 1/8 1.3K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CF1/81.3K5%R-ND.
RES 1.3K OHM 1/8W 5% CARBON FILM - CF 1/8 1.3K 5% T
 Order 'res 1.3k ohm 1/8w 5% carbon film - CF 1/8 1.3K 5% T' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CF1/81.3K5%T-ND.
RES 1.3M OHM 1/8W 5% CARBON FILM - CF 1/8 1.3M 5% R
 Order 'res 1.3m ohm 1/8w 5% carbon film - CF 1/8 1.3M 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CF1/81.3M5%R-ND.
RES 1.5 OHM 1/8W 5% CARBON FILM - CF 1/8 1.5 5% R
 Order 'res 1.5 ohm 1/8w 5% carbon film - CF 1/8 1.5 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CF1/81.55%R-ND.
RES 1.5K OHM 1/8W 5% CARBON FILM - CF 1/8 1.5K 5% R
 Order 'res 1.5k ohm 1/8w 5% carbon film - CF 1/8 1.5K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CF1/81.5K5%R-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: RES 6.8M OHM 1/8W 5% 1206 SMD - RMCF 1/8 6.8M 5% R Next: RES 6.8M OHM 1W 5% 2512 SMD - CRCW25126M80JNEG