RES 27K OHM 1/8W 5% CARBON FILM - CF 1/8 27K 5% R - Resistors
27.0K Ohm 0.125W, 1/8W Through Hole Resistors Stackpole Electronics Inc CF 1/8 27K 5% R
| Digi-Key Part Number | CF1/827KJRTR-ND |
5000 10000 25000 |
.00589 .00512 .00450 |
Extended Price
29.45 51.20 112.50 |
| Manufacturer Part Number | CF 1/8 27K 5% R | |||
| Description | RES 27K OHM 1/8W 5% CARBON FILM | |||
| Quantity Available | 15000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CF 1/8 27K 5% R |
| Vendor | Stackpole Electronics Inc |
| Category | Resistors |
| Resistance In Ohms | 27.0K |
| Power (Watts) | 0.125W, 1/8W |
| Tolerance | ±5% |
| Lead Style | Through Hole |
| Case | Axial |
| Packaging | Tape & Reel (TR) |
| Composition | Carbon Film |
| Temperature Coefficient | - |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 6mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CF 1 8 27K 5% R CF 18 27K 5% R CF1 827KJRTR ND CF1827KJRTRND CF1/827KJRTR |
CF 1/8 27K 5% R Specification Sheet
RES 27K OHM 1/8W 5% CARBON FILM - CF 1/8 27K 5% R (CF1/827KJRTR-ND) - Resistors
Related parts 27.0K Ohm 0.125W, 1/8W Through Hole Resistors Stackpole Electronics Inc CF 1/8 27K 5% RRES 2.7K OHM 1/2W 5% CARBON FILM - CF 1/2 2.7K 5% R
Order 'res 2.7k ohm 1/2w 5% carbon film - CF 1/2 2.7K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CF1/22.7KJRTR-ND.
RES 2.7K OHM 1/2W 5% CARBON FILM - CF 1/2 2.7K 5% T
Order 'res 2.7k ohm 1/2w 5% carbon film - CF 1/2 2.7K 5% T' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CF1/22.7KJT-ND.
RES 27K OHM 1/2W 5% CARBON FILM - CF 1/2 27K 5% R
Order 'res 27k ohm 1/2w 5% carbon film - CF 1/2 27K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CF1/227KJRTR-ND.
RES 27K OHM 1/2W 5% CARBON FILM - CF 1/2 27K 5% T
Order 'res 27k ohm 1/2w 5% carbon film - CF 1/2 27K 5% T' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CF1/227KJT-ND.
RES 2.7K OHM 1/4W 5% CARBON FILM - CF 1/4 2.7K 5% R
Order 'res 2.7k ohm 1/4w 5% carbon film - CF 1/4 2.7K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CF1/42.7KJRTR-ND.
RES 2.7K OHM 1/4W 5% CARBON FILM - CF 1/4 2.7K 5% T
Order 'res 2.7k ohm 1/4w 5% carbon film - CF 1/4 2.7K 5% T' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CF1/42.7KJT-ND.
RES 27K OHM 1/4W 5% CARBON FILM - CF 1/4 27K 5% R
Order 'res 27k ohm 1/4w 5% carbon film - CF 1/4 27K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CF1/427KJRTR-ND.
RES 27K OHM 1/4W 5% CARBON FILM - CF 1/4 27K 5% T
Order 'res 27k ohm 1/4w 5% carbon film - CF 1/4 27K 5% T' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CF1/427KJT-ND.
RES 2.7K OHM 1/2W 5% CARBON FILM - CF 1/2 2.7K 5% R
Order 'res 2.7k ohm 1/2w 5% carbon film - CF 1/2 2.7K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc (VA). Digi-Key part number CF1/22.7KJRCT-ND.
RES 27K OHM 1/2W 5% CARBON FILM - CF 1/2 27K 5% R
Order 'res 27k ohm 1/2w 5% carbon film - CF 1/2 27K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc (VA). Digi-Key part number CF1/227KJRCT-ND.
RES 2.7K OHM 1/4W 5% CARBON FILM - CF 1/4 2.7K 5% R
Order 'res 2.7k ohm 1/4w 5% carbon film - CF 1/4 2.7K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc (VA). Digi-Key part number CF1/42.7KJRCT-ND.
RES 27K OHM 1/4W 5% CARBON FILM - CF 1/4 27K 5% R
Order 'res 27k ohm 1/4w 5% carbon film - CF 1/4 27K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc (VA). Digi-Key part number CF1/427KJRCT-ND.
RES 1.1 OHM 1/2W 5% CARBON FILM - CF 1/2 1.1 5% R
Order 'res 1.1 ohm 1/2w 5% carbon film - CF 1/2 1.1 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CF1/21.1JR-ND.
RES 1.1K OHM 1/2W 5% CARBON FILM - CF 1/2 1.1K 5% R
Order 'res 1.1k ohm 1/2w 5% carbon film - CF 1/2 1.1K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CF1/21.1KJRTR-ND.
RES 1.1M OHM 1/2W 5% CARBON FILM - CF 1/2 1.1M 5% R
Order 'res 1.1m ohm 1/2w 5% carbon film - CF 1/2 1.1M 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CF1/21.1MJR-ND.
Options for 27.0K Ohm 0.125W, 1/8W Through Hole Resistors Stackpole Electronics Inc CF 1/8 27K 5% R
Send this link via E-Mail
Help With This Screen
