RES 22 OHM 1/8W 5% CARBON FILM - CF 1/8 22 5% T - Resistors
22.0 Ohm 0.125W, 1/8W Through Hole Resistors Stackpole Electronics Inc CF 1/8 22 5% T
| Digi-Key Part Number | CF1/822JT-ND |
5000 |
.00589 |
Extended Price
29.45 |
| Manufacturer Part Number | CF 1/8 22 5% T | |||
| Description | RES 22 OHM 1/8W 5% CARBON FILM | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CF 1/8 22 5% T |
| Vendor | Stackpole Electronics Inc |
| Category | Resistors |
| Resistance In Ohms | 22.0 |
| Power (Watts) | 0.125W, 1/8W |
| Tolerance | ±5% |
| Lead Style | Through Hole |
| Case | Axial |
| Packaging | Tape & Box (TB) |
| Composition | Carbon Film |
| Temperature Coefficient | - |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 6mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CF 1 8 22 5% T CF 18 22 5% T CF1 822JT ND CF1822JTND CF1/822JT |
CF 1/8 22 5% T Specification Sheet
RES 22 OHM 1/8W 5% CARBON FILM - CF 1/8 22 5% T (CF1/822JT-ND) - Resistors
Related parts 22.0 Ohm 0.125W, 1/8W Through Hole Resistors Stackpole Electronics Inc CF 1/8 22 5% TRES 2.2 OHM 1/2W 5% CARBON FILM - CF 1/2 2.2 5% R
Order 'res 2.2 ohm 1/2w 5% carbon film - CF 1/2 2.2 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CF1/22.2JR-ND.
RES 2.2 OHM 1/2W 5% CARBON FILM - CF 1/2 2.2 5% T
Order 'res 2.2 ohm 1/2w 5% carbon film - CF 1/2 2.2 5% T' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CF1/22.2JT-ND.
RES 22 OHM 1/2W 5% CARBON FILM - CF 1/2 22 5% R
Order 'res 22 ohm 1/2w 5% carbon film - CF 1/2 22 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CF1/222JRTR-ND.
RES 22 OHM 1/2W 5% CARBON FILM - CF 1/2 22 5% T
Order 'res 22 ohm 1/2w 5% carbon film - CF 1/2 22 5% T' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CF1/222JT-ND.
RES 2.2 OHM 1/4W 5% CARBON FILM - CF 1/4 2.2 5% R
Order 'res 2.2 ohm 1/4w 5% carbon film - CF 1/4 2.2 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CF1/42.2JR-ND.
RES 2.2 OHM 1/4W 5% CARBON FILM - CF 1/4 2.2 5% T
Order 'res 2.2 ohm 1/4w 5% carbon film - CF 1/4 2.2 5% T' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CF1/42.2JT-ND.
RES 22 OHM 1/4W 5% CARBON FILM - CF 1/4 22 5% R
Order 'res 22 ohm 1/4w 5% carbon film - CF 1/4 22 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CF1/422JRTR-ND.
RES 22 OHM 1/4W 5% CARBON FILM - CF 1/4 22 5% T
Order 'res 22 ohm 1/4w 5% carbon film - CF 1/4 22 5% T' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CF1/422JT-ND.
RES 22 OHM 1/2W 5% CARBON FILM - CF 1/2 22 5% R
Order 'res 22 ohm 1/2w 5% carbon film - CF 1/2 22 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc (VA). Digi-Key part number CF1/222JRCT-ND.
RES 22 OHM 1/4W 5% CARBON FILM - CF 1/4 22 5% R
Order 'res 22 ohm 1/4w 5% carbon film - CF 1/4 22 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc (VA). Digi-Key part number CF1/422JRCT-ND.
RES 1.1 OHM 1/2W 5% CARBON FILM - CF 1/2 1.1 5% R
Order 'res 1.1 ohm 1/2w 5% carbon film - CF 1/2 1.1 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CF1/21.1JR-ND.
RES 1.1K OHM 1/2W 5% CARBON FILM - CF 1/2 1.1K 5% R
Order 'res 1.1k ohm 1/2w 5% carbon film - CF 1/2 1.1K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CF1/21.1KJRTR-ND.
RES 1.1M OHM 1/2W 5% CARBON FILM - CF 1/2 1.1M 5% R
Order 'res 1.1m ohm 1/2w 5% carbon film - CF 1/2 1.1M 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CF1/21.1MJR-ND.
RES 1.2 OHM 1/2W 5% CARBON FILM - CF 1/2 1.2 5% R
Order 'res 1.2 ohm 1/2w 5% carbon film - CF 1/2 1.2 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CF1/21.2JR-ND.
RES 1.2K OHM 1/2W 5% CARBON FILM - CF 1/2 1.2K 5% R
Order 'res 1.2k ohm 1/2w 5% carbon film - CF 1/2 1.2K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CF1/21.2KJRTR-ND.
Options for 22.0 Ohm 0.125W, 1/8W Through Hole Resistors Stackpole Electronics Inc CF 1/8 22 5% T
Send this link via E-Mail
Help With This Screen
