RES 220K OHM 1/8W 5% CARBON FILM - CF 1/8 220K 5% T - Resistors
220K Ohm 0.125W, 1/8W Through Hole Resistors Stackpole Electronics Inc CF 1/8 220K 5% T
| Digi-Key Part Number | CF1/8220KJT-ND |
5000 |
.00589 |
Extended Price
29.45 |
| Manufacturer Part Number | CF 1/8 220K 5% T | |||
| Description | RES 220K OHM 1/8W 5% CARBON FILM | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CF 1/8 220K 5% T |
| Vendor | Stackpole Electronics Inc |
| Category | Resistors |
| Resistance In Ohms | 220K |
| Power (Watts) | 0.125W, 1/8W |
| Tolerance | ±5% |
| Lead Style | Through Hole |
| Case | Axial |
| Packaging | Tape & Box (TB) |
| Composition | Carbon Film |
| Temperature Coefficient | - |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 6mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CF 1 8 220K 5% T CF 18 220K 5% T CF1 8220KJT ND CF18220KJTND CF1/8220KJT |
CF 1/8 220K 5% T Specification Sheet
RES 220K OHM 1/8W 5% CARBON FILM - CF 1/8 220K 5% T (CF1/8220KJT-ND) - Resistors
Related parts 220K Ohm 0.125W, 1/8W Through Hole Resistors Stackpole Electronics Inc CF 1/8 220K 5% TRES 220K OHM 1/2W 5% CARBON FILM - CF 1/2 220K 5% R
Order 'res 220k ohm 1/2w 5% carbon film - CF 1/2 220K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CF1/2220KJRTR-ND.
RES 220K OHM 1/2W 5% CARBON FILM - CF 1/2 220K 5% T
Order 'res 220k ohm 1/2w 5% carbon film - CF 1/2 220K 5% T' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CF1/2220KJT-ND.
RES 220K OHM 1/4W 5% CARBON FILM - CF 1/4 220K 5% R
Order 'res 220k ohm 1/4w 5% carbon film - CF 1/4 220K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CF1/4220KJRTR-ND.
RES 220K OHM 1/4W 5% CARBON FILM - CF 1/4 220K 5% T
Order 'res 220k ohm 1/4w 5% carbon film - CF 1/4 220K 5% T' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CF1/4220KJT-ND.
RES 220K OHM 1/2W 5% CARBON FILM - CF 1/2 220K 5% R
Order 'res 220k ohm 1/2w 5% carbon film - CF 1/2 220K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc (VA). Digi-Key part number CF1/2220KJRCT-ND.
RES 220K OHM 1/4W 5% CARBON FILM - CF 1/4 220K 5% R
Order 'res 220k ohm 1/4w 5% carbon film - CF 1/4 220K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc (VA). Digi-Key part number CF1/4220KJRCT-ND.
RES 2.2K OHM 1/2W 5% CARBON FILM - CF 1/2 2.2K 5% R
Order 'res 2.2k ohm 1/2w 5% carbon film - CF 1/2 2.2K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CF1/22.2KJRTR-ND.
RES 2.2K OHM 1/2W 5% CARBON FILM - CF 1/2 2.2K 5% T
Order 'res 2.2k ohm 1/2w 5% carbon film - CF 1/2 2.2K 5% T' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CF1/22.2KJT-ND.
RES 22K OHM 1/2W 5% CARBON FILM - CF 1/2 22K 5% R
Order 'res 22k ohm 1/2w 5% carbon film - CF 1/2 22K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CF1/222KJRTR-ND.
RES 22K OHM 1/2W 5% CARBON FILM - CF 1/2 22K 5% T
Order 'res 22k ohm 1/2w 5% carbon film - CF 1/2 22K 5% T' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CF1/222KJT-ND.
RES 2.2K OHM 1/4W 5% CARBON FILM - CF 1/4 2.2K 5% R
Order 'res 2.2k ohm 1/4w 5% carbon film - CF 1/4 2.2K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CF1/42.2KJRTR-ND.
RES 2.2K OHM 1/4W 5% CARBON FILM - CF 1/4 2.2K 5% T
Order 'res 2.2k ohm 1/4w 5% carbon film - CF 1/4 2.2K 5% T' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CF1/42.2KJT-ND.
RES 22K OHM 1/4W 5% CARBON FILM - CF 1/4 22K 5% R
Order 'res 22k ohm 1/4w 5% carbon film - CF 1/4 22K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CF1/422KJRTR-ND.
RES 22K OHM 1/4W 5% CARBON FILM - CF 1/4 22K 5% T
Order 'res 22k ohm 1/4w 5% carbon film - CF 1/4 22K 5% T' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CF1/422KJT-ND.
RES 2.2K OHM 1/2W 5% CARBON FILM - CFM 1/2 2.2K 5% R
Order 'res 2.2k ohm 1/2w 5% carbon film - CFM 1/2 2.2K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CFM1/22.2KJR-ND.
Options for 220K Ohm 0.125W, 1/8W Through Hole Resistors Stackpole Electronics Inc CF 1/8 220K 5% T
Send this link via E-Mail
Help With This Screen
