220K Ohm 0.125W, 1/8W Through Hole Resistors Stackpole Electronics Inc CF 1/8 220K 5% R
RES 220K OHM 1/8W 5% CARBON FILM - CF 1/8 220K 5% R - Resistors
| Digi-Key Part Number | CF1/8220KJRTR-ND |
5000 10000 25000 |
.00589 .00512 .00450 |
Extended Price
29.45 51.20 112.50 |
| Manufacturer Part Number | CF 1/8 220K 5% R | |||
| Description | RES 220K OHM 1/8W 5% CARBON FILM | |||
| Quantity Available | 5000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CF 1/8 220K 5% R |
| Vendor | Stackpole Electronics Inc |
| Category | Resistors |
| Resistance In Ohms | 220K |
| Power (Watts) | 0.125W, 1/8W |
| Tolerance | ±5% |
| Lead Style | Through Hole |
| Case | Axial |
| Packaging | Tape & Reel (TR) |
| Composition | Carbon Film |
| Temperature Coefficient | - |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 6mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CF 1 8 220K 5% R CF 18 220K 5% R CF1 8220KJRTR ND CF18220KJRTRND CF1/8220KJRTR |
CF 1/8 220K 5% R Specification Sheet
RES 220K OHM 1/8W 5% CARBON FILM - CF 1/8 220K 5% R (CF1/8220KJRTR-ND) - Resistors
Related parts 220K Ohm 0.125W, 1/8W Through Hole Resistors Stackpole Electronics Inc CF 1/8 220K 5% R220K Ohm 0.5W, 1/2W Through Hole Resistors Stackpole Electronics Inc CF 1/2 220K 5% R
Order 'res 220k ohm 1/2w 5% carbon film - CF 1/2 220K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CF1/2220KJRTR-ND.
220K Ohm 0.5W, 1/2W Through Hole Resistors Stackpole Electronics Inc CF 1/2 220K 5% T
Order 'res 220k ohm 1/2w 5% carbon film - CF 1/2 220K 5% T' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CF1/2220KJT-ND.
220K Ohm 0.25W, 1/4W Through Hole Resistors Stackpole Electronics Inc CF 1/4 220K 5% R
Order 'res 220k ohm 1/4w 5% carbon film - CF 1/4 220K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CF1/4220KJRTR-ND.
220K Ohm 0.25W, 1/4W Through Hole Resistors Stackpole Electronics Inc CF 1/4 220K 5% T
Order 'res 220k ohm 1/4w 5% carbon film - CF 1/4 220K 5% T' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CF1/4220KJT-ND.
220K Ohm 0.5W, 1/2W Through Hole Resistors Stackpole Electronics Inc (VA) CF 1/2 220K 5% R
Order 'res 220k ohm 1/2w 5% carbon film - CF 1/2 220K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc (VA). Digi-Key part number CF1/2220KJRCT-ND.
220K Ohm 0.25W, 1/4W Through Hole Resistors Stackpole Electronics Inc (VA) CF 1/4 220K 5% R
Order 'res 220k ohm 1/4w 5% carbon film - CF 1/4 220K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc (VA). Digi-Key part number CF1/4220KJRCT-ND.
2.20K Ohm 0.5W, 1/2W Through Hole Resistors Stackpole Electronics Inc CF 1/2 2.2K 5% R
Order 'res 2.2k ohm 1/2w 5% carbon film - CF 1/2 2.2K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CF1/22.2KJRTR-ND.
2.20K Ohm 0.5W, 1/2W Through Hole Resistors Stackpole Electronics Inc CF 1/2 2.2K 5% T
Order 'res 2.2k ohm 1/2w 5% carbon film - CF 1/2 2.2K 5% T' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CF1/22.2KJT-ND.
22.0K Ohm 0.5W, 1/2W Through Hole Resistors Stackpole Electronics Inc CF 1/2 22K 5% R
Order 'res 22k ohm 1/2w 5% carbon film - CF 1/2 22K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CF1/222KJRTR-ND.
22.0K Ohm 0.5W, 1/2W Through Hole Resistors Stackpole Electronics Inc CF 1/2 22K 5% T
Order 'res 22k ohm 1/2w 5% carbon film - CF 1/2 22K 5% T' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CF1/222KJT-ND.
2.20K Ohm 0.25W, 1/4W Through Hole Resistors Stackpole Electronics Inc CF 1/4 2.2K 5% R
Order 'res 2.2k ohm 1/4w 5% carbon film - CF 1/4 2.2K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CF1/42.2KJRTR-ND.
2.20K Ohm 0.25W, 1/4W Through Hole Resistors Stackpole Electronics Inc CF 1/4 2.2K 5% T
Order 'res 2.2k ohm 1/4w 5% carbon film - CF 1/4 2.2K 5% T' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CF1/42.2KJT-ND.
22.0K Ohm 0.25W, 1/4W Through Hole Resistors Stackpole Electronics Inc CF 1/4 22K 5% R
Order 'res 22k ohm 1/4w 5% carbon film - CF 1/4 22K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CF1/422KJRTR-ND.
22.0K Ohm 0.25W, 1/4W Through Hole Resistors Stackpole Electronics Inc CF 1/4 22K 5% T
Order 'res 22k ohm 1/4w 5% carbon film - CF 1/4 22K 5% T' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CF1/422KJT-ND.
2.20K Ohm 0.5W, 1/2W Through Hole Resistors Stackpole Electronics Inc CFM 1/2 2.2K 5% R
Order 'res 2.2k ohm 1/2w 5% carbon film - CFM 1/2 2.2K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CFM1/22.2KJR-ND.
Options for 220K Ohm 0.125W, 1/8W Through Hole Resistors Stackpole Electronics Inc CF 1/8 220K 5% R
Send this link via E-Mail
Help With This Screen
