18.0 Ohm 0.125W, 1/8W Through Hole Resistors Stackpole Electronics Inc CF 1/8 18 5% R
RES 18 OHM 1/8W 5% CARBON FILM - CF 1/8 18 5% R - Resistors
| Digi-Key Part Number | CF1/818JRTR-ND |
5000 10000 25000 |
.00589 .00512 .00450 |
Extended Price
29.45 51.20 112.50 |
| Manufacturer Part Number | CF 1/8 18 5% R | |||
| Description | RES 18 OHM 1/8W 5% CARBON FILM | |||
| Quantity Available | 5000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CF 1/8 18 5% R |
| Vendor | Stackpole Electronics Inc |
| Category | Resistors |
| Resistance In Ohms | 18.0 |
| Power (Watts) | 0.125W, 1/8W |
| Tolerance | ±5% |
| Lead Style | Through Hole |
| Case | Axial |
| Packaging | Tape & Reel (TR) |
| Composition | Carbon Film |
| Temperature Coefficient | - |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 6mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CF 1 8 18 5% R CF 18 18 5% R CF1 818JRTR ND CF1818JRTRND CF1/818JRTR |
CF 1/8 18 5% R Specification Sheet
RES 18 OHM 1/8W 5% CARBON FILM - CF 1/8 18 5% R (CF1/818JRTR-ND) - Resistors
Related parts 18.0 Ohm 0.125W, 1/8W Through Hole Resistors Stackpole Electronics Inc CF 1/8 18 5% R750 Ohm 0.125W, 1/8W Through Hole Resistors Stackpole Electronics Inc CF 1/87505%A
Order 'res 750 ohm 1/8w 5% carbon film - CF 1/87505%A' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CF1/8750JA-ND.
1.80 Ohm 0.125W, 1/8W Through Hole Resistors Stackpole Electronics Inc CF 1/8 1.8 5% R
Order 'res 1.8 ohm 1/8w 5% carbon film - CF 1/8 1.8 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CF1/81.8JR-ND.
1.80 Ohm 0.125W, 1/8W Through Hole Resistors Stackpole Electronics Inc CF 1/8 1.8 5% T
Order 'res 1.8 ohm 1/8w 5% carbon film - CF 1/8 1.8 5% T' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CF1/81.8JT-ND.
18.0 Ohm 0.125W, 1/8W Through Hole Resistors Stackpole Electronics Inc CF 1/8 18 5% R
Order 'res 18 ohm 1/8w 5% carbon film - CF 1/8 18 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CF1/818JRTR-ND.
18.0 Ohm 0.125W, 1/8W Through Hole Resistors Stackpole Electronics Inc CF 1/8 18 5% T
Order 'res 18 ohm 1/8w 5% carbon film - CF 1/8 18 5% T' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CF1/818JT-ND.
1.10 Ohm 0.125W, 1/8W Through Hole Resistors Stackpole Electronics Inc CF 1/8 1.1 5% R
Order 'res 1.1 ohm 1/8w 5% carbon film - CF 1/8 1.1 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CF1/81.1JR-ND.
1.10K Ohm 0.125W, 1/8W Through Hole Resistors Stackpole Electronics Inc CF 1/8 1.1K 5% R
Order 'res 1.1k ohm 1/8w 5% carbon film - CF 1/8 1.1K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CF1/81.1KJRTR-ND.
1.10M Ohm 0.125W, 1/8W Through Hole Resistors Stackpole Electronics Inc CF 1/8 1.1M 5% R
Order 'res 1.1m ohm 1/8w 5% carbon film - CF 1/8 1.1M 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CF1/81.1MJRTR-ND.
1.20 Ohm 0.125W, 1/8W Through Hole Resistors Stackpole Electronics Inc CF 1/8 1.2 5% R
Order 'res 1.2 ohm 1/8w 5% carbon film - CF 1/8 1.2 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CF1/81.2JR-ND.
1.20 Ohm 0.125W, 1/8W Through Hole Resistors Stackpole Electronics Inc CF 1/8 1.2 5% T
Order 'res 1.2 ohm 1/8w 5% carbon film - CF 1/8 1.2 5% T' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CF1/81.2JT-ND.
1.20K Ohm 0.125W, 1/8W Through Hole Resistors Stackpole Electronics Inc CF 1/8 1.2K 5% R
Order 'res 1.2k ohm 1/8w 5% carbon film - CF 1/8 1.2K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CF1/81.2KJRTR-ND.
1.20K Ohm 0.125W, 1/8W Through Hole Resistors Stackpole Electronics Inc CF 1/8 1.2K 5% T
Order 'res 1.2k ohm 1/8w 5% carbon film - CF 1/8 1.2K 5% T' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CF1/81.2KJT-ND.
1.20M Ohm 0.125W, 1/8W Through Hole Resistors Stackpole Electronics Inc CF 1/8 1.2M 5% R
Order 'res 1.2m ohm 1/8w 5% carbon film - CF 1/8 1.2M 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CF1/81.2MJRTR-ND.
1.20M Ohm 0.125W, 1/8W Through Hole Resistors Stackpole Electronics Inc CF 1/8 1.2M 5% T
Order 'res 1.2m ohm 1/8w 5% carbon film - CF 1/8 1.2M 5% T' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CF1/81.2MJT-ND.
1.30 Ohm 0.125W, 1/8W Through Hole Resistors Stackpole Electronics Inc CF 1/8 1.3 5% R
Order 'res 1.3 ohm 1/8w 5% carbon film - CF 1/8 1.3 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CF1/81.3JR-ND.
Options for 18.0 Ohm 0.125W, 1/8W Through Hole Resistors Stackpole Electronics Inc CF 1/8 18 5% R
Send this link via E-Mail
Help With This Screen
