180K Ohm 0.125W, 1/8W Through Hole Resistors Stackpole Electronics Inc CF 1/8 180K 5% T
RES 180K OHM 1/8W 5% CARBON FILM - CF 1/8 180K 5% T - Resistors
| Digi-Key Part Number | CF1/8180KJT-ND |
5000 |
.00589 |
Extended Price
29.45 |
| Manufacturer Part Number | CF 1/8 180K 5% T | |||
| Description | RES 180K OHM 1/8W 5% CARBON FILM | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CF 1/8 180K 5% T |
| Vendor | Stackpole Electronics Inc |
| Category | Resistors |
| Resistance In Ohms | 180K |
| Power (Watts) | 0.125W, 1/8W |
| Tolerance | ±5% |
| Lead Style | Through Hole |
| Case | Axial |
| Packaging | Tape & Box (TB) |
| Composition | Carbon Film |
| Temperature Coefficient | - |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 6mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CF 1 8 180K 5% T CF 18 180K 5% T CF1 8180KJT ND CF18180KJTND CF1/8180KJT |
CF 1/8 180K 5% T Specification Sheet
RES 180K OHM 1/8W 5% CARBON FILM - CF 1/8 180K 5% T (CF1/8180KJT-ND) - Resistors
Related parts 180K Ohm 0.125W, 1/8W Through Hole Resistors Stackpole Electronics Inc CF 1/8 180K 5% T180K Ohm 0.5W, 1/2W Through Hole Resistors Stackpole Electronics Inc CF 1/2 180K 5% R
Order 'res 180k ohm 1/2w 5% carbon film - CF 1/2 180K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CF1/2180KJRTR-ND.
180K Ohm 0.5W, 1/2W Through Hole Resistors Stackpole Electronics Inc CF 1/2 180K 5% T
Order 'res 180k ohm 1/2w 5% carbon film - CF 1/2 180K 5% T' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CF1/2180KJT-ND.
180K Ohm 0.25W, 1/4W Through Hole Resistors Stackpole Electronics Inc CF 1/4 180K 5% R
Order 'res 180k ohm 1/4w 5% carbon film - CF 1/4 180K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CF1/4180KJRTR-ND.
180K Ohm 0.25W, 1/4W Through Hole Resistors Stackpole Electronics Inc CF 1/4 180K 5% T
Order 'res 180k ohm 1/4w 5% carbon film - CF 1/4 180K 5% T' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CF1/4180KJT-ND.
180K Ohm 0.5W, 1/2W Through Hole Resistors Stackpole Electronics Inc (VA) CF 1/2 180K 5% R
Order 'res 180k ohm 1/2w 5% carbon film - CF 1/2 180K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc (VA). Digi-Key part number CF1/2180KJRCT-ND.
180K Ohm 0.25W, 1/4W Through Hole Resistors Stackpole Electronics Inc (VA) CF 1/4 180K 5% R
Order 'res 180k ohm 1/4w 5% carbon film - CF 1/4 180K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc (VA). Digi-Key part number CF1/4180KJRCT-ND.
1.80K Ohm 0.5W, 1/2W Through Hole Resistors Stackpole Electronics Inc CF 1/2 1.8K 5% R
Order 'res 1.8k ohm 1/2w 5% carbon film - CF 1/2 1.8K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CF1/21.8KJRTR-ND.
1.80K Ohm 0.5W, 1/2W Through Hole Resistors Stackpole Electronics Inc CF 1/2 1.8K 5% T
Order 'res 1.8k ohm 1/2w 5% carbon film - CF 1/2 1.8K 5% T' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CF1/21.8KJT-ND.
18.0K Ohm 0.5W, 1/2W Through Hole Resistors Stackpole Electronics Inc CF 1/2 18K 5% R
Order 'res 18k ohm 1/2w 5% carbon film - CF 1/2 18K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CF1/218KJRTR-ND.
1.80K Ohm 0.25W, 1/4W Through Hole Resistors Stackpole Electronics Inc CF 1/4 1.8K 5% R
Order 'res 1.8k ohm 1/4w 5% carbon film - CF 1/4 1.8K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CF1/41.8KJRTR-ND.
1.80K Ohm 0.25W, 1/4W Through Hole Resistors Stackpole Electronics Inc CF 1/4 1.8K 5% T
Order 'res 1.8k ohm 1/4w 5% carbon film - CF 1/4 1.8K 5% T' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CF1/41.8KJT-ND.
18.0K Ohm 0.25W, 1/4W Through Hole Resistors Stackpole Electronics Inc CF 1/4 18K 5% R
Order 'res 18k ohm 1/4w 5% carbon film - CF 1/4 18K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CF1/418KJRTR-ND.
18.0K Ohm 0.25W, 1/4W Through Hole Resistors Stackpole Electronics Inc CF 1/4 18K 5% T
Order 'res 18k ohm 1/4w 5% carbon film - CF 1/4 18K 5% T' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CF1/418KJT-ND.
1.80K Ohm 0.5W, 1/2W Through Hole Resistors Stackpole Electronics Inc CFM 1/2 1.8K 5% T
Order 'res 1.8k ohm 1/2w 5% carbon film - CFM 1/2 1.8K 5% T' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CFM1/21.8KJT-ND.
18.0K Ohm 0.5W, 1/2W Through Hole Resistors Stackpole Electronics Inc CFM 1/2 18K 5% R
Order 'res 18k ohm 1/2w 5% carbon film - CFM 1/2 18K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CFM1/218KJR-ND.
Options for 180K Ohm 0.125W, 1/8W Through Hole Resistors Stackpole Electronics Inc CF 1/8 180K 5% T
Send this link via E-Mail
Help With This Screen
