RES 16K OHM 1/8W 5% CARBON FILM - CF 1/8 16K 5% T - Resistors
16.0K Ohm 0.125W, 1/8W Through Hole Resistors Stackpole Electronics Inc CF 1/8 16K 5% T
| Digi-Key Part Number | CF1/816KJT-ND |
5000 |
.00589 |
Extended Price
29.45 |
| Manufacturer Part Number | CF 1/8 16K 5% T | |||
| Description | RES 16K OHM 1/8W 5% CARBON FILM | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CF 1/8 16K 5% T |
| Vendor | Stackpole Electronics Inc |
| Category | Resistors |
| Resistance In Ohms | 16.0K |
| Power (Watts) | 0.125W, 1/8W |
| Tolerance | ±5% |
| Lead Style | Through Hole |
| Case | Axial |
| Packaging | Tape & Box (TB) |
| Composition | Carbon Film |
| Temperature Coefficient | - |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 6mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CF 1 8 16K 5% T CF 18 16K 5% T CF1 816KJT ND CF1816KJTND CF1/816KJT |
CF 1/8 16K 5% T Specification Sheet
RES 16K OHM 1/8W 5% CARBON FILM - CF 1/8 16K 5% T (CF1/816KJT-ND) - Resistors
Related parts 16.0K Ohm 0.125W, 1/8W Through Hole Resistors Stackpole Electronics Inc CF 1/8 16K 5% TRES 750 OHM 1/8W 5% CARBON FILM - CF 1/87505%A
Order 'res 750 ohm 1/8w 5% carbon film - CF 1/87505%A' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CF1/8750JA-ND.
RES 1.6K OHM 1/8W 5% CARBON FILM - CF 1/8 1.6K 5% R
Order 'res 1.6k ohm 1/8w 5% carbon film - CF 1/8 1.6K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CF1/81.6KJRTR-ND.
RES 1.6K OHM 1/8W 5% CARBON FILM - CF 1/8 1.6K 5% T
Order 'res 1.6k ohm 1/8w 5% carbon film - CF 1/8 1.6K 5% T' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CF1/81.6KJT-ND.
RES 16K OHM 1/8W 5% CARBON FILM - CF 1/8 16K 5% R
Order 'res 16k ohm 1/8w 5% carbon film - CF 1/8 16K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CF1/816KJRTR-ND.
RES 16K OHM 1/8W 5% CARBON FILM - CF 1/8 16K 5% T
Order 'res 16k ohm 1/8w 5% carbon film - CF 1/8 16K 5% T' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CF1/816KJT-ND.
RES 1.1 OHM 1/8W 5% CARBON FILM - CF 1/8 1.1 5% R
Order 'res 1.1 ohm 1/8w 5% carbon film - CF 1/8 1.1 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CF1/81.1JR-ND.
RES 1.1K OHM 1/8W 5% CARBON FILM - CF 1/8 1.1K 5% R
Order 'res 1.1k ohm 1/8w 5% carbon film - CF 1/8 1.1K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CF1/81.1KJRTR-ND.
RES 1.1M OHM 1/8W 5% CARBON FILM - CF 1/8 1.1M 5% R
Order 'res 1.1m ohm 1/8w 5% carbon film - CF 1/8 1.1M 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CF1/81.1MJRTR-ND.
RES 1.2 OHM 1/8W 5% CARBON FILM - CF 1/8 1.2 5% R
Order 'res 1.2 ohm 1/8w 5% carbon film - CF 1/8 1.2 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CF1/81.2JR-ND.
RES 1.2 OHM 1/8W 5% CARBON FILM - CF 1/8 1.2 5% T
Order 'res 1.2 ohm 1/8w 5% carbon film - CF 1/8 1.2 5% T' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CF1/81.2JT-ND.
RES 1.2K OHM 1/8W 5% CARBON FILM - CF 1/8 1.2K 5% R
Order 'res 1.2k ohm 1/8w 5% carbon film - CF 1/8 1.2K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CF1/81.2KJRTR-ND.
RES 1.2K OHM 1/8W 5% CARBON FILM - CF 1/8 1.2K 5% T
Order 'res 1.2k ohm 1/8w 5% carbon film - CF 1/8 1.2K 5% T' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CF1/81.2KJT-ND.
RES 1.2M OHM 1/8W 5% CARBON FILM - CF 1/8 1.2M 5% R
Order 'res 1.2m ohm 1/8w 5% carbon film - CF 1/8 1.2M 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CF1/81.2MJRTR-ND.
RES 1.2M OHM 1/8W 5% CARBON FILM - CF 1/8 1.2M 5% T
Order 'res 1.2m ohm 1/8w 5% carbon film - CF 1/8 1.2M 5% T' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CF1/81.2MJT-ND.
RES 1.3 OHM 1/8W 5% CARBON FILM - CF 1/8 1.3 5% R
Order 'res 1.3 ohm 1/8w 5% carbon film - CF 1/8 1.3 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CF1/81.3JR-ND.
Options for 16.0K Ohm 0.125W, 1/8W Through Hole Resistors Stackpole Electronics Inc CF 1/8 16K 5% T
Send this link via E-Mail
Help With This Screen
