150K Ohm 0.125W, 1/8W Through Hole Resistors Stackpole Electronics Inc CF 1/8 150K 5% T
RES 150K OHM 1/8W 5% CARBON FILM - CF 1/8 150K 5% T - Resistors
| Digi-Key Part Number | CF1/8150KJT-ND |
5000 |
.00589 |
Extended Price
29.45 |
| Manufacturer Part Number | CF 1/8 150K 5% T | |||
| Description | RES 150K OHM 1/8W 5% CARBON FILM | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CF 1/8 150K 5% T |
| Vendor | Stackpole Electronics Inc |
| Category | Resistors |
| Resistance In Ohms | 150K |
| Power (Watts) | 0.125W, 1/8W |
| Tolerance | ±5% |
| Lead Style | Through Hole |
| Case | Axial |
| Packaging | Tape & Box (TB) |
| Composition | Carbon Film |
| Temperature Coefficient | - |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 6mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CF 1 8 150K 5% T CF 18 150K 5% T CF1 8150KJT ND CF18150KJTND CF1/8150KJT |
CF 1/8 150K 5% T Specification Sheet
RES 150K OHM 1/8W 5% CARBON FILM - CF 1/8 150K 5% T (CF1/8150KJT-ND) - Resistors
Related parts 150K Ohm 0.125W, 1/8W Through Hole Resistors Stackpole Electronics Inc CF 1/8 150K 5% T150K Ohm 0.5W, 1/2W Through Hole Resistors Stackpole Electronics Inc CF 1/2 150K 5% R
Order 'res 150k ohm 1/2w 5% carbon film - CF 1/2 150K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CF1/2150KJRTR-ND.
150K Ohm 0.25W, 1/4W Through Hole Resistors Stackpole Electronics Inc CF 1/4 150K 5% R
Order 'res 150k ohm 1/4w 5% carbon film - CF 1/4 150K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CF1/4150KJRTR-ND.
150K Ohm 0.25W, 1/4W Through Hole Resistors Stackpole Electronics Inc CF 1/4 150K 5% T
Order 'res 150k ohm 1/4w 5% carbon film - CF 1/4 150K 5% T' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CF1/4150KJT-ND.
150K Ohm 0.5W, 1/2W Through Hole Resistors Stackpole Electronics Inc (VA) CF 1/2 150K 5% R
Order 'res 150k ohm 1/2w 5% carbon film - CF 1/2 150K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc (VA). Digi-Key part number CF1/2150KJRCT-ND.
150K Ohm 0.25W, 1/4W Through Hole Resistors Stackpole Electronics Inc (VA) CF 1/4 150K 5% R
Order 'res 150k ohm 1/4w 5% carbon film - CF 1/4 150K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc (VA). Digi-Key part number CF1/4150KJRCT-ND.
1.50K Ohm 0.5W, 1/2W Through Hole Resistors Stackpole Electronics Inc CF 1/2 1.5K 5% R
Order 'res 1.5k ohm 1/2w 5% carbon film - CF 1/2 1.5K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CF1/21.5KJRTR-ND.
1.50K Ohm 0.5W, 1/2W Through Hole Resistors Stackpole Electronics Inc CF 1/2 1.5K 5% T
Order 'res 1.5k ohm 1/2w 5% carbon film - CF 1/2 1.5K 5% T' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CF1/21.5KJT-ND.
15.0K Ohm 0.5W, 1/2W Through Hole Resistors Stackpole Electronics Inc CF 1/2 15K 5% R
Order 'res 15k ohm 1/2w 5% carbon film - CF 1/2 15K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CF1/215KJRTR-ND.
15.0K Ohm 0.5W, 1/2W Through Hole Resistors Stackpole Electronics Inc CF 1/2 15K 5% T
Order 'res 15k ohm 1/2w 5% carbon film - CF 1/2 15K 5% T' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CF1/215KJT-ND.
1.50K Ohm 0.25W, 1/4W Through Hole Resistors Stackpole Electronics Inc CF 1/4 1.5K 5% R
Order 'res 1.5k ohm 1/4w 5% carbon film - CF 1/4 1.5K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CF1/41.5KJRTR-ND.
1.50K Ohm 0.25W, 1/4W Through Hole Resistors Stackpole Electronics Inc CF 1/4 1.5K 5% T
Order 'res 1.5k ohm 1/4w 5% carbon film - CF 1/4 1.5K 5% T' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CF1/41.5KJT-ND.
15.0K Ohm 0.25W, 1/4W Through Hole Resistors Stackpole Electronics Inc CF 1/4 15K 5% R
Order 'res 15k ohm 1/4w 5% carbon film - CF 1/4 15K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CF1/415KJRTR-ND.
15.0K Ohm 0.25W, 1/4W Through Hole Resistors Stackpole Electronics Inc CF 1/4 15K 5% T
Order 'res 15k ohm 1/4w 5% carbon film - CF 1/4 15K 5% T' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CF1/415KJT-ND.
1.50K Ohm 0.5W, 1/2W Through Hole Resistors Stackpole Electronics Inc CFM 1/2 1.5K 5% R
Order 'res 1.5k ohm 1/2w 5% carbon film - CFM 1/2 1.5K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CFM1/21.5KJR-ND.
1.50K Ohm 0.5W, 1/2W Through Hole Resistors Stackpole Electronics Inc CFM 1/2 1.5K 5% T
Order 'res 1.5k ohm 1/2w 5% carbon film - CFM 1/2 1.5K 5% T' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CFM1/21.5KJT-ND.
Options for 150K Ohm 0.125W, 1/8W Through Hole Resistors Stackpole Electronics Inc CF 1/8 150K 5% T
Send this link via E-Mail
Help With This Screen
