150 Ohm 0.125W, 1/8W Through Hole Resistors Stackpole Electronics Inc CF 1/8 150 5% T
RES 150 OHM 1/8W 5% CARBON FILM - CF 1/8 150 5% T - Resistors
| Digi-Key Part Number | CF1/8150JT-ND |
5000 |
.00589 |
Extended Price
29.45 |
| Manufacturer Part Number | CF 1/8 150 5% T | |||
| Description | RES 150 OHM 1/8W 5% CARBON FILM | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CF 1/8 150 5% T |
| Vendor | Stackpole Electronics Inc |
| Category | Resistors |
| Resistance In Ohms | 150 |
| Power (Watts) | 0.125W, 1/8W |
| Tolerance | ±5% |
| Lead Style | Through Hole |
| Case | Axial |
| Packaging | Tape & Box (TB) |
| Composition | Carbon Film |
| Temperature Coefficient | - |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 6mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CF 1 8 150 5% T CF 18 150 5% T CF1 8150JT ND CF18150JTND CF1/8150JT |
CF 1/8 150 5% T Specification Sheet
RES 150 OHM 1/8W 5% CARBON FILM - CF 1/8 150 5% T (CF1/8150JT-ND) - Resistors
Related parts 150 Ohm 0.125W, 1/8W Through Hole Resistors Stackpole Electronics Inc CF 1/8 150 5% T150 Ohm 0.5W, 1/2W Through Hole Resistors Stackpole Electronics Inc CF 1/2 150 5% R
Order 'res 150 ohm 1/2w 5% carbon film - CF 1/2 150 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CF1/2150JRTR-ND.
150 Ohm 0.5W, 1/2W Through Hole Resistors Stackpole Electronics Inc CF 1/2 150 5% T
Order 'res 150 ohm 1/2w 5% carbon film - CF 1/2 150 5% T' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CF1/2150JT-ND.
150 Ohm 0.25W, 1/4W Through Hole Resistors Stackpole Electronics Inc CF 1/4 150 5% R
Order 'res 150 ohm 1/4w 5% carbon film - CF 1/4 150 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CF1/4150JRTR-ND.
150 Ohm 0.25W, 1/4W Through Hole Resistors Stackpole Electronics Inc CF 1/4 150 5% T
Order 'res 150 ohm 1/4w 5% carbon film - CF 1/4 150 5% T' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CF1/4150JT-ND.
150 Ohm 0.5W, 1/2W Through Hole Resistors Stackpole Electronics Inc (VA) CF 1/2 150 5% R
Order 'res 150 ohm 1/2w 5% carbon film - CF 1/2 150 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc (VA). Digi-Key part number CF1/2150JRCT-ND.
150 Ohm 0.25W, 1/4W Through Hole Resistors Stackpole Electronics Inc (VA) CF 1/4 150 5% R
Order 'res 150 ohm 1/4w 5% carbon film - CF 1/4 150 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc (VA). Digi-Key part number CF1/4150JRCT-ND.
1.50 Ohm 0.5W, 1/2W Through Hole Resistors Stackpole Electronics Inc CF 1/2 1.5 5% R
Order 'res 1.5 ohm 1/2w 5% carbon film - CF 1/2 1.5 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CF1/21.5JR-ND.
1.50 Ohm 0.5W, 1/2W Through Hole Resistors Stackpole Electronics Inc CF 1/2 1.5 5% T
Order 'res 1.5 ohm 1/2w 5% carbon film - CF 1/2 1.5 5% T' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CF1/21.5JT-ND.
15.0 Ohm 0.5W, 1/2W Through Hole Resistors Stackpole Electronics Inc CF 1/2 15 5% R
Order 'res 15 ohm 1/2w 5% carbon film - CF 1/2 15 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CF1/215JRTR-ND.
1.50 Ohm 0.25W, 1/4W Through Hole Resistors Stackpole Electronics Inc CF 1/4 1.5 5% R
Order 'res 1.5 ohm 1/4w 5% carbon film - CF 1/4 1.5 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CF1/41.5JR-ND.
15.0 Ohm 0.25W, 1/4W Through Hole Resistors Stackpole Electronics Inc CF 1/4 15 5% R
Order 'res 15 ohm 1/4w 5% carbon film - CF 1/4 15 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CF1/415JRTR-ND.
15.0 Ohm 0.25W, 1/4W Through Hole Resistors Stackpole Electronics Inc CF 1/4 15 5% T
Order 'res 15 ohm 1/4w 5% carbon film - CF 1/4 15 5% T' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CF1/415JT-ND.
15.0 Ohm 0.5W, 1/2W Through Hole Resistors Stackpole Electronics Inc CFM 1/2 15 5% R
Order 'res 15 ohm 1/2w 5% carbon film - CFM 1/2 15 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CFM1/215JR-ND.
15.0 Ohm 0.5W, 1/2W Through Hole Resistors Stackpole Electronics Inc CFM 1/2 15 5% T
Order 'res 15 ohm 1/2w 5% carbon film - CFM 1/2 15 5% T' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CFM1/215JT-ND.
1.50 Ohm 0.25W, 1/4W Through Hole Resistors Stackpole Electronics Inc CFM 1/4 1.5 5% R
Order 'res 1.5 ohm 1/4w 5% carbon film - CFM 1/4 1.5 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CFM1/41.5JR-ND.
Options for 150 Ohm 0.125W, 1/8W Through Hole Resistors Stackpole Electronics Inc CF 1/8 150 5% T
Send this link via E-Mail
Help With This Screen
