BATTERY SLA 6V 7AH .250 TERM - BP7-6-T2
| Digi-Key Part Number | 522-1004-ND |
1 12 48 120 552 1200 |
20.07000 16.50167 15.61000 13.38000 11.59600 10.70400 |
Extended Price
20.07 198.02 749.28 1605.60 6400.99 12844.80 |
| Manufacturer Part Number | BP7-6-T2 | |||
| Description | BATTERY SLA 6V 7AH .250 TERM | |||
| Quantity Available | 35 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | BP7-6-T2 |
| Vendor | B B Battery |
| Category | Batteries, Chargers, Holders |
| Type | Lead-Acid (SLA) |
| Voltage | 6.000 V [Typ] |
| Battery Capacity | 7.00 A-h [Nom] |
| Termination Style | Spade, .250" |
| Height | 94.000 mm [Typ] |
| Length | 151.000 mm [Typ] |
| Width | 34.000 mm [Typ] |
| Weight | 1.3000 kg [Nom] |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
BP7 6 T2 BP76T2 522 1004 ND 5221004ND 522-1004 |
BP7-6-T2 Specification Sheet
BATTERY SLA 6V 7AH .250 TERM - BP7-6-T2 (522-1004-ND)
Related parts:BATTERY SLA 6V 7AH .250 TERM - BP7-6-T2
Order 'battery sla 6v 7ah .250 term - BP7-6-T2' online from Digi-Key. Manufactured by B B Battery. Digi-Key part number 522-1004-ND.
BATTERY SLA 6V 12AH .250 TERM - BP12-6-T2
Order 'battery sla 6v 12ah .250 term - BP12-6-T2' online from Digi-Key. Manufactured by B B Battery. Digi-Key part number 522-1006-ND.
BATTERY SLA 12V 7AH .250 TERM - BP7-12-T2
Order 'battery sla 12v 7ah .250 term - BP7-12-T2' online from Digi-Key. Manufactured by B B Battery. Digi-Key part number 522-1012-ND.
BATTERY SLA 6V 12.0AH .250 TERM - LC-R0612P1
Order 'battery sla 6v 12.0ah .250 term - LC-R0612P1' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P165-ND.
BATTERY SEALED LEAD ACID 6V 7AH - BP7-6-T1
Order 'battery sealed lead acid 6v 7ah - BP7-6-T1' online from Digi-Key. Manufactured by B B Battery. Digi-Key part number 522-1003-ND.
BATTERY SEALED LEAD ACID 6V 7AH - BP7-6-T3
Order 'battery sealed lead acid 6v 7ah - BP7-6-T3' online from Digi-Key. Manufactured by B B Battery. Digi-Key part number BP7-6-T3-ND.
BATTERY SLA 6V 36W/CELL - HR9-6-T2
Order 'battery sla 6v 36w/cell - HR9-6-T2' online from Digi-Key. Manufactured by B B Battery. Digi-Key part number HR9-6-T2-ND.
HOLDER BATT 6V LITHIUM PC TERM - 224
Order 'holder batt 6v lithium pc term - 224' online from Digi-Key. Manufactured by Keystone Electronics Corp. Digi-Key part number 224K-ND.
TERM BLOCK 4POS VERT .250 - 4-1546119-6
Order 'term block 4pos vert .250 - 4-1546119-6' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 4-1546119-6-ND.
PLUG HOLE .250"DIA STEEL 6 PRONG - 7600
Order 'plug hole .250"dia steel 6 prong - 7600' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 7600K-ND.
TERM BLOCK 6 POS 5.08MM PITCH - 1869253
Order 'term block 6 pos 5.08mm pitch - 1869253' online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 1869253-ND.
COVER TERM D 6 KS6 POLYSTY WHT - 0140800000
Order 'cover term d 6 ks6 polysty wht - 0140800000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 0140800000-ND.
CONN HOUSING 1POS .250 TAB - 280232-6
Order 'conn housing 1pos .250 tab - 280232-6' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 280232-6-ND.
IC EMI FLTR/LINE TERM SOT323-6 - USBUF01W6
Order 'ic emi fltr/line term sot323-6 - USBUF01W6' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-3087-1-ND.
IC EMI FLTR/LINE TERM SOT323-6 - USBUF01W6
Order 'ic emi fltr/line term sot323-6 - USBUF01W6' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-3087-2-ND.
Send this link via E-Mail
Help With This Screen