Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

RES 91K OHM 1/4W 5% CARBON FILM - CF 1/4 91K 5% T

Digi-Key Part Number CF1/491K5%T-ND
Price Break
5000
Unit Price
.00500
Extended Price
25.00
Manufacturer Part NumberCF 1/4 91K 5% T
DescriptionRES 91K OHM 1/4W 5% CARBON FILM
Quantity Available 0
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationCF 1/4 91K 5% T
VendorStackpole Electronics Inc
CategoryResistors
Resistance In Ohms91.0K
Power (Watts)0.25W, 1/4W
Tolerance±5%
Lead StyleThrough Hole
CaseAxial
PackagingTape & Box (TB)
CompositionCarbon Film
Voltage - Working350V
Temperature Coefficient-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names CF 1 4 91K 5% T
CF 14 91K 5% T
CF1 491K5%T ND
CF1491K5%TND
CF1/491K5%T

CF 1/4 91K 5% T Specification Sheet

Image of RES 91K OHM 1/4W 5% CARBON FILM - CF 1/4 91K 5% T

RES 91K OHM 1/4W 5% CARBON FILM - CF 1/4 91K 5% T (CF1/491K5%T-ND)

Related parts:
RES 9.1K OHM 1/4W 5% CARBON FILM - CF 1/4 9.1K 5% R
 Order 'res 9.1k ohm 1/4w 5% carbon film - CF 1/4 9.1K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CF1/49.1K5%RTR-ND.
RES 9.1K OHM 1/4W 5% CARBON FILM - CF 1/4 9.1K 5% T
 Order 'res 9.1k ohm 1/4w 5% carbon film - CF 1/4 9.1K 5% T' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CF1/49.1K5%T-ND.
RES 91K OHM 1/4W 5% CARBON FILM - CF 1/4 91K 5% R
 Order 'res 91k ohm 1/4w 5% carbon film - CF 1/4 91K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CF1/491K5%RTR-ND.
RES 91K OHM 1/4W 5% CARBON FILM - CF 1/4 91K 5% T
 Order 'res 91k ohm 1/4w 5% carbon film - CF 1/4 91K 5% T' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CF1/491K5%T-ND.
RES 9.1K OHM 1/4W 5% CARBON FILM - CF 1/4 9.1K 5% R
 Order 'res 9.1k ohm 1/4w 5% carbon film - CF 1/4 9.1K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc (VA). Digi-Key part number CF1/49.1K5%RCT-ND.
RES 91K OHM 1/4W 5% CARBON FILM - CF 1/4 91K 5% R
 Order 'res 91k ohm 1/4w 5% carbon film - CF 1/4 91K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc (VA). Digi-Key part number CF1/491K5%RCT-ND.
RES 1.1 OHM 1/4W 5% CARBON FILM - CF 1/4 1.1 5% R
 Order 'res 1.1 ohm 1/4w 5% carbon film - CF 1/4 1.1 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CF1/41.15%R-ND.
RES 1.1K OHM 1/4W 5% CARBON FILM - CF 1/4 1.1K 5% R
 Order 'res 1.1k ohm 1/4w 5% carbon film - CF 1/4 1.1K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CF1/41.1K5%RTR-ND.
RES 1.1K OHM 1/4W 5% CARBON FILM - CF 1/4 1.1K 5% T
 Order 'res 1.1k ohm 1/4w 5% carbon film - CF 1/4 1.1K 5% T' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CF1/41.1K5%T-ND.
RES 1.1M OHM 1/4W 5% CARBON FILM - CF 1/4 1.1M 5% R
 Order 'res 1.1m ohm 1/4w 5% carbon film - CF 1/4 1.1M 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CF1/41.1M5%RTR-ND.
RES 1.2 OHM 1/4W 5% CARBON FILM - CF 1/4 1.2 5% R
 Order 'res 1.2 ohm 1/4w 5% carbon film - CF 1/4 1.2 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CF1/41.25%R-ND.
RES 1.2 OHM 1/4W 5% CARBON FILM - CF 1/4 1.2 5% T
 Order 'res 1.2 ohm 1/4w 5% carbon film - CF 1/4 1.2 5% T' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CF1/41.25%T-ND.
RES 1.2K OHM 1/4W 5% CARBON FILM - CF 1/4 1.2K 5% R
 Order 'res 1.2k ohm 1/4w 5% carbon film - CF 1/4 1.2K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CF1/41.2K5%RTR-ND.
RES 1.2K OHM 1/4W 5% CARBON FILM - CF 1/4 1.2K 5% T
 Order 'res 1.2k ohm 1/4w 5% carbon film - CF 1/4 1.2K 5% T' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CF1/41.2K5%T-ND.
RES 1.2M OHM 1/4W 5% CARBON FILM - CF 1/4 1.2M 5% R
 Order 'res 1.2m ohm 1/4w 5% carbon film - CF 1/4 1.2M 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CF1/41.2M5%RTR-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: RES 91K OHM 1/4W 5% CARBON FILM - CF 1/4 91K 5% R Next: RES 91K OHM 1/4W 5% CARBON FILM - CFM 1/4 91K 5% R