RES 5.1K OHM 1/4W 5% CARBON FILM - CF 1/4 5.1K 5% T
| Digi-Key Part Number | CF1/45.1K5%T-ND |
5000 |
.00500 |
Extended Price
25.00 |
| Manufacturer Part Number | CF 1/4 5.1K 5% T | |||
| Description | RES 5.1K OHM 1/4W 5% CARBON FILM | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CF 1/4 5.1K 5% T |
| Vendor | Stackpole Electronics Inc |
| Category | Resistors |
| Resistance In Ohms | 5.10K |
| Power (Watts) | 0.25W, 1/4W |
| Tolerance | ±5% |
| Lead Style | Through Hole |
| Case | Axial |
| Packaging | Tape & Box (TB) |
| Composition | Carbon Film |
| Voltage - Working | 350V |
| Temperature Coefficient | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CF 1 4 5 1K 5% T CF 14 51K 5% T CF1 45 1K5%T ND CF1451K5%TND CF1/45.1K5%T |
CF 1/4 5.1K 5% T Specification Sheet
RES 5.1K OHM 1/4W 5% CARBON FILM - CF 1/4 5.1K 5% T (CF1/45.1K5%T-ND)
Related parts:RES FUSE 1K OHM 1/4W 5% AXIAL - FRN 1/4 1K 5% R
Order 'res fuse 1k ohm 1/4w 5% axial - FRN 1/4 1K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number FRN1/41K5%R-ND.
RES 10K OHM 1/4W 2% CARBON FILM - HDM 1/4 10K 2% T
Order 'res 10k ohm 1/4w 2% carbon film - HDM 1/4 10K 2% T' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number HDM1/410K2%T-ND.
RES 1K OHM 1/4W 5% CARBON FILM - CF 1/4 1K 5% R
Order 'res 1k ohm 1/4w 5% carbon film - CF 1/4 1K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CF1/41K5%RTR-ND.
RES 1K OHM 1/4W 5% CARBON FILM - CF 1/4 1K 5% T
Order 'res 1k ohm 1/4w 5% carbon film - CF 1/4 1K 5% T' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CF1/41K5%T-ND.
RES 1K OHM 1/4W 5% CARBON FILM - CF 1/4 1K 5% R
Order 'res 1k ohm 1/4w 5% carbon film - CF 1/4 1K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc (VA). Digi-Key part number CF1/41K5%RCT-ND.
RES 1K OHM 1/2W 5% CARBON FILM - CF 1/2 1K 5% R
Order 'res 1k ohm 1/2w 5% carbon film - CF 1/2 1K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CF1/21K5%RTR-ND.
RES 1K OHM 1/2W 5% CARBON FILM - CF 1/2 1K 5% T
Order 'res 1k ohm 1/2w 5% carbon film - CF 1/2 1K 5% T' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CF1/21K5%T-ND.
RES 1.1 OHM 1/4W 5% CARBON FILM - CF 1/4 1.1 5% R
Order 'res 1.1 ohm 1/4w 5% carbon film - CF 1/4 1.1 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CF1/41.15%R-ND.
RES 1.1K OHM 1/4W 5% CARBON FILM - CF 1/4 1.1K 5% R
Order 'res 1.1k ohm 1/4w 5% carbon film - CF 1/4 1.1K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CF1/41.1K5%RTR-ND.
RES 1.1K OHM 1/4W 5% CARBON FILM - CF 1/4 1.1K 5% T
Order 'res 1.1k ohm 1/4w 5% carbon film - CF 1/4 1.1K 5% T' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CF1/41.1K5%T-ND.
RES 1.1M OHM 1/4W 5% CARBON FILM - CF 1/4 1.1M 5% R
Order 'res 1.1m ohm 1/4w 5% carbon film - CF 1/4 1.1M 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CF1/41.1M5%RTR-ND.
RES 1.2 OHM 1/4W 5% CARBON FILM - CF 1/4 1.2 5% R
Order 'res 1.2 ohm 1/4w 5% carbon film - CF 1/4 1.2 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CF1/41.25%R-ND.
RES 1.2 OHM 1/4W 5% CARBON FILM - CF 1/4 1.2 5% T
Order 'res 1.2 ohm 1/4w 5% carbon film - CF 1/4 1.2 5% T' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CF1/41.25%T-ND.
RES 1.2K OHM 1/4W 5% CARBON FILM - CF 1/4 1.2K 5% R
Order 'res 1.2k ohm 1/4w 5% carbon film - CF 1/4 1.2K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CF1/41.2K5%RTR-ND.
RES 1.2K OHM 1/4W 5% CARBON FILM - CF 1/4 1.2K 5% T
Order 'res 1.2k ohm 1/4w 5% carbon film - CF 1/4 1.2K 5% T' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CF1/41.2K5%T-ND.
Send this link via E-Mail
Help With This Screen