Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

RES 3.3 OHM 1/4W 5% CARBON FILM - CF 1/4 3.3 5% R

Digi-Key Part Number CF1/43.35%R-ND
Price Break
5000
Unit Price
.00500
Extended Price
25.00
Manufacturer Part NumberCF 1/4 3.3 5% R
DescriptionRES 3.3 OHM 1/4W 5% CARBON FILM
Quantity Available 0
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationCF 1/4 3.3 5% R
VendorStackpole Electronics Inc
CategoryResistors
Resistance In Ohms3.30
Power (Watts)0.25W, 1/4W
Tolerance±5%
Lead StyleThrough Hole
CaseAxial
PackagingTape & Reel (TR)
CompositionCarbon Film
Voltage - Working350V
Temperature Coefficient-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names CF 1 4 3 3 5% R
CF 14 33 5% R
CF1 43 35%R ND
CF14335%RND
CF1/43.35%R

CF 1/4 3.3 5% R Specification Sheet

Image of RES 3.3 OHM 1/4W 5% CARBON FILM - CF 1/4 3.3 5% R

RES 3.3 OHM 1/4W 5% CARBON FILM - CF 1/4 3.3 5% R (CF1/43.35%R-ND)

Related parts:
RES 3 OHM 1/4W 5% CARBON FILM - CF 1/4 3 5% R
 Order 'res 3 ohm 1/4w 5% carbon film - CF 1/4 3 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CF1/435%R-ND.
RES 3 OHM 1/4W 5% CARBON FILM - CF 1/4 3 5% T
 Order 'res 3 ohm 1/4w 5% carbon film - CF 1/4 3 5% T' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CF1/435%T-ND.
RES 3 OHM 1/2W 5% CARBON FILM - CF 1/2 3 5% R
 Order 'res 3 ohm 1/2w 5% carbon film - CF 1/2 3 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CF1/235%R-ND.
RES 3 OHM 1/2W 5% CARBON FILM - CF 1/2 3 5% T
 Order 'res 3 ohm 1/2w 5% carbon film - CF 1/2 3 5% T' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CF1/235%T-ND.
RES 3 OHM 1/8W 5% CARBON FILM - CF 1/8 3 5% R
 Order 'res 3 ohm 1/8w 5% carbon film - CF 1/8 3 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CF1/835%R-ND.
RES 3 OHM 1/4W 5% CARBON FILM - CFM 1/4 3 5% R
 Order 'res 3 ohm 1/4w 5% carbon film - CFM 1/4 3 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CFM1/435%R-ND.
RES 3 OHM 1/4W 5% CARBON FILM - PCF 1/4 3 5% P
 Order 'res 3 ohm 1/4w 5% carbon film - PCF 1/4 3 5% P' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number PCF1/435%P-ND.
RES 1.1 OHM 1/4W 5% CARBON FILM - CF 1/4 1.1 5% R
 Order 'res 1.1 ohm 1/4w 5% carbon film - CF 1/4 1.1 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CF1/41.15%R-ND.
RES 1.1K OHM 1/4W 5% CARBON FILM - CF 1/4 1.1K 5% R
 Order 'res 1.1k ohm 1/4w 5% carbon film - CF 1/4 1.1K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CF1/41.1K5%RTR-ND.
RES 1.1K OHM 1/4W 5% CARBON FILM - CF 1/4 1.1K 5% T
 Order 'res 1.1k ohm 1/4w 5% carbon film - CF 1/4 1.1K 5% T' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CF1/41.1K5%T-ND.
RES 1.1M OHM 1/4W 5% CARBON FILM - CF 1/4 1.1M 5% R
 Order 'res 1.1m ohm 1/4w 5% carbon film - CF 1/4 1.1M 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CF1/41.1M5%RTR-ND.
RES 1.2 OHM 1/4W 5% CARBON FILM - CF 1/4 1.2 5% R
 Order 'res 1.2 ohm 1/4w 5% carbon film - CF 1/4 1.2 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CF1/41.25%R-ND.
RES 1.2 OHM 1/4W 5% CARBON FILM - CF 1/4 1.2 5% T
 Order 'res 1.2 ohm 1/4w 5% carbon film - CF 1/4 1.2 5% T' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CF1/41.25%T-ND.
RES 1.2K OHM 1/4W 5% CARBON FILM - CF 1/4 1.2K 5% R
 Order 'res 1.2k ohm 1/4w 5% carbon film - CF 1/4 1.2K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CF1/41.2K5%RTR-ND.
RES 1.2K OHM 1/4W 5% CARBON FILM - CF 1/4 1.2K 5% T
 Order 'res 1.2k ohm 1/4w 5% carbon film - CF 1/4 1.2K 5% T' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CF1/41.2K5%T-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: RES 3.3 OHM 1/4W 5% CARBFILM T/R - CFR-25JR-3R3 Next: RES 3.3 OHM 1/4W 5% CARBON FILM - CF 1/4 3.3 5% T