RES 1.8M OHM 1/4W 5% CARBON FILM - CF 1/4 1.8M 5% R
| Digi-Key Part Number | CF1/41.8M5%RTR-ND |
5000 10000 |
.00600 .00500 |
Extended Price
30.00 50.00 |
| Manufacturer Part Number | CF 1/4 1.8M 5% R | |||
| Description | RES 1.8M OHM 1/4W 5% CARBON FILM | |||
| Quantity Available | 25000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CF 1/4 1.8M 5% R |
| Vendor | Stackpole Electronics Inc |
| Category | Resistors |
| Resistance In Ohms | 1.80M |
| Power (Watts) | 0.25W, 1/4W |
| Tolerance | ±5% |
| Lead Style | Through Hole |
| Case | Axial |
| Packaging | Tape & Reel (TR) |
| Composition | Carbon Film |
| Voltage - Working | 350V |
| Temperature Coefficient | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CF 1 4 1 8M 5% R CF 14 18M 5% R CF1 41 8M5%RTR ND CF1418M5%RTRND CF1/41.8M5%RTR |
CF 1/4 1.8M 5% R Specification Sheet
RES 1.8M OHM 1/4W 5% CARBON FILM - CF 1/4 1.8M 5% R (CF1/41.8M5%RTR-ND)
Related parts:RES 1.1K OHM 1/4W 5% CARBON FILM - CF 1/4 1.1K 5% R
Order 'res 1.1k ohm 1/4w 5% carbon film - CF 1/4 1.1K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc (VA). Digi-Key part number CF1/41.1K5%RCT-ND.
RES 1.1M OHM 1/4W 5% CARBON FILM - CF 1/4 1.1M 5% R
Order 'res 1.1m ohm 1/4w 5% carbon film - CF 1/4 1.1M 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc (VA). Digi-Key part number CF1/41.1M5%RCT-ND.
RES 1.2K OHM 1/4W 5% CARBON FILM - CF 1/4 1.2K 5% R
Order 'res 1.2k ohm 1/4w 5% carbon film - CF 1/4 1.2K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc (VA). Digi-Key part number CF1/41.2K5%RCT-ND.
RES 1.2M OHM 1/4W 5% CARBON FILM - CF 1/4 1.2M 5% R
Order 'res 1.2m ohm 1/4w 5% carbon film - CF 1/4 1.2M 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc (VA). Digi-Key part number CF1/41.2M5%RCT-ND.
RES 1.3K OHM 1/4W 5% CARBON FILM - CF 1/4 1.3K 5% R
Order 'res 1.3k ohm 1/4w 5% carbon film - CF 1/4 1.3K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc (VA). Digi-Key part number CF1/41.3K5%RCT-ND.
RES 1.3M OHM 1/4W 5% CARBON FILM - CF 1/4 1.3M 5% R
Order 'res 1.3m ohm 1/4w 5% carbon film - CF 1/4 1.3M 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc (VA). Digi-Key part number CF1/41.3M5%RCT-ND.
RES 1.5K OHM 1/4W 5% CARBON FILM - CF 1/4 1.5K 5% R
Order 'res 1.5k ohm 1/4w 5% carbon film - CF 1/4 1.5K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc (VA). Digi-Key part number CF1/41.5K5%RCT-ND.
RES 1.5M OHM 1/4W 5% CARBON FILM - CF 1/4 1.5M 5% R
Order 'res 1.5m ohm 1/4w 5% carbon film - CF 1/4 1.5M 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc (VA). Digi-Key part number CF1/41.5M5%RCT-ND.
RES 1.6K OHM 1/4W 5% CARBON FILM - CF 1/4 1.6K 5% R
Order 'res 1.6k ohm 1/4w 5% carbon film - CF 1/4 1.6K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc (VA). Digi-Key part number CF1/41.6K5%RCT-ND.
RES 1.8K OHM 1/4W 5% CARBON FILM - CF 1/4 1.8K 5% R
Order 'res 1.8k ohm 1/4w 5% carbon film - CF 1/4 1.8K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc (VA). Digi-Key part number CF1/41.8K5%RCT-ND.
RES 1.8M OHM 1/4W 5% CARBON FILM - CF 1/4 1.8M 5% R
Order 'res 1.8m ohm 1/4w 5% carbon film - CF 1/4 1.8M 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc (VA). Digi-Key part number CF1/41.8M5%RCT-ND.
RES 100 OHM 1/4W 5% CARBON FILM - CF 1/4 100 5% R
Order 'res 100 ohm 1/4w 5% carbon film - CF 1/4 100 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc (VA). Digi-Key part number CF1/41005%RCT-ND.
RES 100K OHM 1/4W 5% CARBON FILM - CF 1/4 100K 5% R
Order 'res 100k ohm 1/4w 5% carbon film - CF 1/4 100K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc (VA). Digi-Key part number CF1/4100K5%RCT-ND.
RES 10 OHM 1/4W 5% CARBON FILM - CF 1/4 10 5% R
Order 'res 10 ohm 1/4w 5% carbon film - CF 1/4 10 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc (VA). Digi-Key part number CF1/4105%RCT-ND.
RES 10K OHM 1/4W 5% CARBON FILM - CF 1/4 10K 5% R
Order 'res 10k ohm 1/4w 5% carbon film - CF 1/4 10K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc (VA). Digi-Key part number CF1/410K5%RCT-ND.
Send this link via E-Mail
Help With This Screen