RES 620 OHM 1/2W 5% CARBON FILM - CF 1/2 620 5% R
620 Ohm 0.5W, 1/2W Through Hole Resistors Stackpole Electronics Inc CF 1/2 620 5% R
| Digi-Key Part Number | CF1/2620JRTR-ND |
5000 10000 25000 |
.00855 .00743 .00653 |
Extended Price
42.75 74.30 163.25 |
| Manufacturer Part Number | CF 1/2 620 5% R | |||
| Description | RES 620 OHM 1/2W 5% CARBON FILM | |||
| Quantity Available | 5000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CF 1/2 620 5% R |
| Vendor | Stackpole Electronics Inc |
| Category | Resistors |
| Resistance In Ohms | 620 |
| Power (Watts) | 0.5W, 1/2W |
| Tolerance | ±5% |
| Lead Style | Through Hole |
| Case | Axial |
| Packaging | Tape & Reel (TR) |
| Composition | Carbon Film |
| Temperature Coefficient | - |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 6mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CF 1 2 620 5% R CF 12 620 5% R CF1 2620JRTR ND CF12620JRTRND CF1/2620JRTR |
CF 1/2 620 5% R Specification Sheet
RES 620 OHM 1/2W 5% CARBON FILM - CF 1/2 620 5% R (CF1/2620JRTR-ND)
Related parts 620 Ohm 0.5W, 1/2W Through Hole Resistors Stackpole Electronics Inc CF 1/2 620 5% RRES 620 OHM 1/2W 5% CARBON FILM - CF 1/2 620 5% R
Order 'res 620 ohm 1/2w 5% carbon film - CF 1/2 620 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CF1/2620JRTR-ND.
RES 620 OHM 1/2W 5% CARBON FILM - CF 1/2 620 5% R
Order 'res 620 ohm 1/2w 5% carbon film - CF 1/2 620 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc (VA). Digi-Key part number CF1/2620JRCT-ND.
RES 6.2 OHM 1/2W 5% CARBON FILM - CF 1/2 6.2 5% R
Order 'res 6.2 ohm 1/2w 5% carbon film - CF 1/2 6.2 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CF1/26.2JR-ND.
RES 62 OHM 1/2W 5% CARBON FILM - CF 1/2 62 5% R
Order 'res 62 ohm 1/2w 5% carbon film - CF 1/2 62 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CF1/262JRTR-ND.
RES 62 OHM 1/2W 5% CARBON FILM - CF 1/2 62 5% R
Order 'res 62 ohm 1/2w 5% carbon film - CF 1/2 62 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc (VA). Digi-Key part number CF1/262JRCT-ND.
RES 620 OHM 1/2W 5% CARBON FILM - CFM 1/2 620 5% R
Order 'res 620 ohm 1/2w 5% carbon film - CFM 1/2 620 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CFM1/2620JR-ND.
RES 620 OHM 1/2W 5% CARBON FILM - CFM 1/2 620 5% T
Order 'res 620 ohm 1/2w 5% carbon film - CFM 1/2 620 5% T' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CFM1/2620JT-ND.
RES 1.1 OHM 1/2W 5% CARBON FILM - CF 1/2 1.1 5% R
Order 'res 1.1 ohm 1/2w 5% carbon film - CF 1/2 1.1 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CF1/21.1JR-ND.
RES 1.1K OHM 1/2W 5% CARBON FILM - CF 1/2 1.1K 5% R
Order 'res 1.1k ohm 1/2w 5% carbon film - CF 1/2 1.1K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CF1/21.1KJRTR-ND.
RES 1.1M OHM 1/2W 5% CARBON FILM - CF 1/2 1.1M 5% R
Order 'res 1.1m ohm 1/2w 5% carbon film - CF 1/2 1.1M 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CF1/21.1MJR-ND.
RES 1.2 OHM 1/2W 5% CARBON FILM - CF 1/2 1.2 5% R
Order 'res 1.2 ohm 1/2w 5% carbon film - CF 1/2 1.2 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CF1/21.2JR-ND.
RES 1.2K OHM 1/2W 5% CARBON FILM - CF 1/2 1.2K 5% R
Order 'res 1.2k ohm 1/2w 5% carbon film - CF 1/2 1.2K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CF1/21.2KJRTR-ND.
RES 1.2K OHM 1/2W 5% CARBON FILM - CF 1/2 1.2K 5% T
Order 'res 1.2k ohm 1/2w 5% carbon film - CF 1/2 1.2K 5% T' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CF1/21.2KJT-ND.
RES 1.2M OHM 1/2W 5% CARBON FILM - CF 1/2 1.2M 5% R
Order 'res 1.2m ohm 1/2w 5% carbon film - CF 1/2 1.2M 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CF1/21.2MJRTR-ND.
RES 1.2M OHM 1/2W 5% CARBON FILM - CF 1/2 1.2M 5% T
Order 'res 1.2m ohm 1/2w 5% carbon film - CF 1/2 1.2M 5% T' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CF1/21.2MJT-ND.
Options for 620 Ohm 0.5W, 1/2W Through Hole Resistors Stackpole Electronics Inc CF 1/2 620 5% R
Send this link via E-Mail
Help With This Screen
