RES 3.9K OHM 1/2W 5% CARBON FILM - CF 1/2 3.9K 5% T - Resistors
| Digi-Key Part Number | CF1/23.9KJT-ND |
2000 |
.01000 |
Extended Price
20.00 |
| Manufacturer Part Number | CF 1/2 3.9K 5% T | |||
| Description | RES 3.9K OHM 1/2W 5% CARBON FILM | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CF 1/2 3.9K 5% T |
| Vendor | Stackpole Electronics Inc |
| Category | Resistors |
| Resistance In Ohms | 3.90K |
| Power (Watts) | 0.5W, 1/2W |
| Tolerance | ±5% |
| Lead Style | Through Hole |
| Case | Axial |
| Packaging | Tape & Box (TB) |
| Composition | Carbon Film |
| Voltage - Working | 44.159V |
| Temperature Coefficient | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CF 1 2 3 9K 5% T CF 12 39K 5% T CF1 23 9KJT ND CF1239KJTND CF1/23.9KJT |
CF 1/2 3.9K 5% T Specification Sheet
RES 3.9K OHM 1/2W 5% CARBON FILM - CF 1/2 3.9K 5% T (CF1/23.9KJT-ND) - Resistors
Related parts Resistors :RES 3.9K OHM 1/2W 5% CARBON FILM - CF 1/2 3.9K 5% R
Order 'res 3.9k ohm 1/2w 5% carbon film - CF 1/2 3.9K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CF1/23.9KJRTR-ND.
RES 3.9K OHM 1/2W 5% CARBON FILM - CF 1/2 3.9K 5% T
Order 'res 3.9k ohm 1/2w 5% carbon film - CF 1/2 3.9K 5% T' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CF1/23.9KJT-ND.
RES 39K OHM 1/2W 5% CARBON FILM - CF 1/2 39K 5% R
Order 'res 39k ohm 1/2w 5% carbon film - CF 1/2 39K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CF1/239KJRTR-ND.
RES 39K OHM 1/2W 5% CARBON FILM - CF 1/2 39K 5% T
Order 'res 39k ohm 1/2w 5% carbon film - CF 1/2 39K 5% T' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CF1/239KJT-ND.
RES 3.9K OHM 1/2W 5% CARBON FILM - CF 1/2 3.9K 5% R
Order 'res 3.9k ohm 1/2w 5% carbon film - CF 1/2 3.9K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc (VA). Digi-Key part number CF1/23.9KJRCT-ND.
RES 39K OHM 1/2W 5% CARBON FILM - CF 1/2 39K 5% R
Order 'res 39k ohm 1/2w 5% carbon film - CF 1/2 39K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc (VA). Digi-Key part number CF1/239KJRCT-ND.
RES 1.1 OHM 1/2W 5% CARBON FILM - CF 1/2 1.1 5% R
Order 'res 1.1 ohm 1/2w 5% carbon film - CF 1/2 1.1 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CF1/21.1JR-ND.
RES 1.1K OHM 1/2W 5% CARBON FILM - CF 1/2 1.1K 5% R
Order 'res 1.1k ohm 1/2w 5% carbon film - CF 1/2 1.1K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CF1/21.1KJRTR-ND.
RES 1.1M OHM 1/2W 5% CARBON FILM - CF 1/2 1.1M 5% R
Order 'res 1.1m ohm 1/2w 5% carbon film - CF 1/2 1.1M 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CF1/21.1MJR-ND.
RES 1.2 OHM 1/2W 5% CARBON FILM - CF 1/2 1.2 5% R
Order 'res 1.2 ohm 1/2w 5% carbon film - CF 1/2 1.2 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CF1/21.2JR-ND.
RES 1.2K OHM 1/2W 5% CARBON FILM - CF 1/2 1.2K 5% R
Order 'res 1.2k ohm 1/2w 5% carbon film - CF 1/2 1.2K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CF1/21.2KJRTR-ND.
RES 1.2K OHM 1/2W 5% CARBON FILM - CF 1/2 1.2K 5% T
Order 'res 1.2k ohm 1/2w 5% carbon film - CF 1/2 1.2K 5% T' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CF1/21.2KJT-ND.
RES 1.2M OHM 1/2W 5% CARBON FILM - CF 1/2 1.2M 5% R
Order 'res 1.2m ohm 1/2w 5% carbon film - CF 1/2 1.2M 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CF1/21.2MJRTR-ND.
RES 1.2M OHM 1/2W 5% CARBON FILM - CF 1/2 1.2M 5% T
Order 'res 1.2m ohm 1/2w 5% carbon film - CF 1/2 1.2M 5% T' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CF1/21.2MJT-ND.
RES 1.3 OHM 1/2W 5% CARBON FILM - CF 1/2 1.3 5% R
Order 'res 1.3 ohm 1/2w 5% carbon film - CF 1/2 1.3 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CF1/21.3JR-ND.
Send this link via E-Mail
Help With This Screen