RES 150K OHM 1/2W 5% CARBON FILM - CF 1/2 150K 5% R
| Digi-Key Part Number | CF1/2150K5%RTR-ND |
5000 10000 |
.00900 .00800 |
Extended Price
45.00 80.00 |
| Manufacturer Part Number | CF 1/2 150K 5% R | |||
| Description | RES 150K OHM 1/2W 5% CARBON FILM | |||
| Quantity Available | 10000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CF 1/2 150K 5% R |
| Vendor | Stackpole Electronics Inc |
| Category | Resistors |
| Resistance In Ohms | 150K |
| Power (Watts) | 0.5W, 1/2W |
| Tolerance | ±5% |
| Lead Style | Through Hole |
| Case | Axial |
| Packaging | Tape & Reel (TR) |
| Composition | Carbon Film |
| Voltage - Working | 350V |
| Temperature Coefficient | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CF 1 2 150K 5% R CF 12 150K 5% R CF1 2150K5%RTR ND CF12150K5%RTRND CF1/2150K5%RTR |
CF 1/2 150K 5% R Specification Sheet
RES 150K OHM 1/2W 5% CARBON FILM - CF 1/2 150K 5% R (CF1/2150K5%RTR-ND)
Related parts:RES 150K OHM 1/2W 5% CARBON FILM - CF 1/2 150K 5% R
Order 'res 150k ohm 1/2w 5% carbon film - CF 1/2 150K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CF1/2150K5%RTR-ND.
RES 150K OHM 1/2W 5% CARBON FILM - CF 1/2 150K 5% R
Order 'res 150k ohm 1/2w 5% carbon film - CF 1/2 150K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc (VA). Digi-Key part number CF1/2150K5%RCT-ND.
RES 1.1 OHM 1/2W 5% CARBON FILM - CF 1/2 1.1 5% R
Order 'res 1.1 ohm 1/2w 5% carbon film - CF 1/2 1.1 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CF1/21.15%R-ND.
RES 1.1K OHM 1/2W 5% CARBON FILM - CF 1/2 1.1K 5% R
Order 'res 1.1k ohm 1/2w 5% carbon film - CF 1/2 1.1K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CF1/21.1K5%RTR-ND.
RES 1.1M OHM 1/2W 5% CARBON FILM - CF 1/2 1.1M 5% R
Order 'res 1.1m ohm 1/2w 5% carbon film - CF 1/2 1.1M 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CF1/21.1M5%R-ND.
RES 1.2 OHM 1/2W 5% CARBON FILM - CF 1/2 1.2 5% R
Order 'res 1.2 ohm 1/2w 5% carbon film - CF 1/2 1.2 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CF1/21.25%R-ND.
RES 1.2K OHM 1/2W 5% CARBON FILM - CF 1/2 1.2K 5% R
Order 'res 1.2k ohm 1/2w 5% carbon film - CF 1/2 1.2K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CF1/21.2K5%RTR-ND.
RES 1.2K OHM 1/2W 5% CARBON FILM - CF 1/2 1.2K 5% T
Order 'res 1.2k ohm 1/2w 5% carbon film - CF 1/2 1.2K 5% T' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CF1/21.2K5%T-ND.
RES 1.2M OHM 1/2W 5% CARBON FILM - CF 1/2 1.2M 5% R
Order 'res 1.2m ohm 1/2w 5% carbon film - CF 1/2 1.2M 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CF1/21.2M5%RTR-ND.
RES 1.2M OHM 1/2W 5% CARBON FILM - CF 1/2 1.2M 5% T
Order 'res 1.2m ohm 1/2w 5% carbon film - CF 1/2 1.2M 5% T' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CF1/21.2M5%T-ND.
RES 1.3 OHM 1/2W 5% CARBON FILM - CF 1/2 1.3 5% R
Order 'res 1.3 ohm 1/2w 5% carbon film - CF 1/2 1.3 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CF1/21.35%R-ND.
RES 1.3K OHM 1/2W 5% CARBON FILM - CF 1/2 1.3K 5% R
Order 'res 1.3k ohm 1/2w 5% carbon film - CF 1/2 1.3K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CF1/21.3K5%RTR-ND.
RES 1.3M OHM 1/2W 5% CARBON FILM - CF 1/2 1.3M 5% R
Order 'res 1.3m ohm 1/2w 5% carbon film - CF 1/2 1.3M 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CF1/21.3M5%R-ND.
RES 1.5 OHM 1/2W 5% CARBON FILM - CF 1/2 1.5 5% R
Order 'res 1.5 ohm 1/2w 5% carbon film - CF 1/2 1.5 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CF1/21.55%R-ND.
RES 1.5 OHM 1/2W 5% CARBON FILM - CF 1/2 1.5 5% T
Order 'res 1.5 ohm 1/2w 5% carbon film - CF 1/2 1.5 5% T' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CF1/21.55%T-ND.
Send this link via E-Mail
Help With This Screen