RES 0 OHM 1/8W CARBON FILM - CD 1/8 0 T
| Digi-Key Part Number | CD1/80T-ND |
5000 |
.00700 |
Extended Price
35.00 |
| Manufacturer Part Number | CD 1/8 0 T | |||
| Description | RES 0 OHM 1/8W CARBON FILM | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CD 1/8 0 T |
| Vendor | Stackpole Electronics Inc |
| Category | Resistors |
| Resistance In Ohms | 0.0 |
| Power (Watts) | 0.125W, 1/8W |
| Tolerance | Jumper |
| Lead Style | Through Hole |
| Case | Axial |
| Packaging | Tape & Box (TB) |
| Composition | Carbon Film |
| Voltage - Working | 300V |
| Temperature Coefficient | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CD 1 8 0 T CD 18 0 T CD1 80T ND CD180TND CD1/80T |
CD 1/8 0 T Specification Sheet
RES 0 OHM 1/8W CARBON FILM - CD 1/8 0 T (CD1/80T-ND)
Related parts:RES 0 OHM 1/8W CARBON FILM - CD 1/8 0 R
Order 'res 0 ohm 1/8w carbon film - CD 1/8 0 R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CD1/80R-ND.
RES 0 OHM 1/8W CARBON FILM - CD 1/8 0 T
Order 'res 0 ohm 1/8w carbon film - CD 1/8 0 T' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CD1/80T-ND.
RES 0 OHM 1/4W 5% CARBON FILM - CD 1/4 0 R
Order 'res 0 ohm 1/4w 5% carbon film - CD 1/4 0 R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CD1/40RTR-ND.
RES 0 OHM 1/4W 5% CARBON FILM - CD 1/4 0 R
Order 'res 0 ohm 1/4w 5% carbon film - CD 1/4 0 R' online from Digi-Key. Manufactured by Stackpole Electronics Inc (VA). Digi-Key part number CD1/40RCT-ND.
RES 1.2K OHM 1W 5% CARBON FILM - CF 1 1.2K 5% R
Order 'res 1.2k ohm 1w 5% carbon film - CF 1 1.2K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CF11.2K5%R-ND.
RES 1.5K OHM 1W 5% CARBON FILM - CF 1 1.5K 5% R
Order 'res 1.5k ohm 1w 5% carbon film - CF 1 1.5K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CF11.5K5%R-ND.
RES 1.6K OHM 1W 5% CARBON FILM - CF 1 1.6K 5% R
Order 'res 1.6k ohm 1w 5% carbon film - CF 1 1.6K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CF11.6K5%R-ND.
RES 1.8K OHM 1W 5% CARBON FILM - CF 1 1.8K 5% R
Order 'res 1.8k ohm 1w 5% carbon film - CF 1 1.8K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CF11.8K5%R-ND.
RES 100 OHM 1W 5% CARBON FILM - CF 1 100 5% R
Order 'res 100 ohm 1w 5% carbon film - CF 1 100 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CF11005%R-ND.
RES 100K OHM 1W 5% CARBON FILM - CF 1 100K 5% R
Order 'res 100k ohm 1w 5% carbon film - CF 1 100K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CF1100K5%R-ND.
RES 10 OHM 1W 5% CARBON FILM - CF 1 10 5% R
Order 'res 10 ohm 1w 5% carbon film - CF 1 10 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CF1105%R-ND.
RES 10 OHM 1W 5% CARBON FILM - CF 1 10 5% T
Order 'res 10 ohm 1w 5% carbon film - CF 1 10 5% T' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CF1105%T-ND.
RES 10K OHM 1W 5% CARBON FILM - CF 1 10K 5% R
Order 'res 10k ohm 1w 5% carbon film - CF 1 10K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CF110K5%R-ND.
RES 120 OHM 1W 5% CARBON FILM - CF 1 120 5% R
Order 'res 120 ohm 1w 5% carbon film - CF 1 120 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CF11205%R-ND.
RES 12 OHM 1W 5% CARBON FILM - CF 1 12 5% R
Order 'res 12 ohm 1w 5% carbon film - CF 1 12 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CF1125%R-ND.
Send this link via E-Mail
Help With This Screen