RES .43 OHM 5W 5% CERAMIC WW - CB 5 0.43 5% B - Resistors
0.43 Ohm 5W Through Hole Resistors Stackpole Electronics Inc CB 5 0.43 5% B
| Digi-Key Part Number | CB50.43JB-ND |
3000 |
.08250 |
Extended Price
247.50 |
| Manufacturer Part Number | CB 5 0.43 5% B | |||
| Description | RES .43 OHM 5W 5% CERAMIC WW | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CB 5 0.43 5% B |
| Vendor | Stackpole Electronics Inc |
| Category | Resistors |
| Resistance In Ohms | 0.43 |
| Power (Watts) | 5W |
| Tolerance | ±5% |
| Lead Style | Through Hole |
| Case | Axial |
| Packaging | Bulk |
| Composition | Wirewound |
| Temperature Coefficient | ±800ppm/°C |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Voltage - Working (Calculated) | * |
| Voltage - Withstanding | * |
| Size / Dimension | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CB 5 0 43 5% B CB 5 043 5% B CB50 43JB ND CB5043JBND CB50.43JB |
CB 5 0.43 5% B Specification Sheet
RES .43 OHM 5W 5% CERAMIC WW - CB 5 0.43 5% B (CB50.43JB-ND) - Resistors
Related parts 0.43 Ohm 5W Through Hole Resistors Stackpole Electronics Inc CB 5 0.43 5% BRES .43 OHM 5W 5% CERAMIC WW - CB 5 0.43 5% B
Order 'res .43 ohm 5w 5% ceramic ww - CB 5 0.43 5% B' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CB50.43JB-ND.
RES .43 OHM 5W 5% WIREWOUND - SQP500JB-0R43
Order 'res .43 ohm 5w 5% wirewound - SQP500JB-0R43' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 0.43W-5-ND.
RES 43 OHM 5W 5% WIREWOUND - SQP500JB-43R
Order 'res 43 ohm 5w 5% wirewound - SQP500JB-43R' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 43W-5-ND.
RES 4.3 OHM 5W 5% WIREWOUND - SQP500JB-4R3
Order 'res 4.3 ohm 5w 5% wirewound - SQP500JB-4R3' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 4.3W-5-ND.
RES 4.3 OHM 5W 5% CERAMIC WW - CB 5 4.3 5% B
Order 'res 4.3 ohm 5w 5% ceramic ww - CB 5 4.3 5% B' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CB54.3JB-ND.
RES 43 OHM 5W 5% CERAMIC WW - CB 5 43 5% B
Order 'res 43 ohm 5w 5% ceramic ww - CB 5 43 5% B' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CB543JB-ND.
RES 1.2K OHM 5W 5% CERAMIC VERT - MVM 5 1.2K 5% B
Order 'res 1.2k ohm 5w 5% ceramic vert - MVM 5 1.2K 5% B' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number MVM51.2KJB-ND.
RES 100 OHM 5W 5% CERAMIC VERT - MVM 5 100 5% B
Order 'res 100 ohm 5w 5% ceramic vert - MVM 5 100 5% B' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number MVM5100JB-ND.
RES 145 OHM 5W 5% CERAMIC VERT - MVM 5 145 5% B
Order 'res 145 ohm 5w 5% ceramic vert - MVM 5 145 5% B' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number MVM5145JB-ND.
RES 150 OHM 5W 5% CERAMIC VERT - MVM 5 150 5% B
Order 'res 150 ohm 5w 5% ceramic vert - MVM 5 150 5% B' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number MVM5150JB-ND.
RES 1K OHM 5W 5% CERAMIC VERT - MVM 5 1K 5% B
Order 'res 1k ohm 5w 5% ceramic vert - MVM 5 1K 5% B' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number MVM51KJB-ND.
RES 2.2K OHM 5W 5% CERAMIC VERT - MVM 5 2.2K 5% B
Order 'res 2.2k ohm 5w 5% ceramic vert - MVM 5 2.2K 5% B' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number MVM52.2KJB-ND.
RES 200 OHM 5W 5% CERAMIC VERT - MVM 5 200 5% B
Order 'res 200 ohm 5w 5% ceramic vert - MVM 5 200 5% B' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number MVM5200JB-ND.
RES 220 OHM 5W 5% CERAMIC VERT - MVM 5 220 5% B
Order 'res 220 ohm 5w 5% ceramic vert - MVM 5 220 5% B' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number MVM5220JB-ND.
RES 270 OHM 5W 5% CERAMIC VERT - MVM 5 270 5% B
Order 'res 270 ohm 5w 5% ceramic vert - MVM 5 270 5% B' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number MVM5270JB-ND.
Options for 0.43 Ohm 5W Through Hole Resistors Stackpole Electronics Inc CB 5 0.43 5% B
Send this link via E-Mail
Help With This Screen
