RES .25 OHM 5W 5% CERAMIC WW - CB 5 0.25 5% B - Resistors
0.25 Ohm 5W Through Hole Resistors Stackpole Electronics Inc CB 5 0.25 5% B
| Digi-Key Part Number | CB50.25JB-ND |
1 10 50 100 250 500 1000 2500 5000 |
.25000 .19300 .14860 .12930 .11552 .09350 .07563 .07315 .07150 |
Extended Price
0.25 1.93 7.43 12.93 28.88 46.75 75.63 182.88 357.50 |
| Manufacturer Part Number | CB 5 0.25 5% B | |||
| Description | RES .25 OHM 5W 5% CERAMIC WW | |||
| Quantity Available | 2950 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CB 5 0.25 5% B |
| Vendor | Stackpole Electronics Inc |
| Category | Resistors |
| Resistance In Ohms | 0.25 |
| Power (Watts) | 5W |
| Tolerance | ±5% |
| Lead Style | Through Hole |
| Case | Axial |
| Packaging | Bulk |
| Composition | Wirewound |
| Temperature Coefficient | ±800ppm/°C |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Voltage - Working (Calculated) | * |
| Voltage - Withstanding | * |
| Size / Dimension | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CB 5 0 25 5% B CB 5 025 5% B CB50 25JB ND CB5025JBND CB50.25JB |
CB 5 0.25 5% B Specification Sheet
RES .25 OHM 5W 5% CERAMIC WW - CB 5 0.25 5% B (CB50.25JB-ND) - Resistors
Related parts 0.25 Ohm 5W Through Hole Resistors Stackpole Electronics Inc CB 5 0.25 5% BRES .25 OHM 5W 5% CERAMIC WW - CB 5 0.25 5% B
Order 'res .25 ohm 5w 5% ceramic ww - CB 5 0.25 5% B' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CB50.25JB-ND.
RES 25 OHM 5W 5% CERAMIC WW - CB 5 25 5% B
Order 'res 25 ohm 5w 5% ceramic ww - CB 5 25 5% B' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CB525JB-ND.
RES WW POWER 25 OHM 5W 5% - FVTS5-25
Order 'res ww power 25 ohm 5w 5% - FVTS5-25' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number FVTS5-25-ND.
RES 1.2K OHM 5W 5% CERAMIC VERT - MVM 5 1.2K 5% B
Order 'res 1.2k ohm 5w 5% ceramic vert - MVM 5 1.2K 5% B' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number MVM51.2KJB-ND.
RES 100 OHM 5W 5% CERAMIC VERT - MVM 5 100 5% B
Order 'res 100 ohm 5w 5% ceramic vert - MVM 5 100 5% B' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number MVM5100JB-ND.
RES 145 OHM 5W 5% CERAMIC VERT - MVM 5 145 5% B
Order 'res 145 ohm 5w 5% ceramic vert - MVM 5 145 5% B' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number MVM5145JB-ND.
RES 150 OHM 5W 5% CERAMIC VERT - MVM 5 150 5% B
Order 'res 150 ohm 5w 5% ceramic vert - MVM 5 150 5% B' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number MVM5150JB-ND.
RES 1K OHM 5W 5% CERAMIC VERT - MVM 5 1K 5% B
Order 'res 1k ohm 5w 5% ceramic vert - MVM 5 1K 5% B' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number MVM51KJB-ND.
RES 2.2K OHM 5W 5% CERAMIC VERT - MVM 5 2.2K 5% B
Order 'res 2.2k ohm 5w 5% ceramic vert - MVM 5 2.2K 5% B' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number MVM52.2KJB-ND.
RES 200 OHM 5W 5% CERAMIC VERT - MVM 5 200 5% B
Order 'res 200 ohm 5w 5% ceramic vert - MVM 5 200 5% B' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number MVM5200JB-ND.
RES 220 OHM 5W 5% CERAMIC VERT - MVM 5 220 5% B
Order 'res 220 ohm 5w 5% ceramic vert - MVM 5 220 5% B' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number MVM5220JB-ND.
RES 270 OHM 5W 5% CERAMIC VERT - MVM 5 270 5% B
Order 'res 270 ohm 5w 5% ceramic vert - MVM 5 270 5% B' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number MVM5270JB-ND.
RES 330 OHM 5W 5% CERAMIC VERT - MVM 5 330 5% B
Order 'res 330 ohm 5w 5% ceramic vert - MVM 5 330 5% B' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number MVM5330JB-ND.
RES 4.3K OHM 5W 5% CERAMIC VERT - MVM 5 4.3K 5% B
Order 'res 4.3k ohm 5w 5% ceramic vert - MVM 5 4.3K 5% B' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number MVM54.3KJB-ND.
RES 430 OHM 5W 5% CERAMIC VERT - MVM 5 430 5% B
Order 'res 430 ohm 5w 5% ceramic vert - MVM 5 430 5% B' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number MVM5430JB-ND.
Options for 0.25 Ohm 5W Through Hole Resistors Stackpole Electronics Inc CB 5 0.25 5% B
Send this link via E-Mail
Help With This Screen
