RES .24 OHM 5W 5% CERAMIC WW - CB 5 0.24 5% B - Resistors
| Digi-Key Part Number | CB50.24JB-ND |
3000 |
.08250 |
Extended Price
247.50 |
| Manufacturer Part Number | CB 5 0.24 5% B | |||
| Description | RES .24 OHM 5W 5% CERAMIC WW | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CB 5 0.24 5% B |
| Vendor | Stackpole Electronics Inc |
| Category | Resistors |
| Resistance In Ohms | 0.24 |
| Power (Watts) | 5W |
| Tolerance | ±5% |
| Lead Style | Through Hole |
| Case | Axial |
| Packaging | Bulk |
| Composition | Wirewound |
| Temperature Coefficient | ±800ppm/°C |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Voltage - Working (Calculated) | * |
| Voltage - Withstanding | * |
| Size / Dimension | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CB 5 0 24 5% B CB 5 024 5% B CB50 24JB ND CB5024JBND CB50.24JB |
CB 5 0.24 5% B Specification Sheet
RES .24 OHM 5W 5% CERAMIC WW - CB 5 0.24 5% B (CB50.24JB-ND) - Resistors
Related parts Resistors :RES .1 OHM 5W 5% CERAMIC WW - CB 5 0.1 5% B
Order 'res .1 ohm 5w 5% ceramic ww - CB 5 0.1 5% B' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CB50.1JB-ND.
RES .15 OHM 5W 5% CERAMIC WW - CB 5 0.15 5% B
Order 'res .15 ohm 5w 5% ceramic ww - CB 5 0.15 5% B' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CB50.15JB-ND.
RES .22 OHM 5W 5% CERAMIC WW - CB 5 0.22 5% B
Order 'res .22 ohm 5w 5% ceramic ww - CB 5 0.22 5% B' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CB50.22JB-ND.
RES .2 OHM 5W 5% CERAMIC WW - CB 5 0.2 5% B
Order 'res .2 ohm 5w 5% ceramic ww - CB 5 0.2 5% B' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CB50.2JB-ND.
RES .25 OHM 5W 5% CERAMIC WW - CB 5 0.25 5% B
Order 'res .25 ohm 5w 5% ceramic ww - CB 5 0.25 5% B' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CB50.25JB-ND.
RES .27 OHM 5W 5% CERAMIC WW - CB 5 0.27 5% B
Order 'res .27 ohm 5w 5% ceramic ww - CB 5 0.27 5% B' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CB50.27JB-ND.
RES .33 OHM 5W 5% CERAMIC WW - CB 5 0.33 5% B
Order 'res .33 ohm 5w 5% ceramic ww - CB 5 0.33 5% B' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CB50.33JB-ND.
RES .3 OHM 5W 5% CERAMIC WW - CB 5 0.3 5% B
Order 'res .3 ohm 5w 5% ceramic ww - CB 5 0.3 5% B' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CB50.3JB-ND.
RES .36 OHM 5W 5% CERAMIC WW - CB 5 0.36 5% B
Order 'res .36 ohm 5w 5% ceramic ww - CB 5 0.36 5% B' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CB50.36JB-ND.
RES .39 OHM 5W 5% CERAMIC WW - CB 5 0.39 5% B
Order 'res .39 ohm 5w 5% ceramic ww - CB 5 0.39 5% B' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CB50.39JB-ND.
RES .43 OHM 5W 5% CERAMIC WW - CB 5 0.43 5% B
Order 'res .43 ohm 5w 5% ceramic ww - CB 5 0.43 5% B' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CB50.43JB-ND.
RES .47 OHM 5W 5% CERAMIC WW - CB 5 0.47 5% B
Order 'res .47 ohm 5w 5% ceramic ww - CB 5 0.47 5% B' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CB50.47JB-ND.
RES .51 OHM 5W 5% CERAMIC WW - CB 5 0.51 5% B
Order 'res .51 ohm 5w 5% ceramic ww - CB 5 0.51 5% B' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CB50.51JB-ND.
RES .56 OHM 5W 5% CERAMIC WW - CB 5 0.56 5% B
Order 'res .56 ohm 5w 5% ceramic ww - CB 5 0.56 5% B' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CB50.56JB-ND.
RES .62 OHM 5W 5% CERAMIC WW - CB 5 0.62 5% B
Order 'res .62 ohm 5w 5% ceramic ww - CB 5 0.62 5% B' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CB50.62JB-ND.
Send this link via E-Mail
Help With This Screen
