RES .22 OHM 5W 5% CERAMIC WW - CB 5 0.22 5% B - Resistors
| Digi-Key Part Number | CB50.22JB-ND |
3000 |
.08250 |
Extended Price
247.50 |
| Manufacturer Part Number | CB 5 0.22 5% B | |||
| Description | RES .22 OHM 5W 5% CERAMIC WW | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CB 5 0.22 5% B |
| Vendor | Stackpole Electronics Inc |
| Category | Resistors |
| Resistance In Ohms | 0.22 |
| Power (Watts) | 5W |
| Tolerance | ±5% |
| Lead Style | Through Hole |
| Case | Axial |
| Packaging | Bulk |
| Composition | Wirewound |
| Temperature Coefficient | ±800ppm/°C |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CB 5 0 22 5% B CB 5 022 5% B CB50 22JB ND CB5022JBND CB50.22JB |
CB 5 0.22 5% B Specification Sheet
RES .22 OHM 5W 5% CERAMIC WW - CB 5 0.22 5% B (CB50.22JB-ND) - Resistors
Related parts Resistors :RES 22 OHM 5W 5% SMD - HPC 12 22 5% B
Order 'res 22 ohm 5w 5% smd - HPC 12 22 5% B' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number HPC1222J-ND.
RES 22 OHM 5W 5% SMD - HPC 12 22 5% R
Order 'res 22 ohm 5w 5% smd - HPC 12 22 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc (VA). Digi-Key part number HPC1222JCT-ND.
RES 22 OHM 5W 5% SMD - HPC 12 22 5% R
Order 'res 22 ohm 5w 5% smd - HPC 12 22 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number HPC1222JTR-ND.
RES .22 OHM 5W 5% CERAMIC WW - CB 5 0.22 5% B
Order 'res .22 ohm 5w 5% ceramic ww - CB 5 0.22 5% B' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CB50.22JB-ND.
RES .22 OHM 10W 5% CERAMIC WW - CB 10 0.22 5% B
Order 'res .22 ohm 10w 5% ceramic ww - CB 10 0.22 5% B' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CB100.22JB-ND.
RES .22 OHM 15W 5% CERAMIC WW - CB 15 0.22 5% B
Order 'res .22 ohm 15w 5% ceramic ww - CB 15 0.22 5% B' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CB150.22JB-ND.
RES .22 OHM 2W 5% CERAMIC WW - CB 2 0.22 5% B
Order 'res .22 ohm 2w 5% ceramic ww - CB 2 0.22 5% B' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CB20.22JB-ND.
RES .22 OHM 3W 5% CERAMIC WW - CB 3 0.22 5% B
Order 'res .22 ohm 3w 5% ceramic ww - CB 3 0.22 5% B' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CB30.22JB-ND.
RES 2.2 OHM 5W 5% CERAMIC WW - CB 5 2.2 5% B
Order 'res 2.2 ohm 5w 5% ceramic ww - CB 5 2.2 5% B' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CB52.2JB-ND.
RES 22 OHM 5W 5% CERAMIC WW - CB 5 22 5% B
Order 'res 22 ohm 5w 5% ceramic ww - CB 5 22 5% B' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CB522JB-ND.
RES .22 OHM 7W 5% CERAMIC WW - CB 7 0.22 5% B
Order 'res .22 ohm 7w 5% ceramic ww - CB 7 0.22 5% B' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CB70.22JB-ND.
RES 22 OHM 5W 5% WIREWOUND - SQP500JB-22R
Order 'res 22 ohm 5w 5% wirewound - SQP500JB-22R' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 22W-5-ND.
RES 2.2 OHM 5W 5% WIREWOUND - SQP500JB-2R2
Order 'res 2.2 ohm 5w 5% wirewound - SQP500JB-2R2' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 2.2W-5-ND.
RES 1.2K OHM 5W 5% CERAMIC VERT - MVM 5 1.2K 5% B
Order 'res 1.2k ohm 5w 5% ceramic vert - MVM 5 1.2K 5% B' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number MVM51.2KJB-ND.
RES 100 OHM 5W 5% CERAMIC VERT - MVM 5 100 5% B
Order 'res 100 ohm 5w 5% ceramic vert - MVM 5 100 5% B' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number MVM5100JB-ND.
Send this link via E-Mail
Help With This Screen
