RES .1 OHM 5W 5% CERAMIC WW - CB 5 0.1 5% B - Resistors
| Digi-Key Part Number | CB50.1JB-ND |
3000 |
.08250 |
Extended Price
247.50 |
| Manufacturer Part Number | CB 5 0.1 5% B | |||
| Description | RES .1 OHM 5W 5% CERAMIC WW | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CB 5 0.1 5% B |
| Vendor | Stackpole Electronics Inc |
| Category | Resistors |
| Resistance In Ohms | 0.10 |
| Power (Watts) | 5W |
| Tolerance | ±5% |
| Lead Style | Through Hole |
| Case | Axial |
| Packaging | Bulk |
| Composition | Wirewound |
| Temperature Coefficient | ±800ppm/°C |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Voltage - Working (Calculated) | * |
| Voltage - Withstanding | * |
| Size / Dimension | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CB 5 0 1 5% B CB 5 01 5% B CB50 1JB ND CB501JBND CB50.1JB |
CB 5 0.1 5% B Specification Sheet
RES .1 OHM 5W 5% CERAMIC WW - CB 5 0.1 5% B (CB50.1JB-ND) - Resistors
Related parts Resistors :RES 1 OHM 5W 5% CERAMIC WW - CB 5 1 5% B
Order 'res 1 ohm 5w 5% ceramic ww - CB 5 1 5% B' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CB51JB-ND.
RES .1 OHM 5W 5% SMD - HPC 12 0.1 5% B
Order 'res .1 ohm 5w 5% smd - HPC 12 0.1 5% B' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number HPC120.1J-ND.
RES .1 OHM 5W 5% SMD - HPC 12 0.1 5% R
Order 'res .1 ohm 5w 5% smd - HPC 12 0.1 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc (VA). Digi-Key part number HPC120.1JCT-ND.
RES .1 OHM 5W 5% SMD - HPC 12 0.1 5% R
Order 'res .1 ohm 5w 5% smd - HPC 12 0.1 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number HPC120.1JTR-ND.
RES .1 OHM 5W 5% RADIAL - MPR 5 0.1 5% B
Order 'res .1 ohm 5w 5% radial - MPR 5 0.1 5% B' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number MPR50.1J-ND.
RES .1 OHM 5W 5% CERAMIC WW - CB 5 0.1 5% B
Order 'res .1 ohm 5w 5% ceramic ww - CB 5 0.1 5% B' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CB50.1JB-ND.
RES CERAMIC .1 OHM 5W 5% VERT - LVM 5 0.1 5% B
Order 'res ceramic .1 ohm 5w 5% vert - LVM 5 0.1 5% B' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number LVM50.1JB-ND.
RES CURRENT SENSE .1 OHM 5W 5% - MR 5 0.1 5% B
Order 'res current sense .1 ohm 5w 5% - MR 5 0.1 5% B' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number MR50.1JB-ND.
RES 1.2K OHM 5W 5% CERAMIC VERT - MVM 5 1.2K 5% B
Order 'res 1.2k ohm 5w 5% ceramic vert - MVM 5 1.2K 5% B' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number MVM51.2KJB-ND.
RES 100 OHM 5W 5% CERAMIC VERT - MVM 5 100 5% B
Order 'res 100 ohm 5w 5% ceramic vert - MVM 5 100 5% B' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number MVM5100JB-ND.
RES 145 OHM 5W 5% CERAMIC VERT - MVM 5 145 5% B
Order 'res 145 ohm 5w 5% ceramic vert - MVM 5 145 5% B' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number MVM5145JB-ND.
RES 150 OHM 5W 5% CERAMIC VERT - MVM 5 150 5% B
Order 'res 150 ohm 5w 5% ceramic vert - MVM 5 150 5% B' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number MVM5150JB-ND.
RES 1K OHM 5W 5% CERAMIC VERT - MVM 5 1K 5% B
Order 'res 1k ohm 5w 5% ceramic vert - MVM 5 1K 5% B' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number MVM51KJB-ND.
RES 2.2K OHM 5W 5% CERAMIC VERT - MVM 5 2.2K 5% B
Order 'res 2.2k ohm 5w 5% ceramic vert - MVM 5 2.2K 5% B' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number MVM52.2KJB-ND.
RES 200 OHM 5W 5% CERAMIC VERT - MVM 5 200 5% B
Order 'res 200 ohm 5w 5% ceramic vert - MVM 5 200 5% B' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number MVM5200JB-ND.
Send this link via E-Mail
Help With This Screen
