CABLE BNC MALE RG58C/U 60" - 5266-C-60
| Digi-Key Part Number | 5266-C-60-ND |
1 |
16.88000 |
Extended Price
16.88 |
| Manufacturer Part Number | 5266-C-60 | |||
| Description | CABLE BNC MALE RG58C/U 60" | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 5266-C-60 |
| Vendor | Pomona Electronics |
| Category | Cable Assemblies |
| Length | 60.0" (1524.0mm) |
| Color | Black |
| RG Type | RG58C/U |
| Connector Type | BNC Male to Cable (Round) |
| Features | Shielded |
| Wire Size, Individual | 20 AWG (19/36) |
| Series | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
5266 C 60 5266C60 |
5266-C-60 Specification Sheet
CABLE BNC MALE RG58C/U 60" - 5266-C-60 (5266-C-60-ND)
Related parts:CABLE BNC MALE RG58C/U 60" - 5266-C-60
Order 'cable bnc male rg58c/u 60" - 5266-C-60' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 5266-C-60-ND.
CABLE BNC MALE RG58C/U 12" - 5266-C-12
Order 'cable bnc male rg58c/u 12" - 5266-C-12' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 5266-C-12-ND.
CABLE BNC MALE RG58C/U 48" - 5266-C-48
Order 'cable bnc male rg58c/u 48" - 5266-C-48' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 5266-C-48-ND.
CABLE BNC MALE LOW NOISE 60" - 4964-SS-60
Order 'cable bnc male low noise 60" - 4964-SS-60' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 4964-SS-60-ND.
CABLE BNC MALE RG58C/U 12FT - 2249-C-144
Order 'cable bnc male rg58c/u 12ft - 2249-C-144' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 2249-C-144-ND.
CABLE BNC MALE RG58C/U 20FT - 2249-C-240
Order 'cable bnc male rg58c/u 20ft - 2249-C-240' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 2249-C-240-ND.
CABLE BNC MALE RG58C/U 30FT - 2249-C-360
Order 'cable bnc male rg58c/u 30ft - 2249-C-360' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 2249-C-360-ND.
CABLE BNC MALE RG58C/U 50FT - 2249-C-600
Order 'cable bnc male rg58c/u 50ft - 2249-C-600' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 2249-C-600-ND.
CABLE BNC MALE RG58C/U 6IN - 2249-C-6
Order 'cable bnc male rg58c/u 6in - 2249-C-6' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 2249-C-6-ND.
CABLE BNC MALE RG58C/U 8FT - 2249-C-96
Order 'cable bnc male rg58c/u 8ft - 2249-C-96' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 2249-C-96-ND.
CABLE BNC MALE/FMALE RG58C/U 60" - 4524-C-60
Order 'cable bnc male/fmale rg58c/u 60" - 4524-C-60' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 4524-C-60-ND.
CABLE BNC MALE RG174/U 5FT - 2249-K-60
Order 'cable bnc male rg174/u 5ft - 2249-K-60' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 2249-K-60-ND.
CABLE BNC MALE RG223/U 5FT - 2249-Y-60
Order 'cable bnc male rg223/u 5ft - 2249-Y-60' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 2249-Y-60-ND.
CABLE BNC MALE RG-58C/U 60" - 2249-C-60
Order 'cable bnc male rg-58c/u 60" - 2249-C-60' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 501-1020-ND.
CABLE BNC MALE RG-59B-U 60" - 2249-E-60
Order 'cable bnc male rg-59b-u 60" - 2249-E-60' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 501-1027-ND.
Send this link via E-Mail
Help With This Screen