RES 1.8 OHM 3W 5% CERAMIC WW - CB 3 1.8 5% B - Resistors
| Digi-Key Part Number | CB31.8JB-ND |
3000 |
.07500 |
Extended Price
225.00 |
| Manufacturer Part Number | CB 3 1.8 5% B | |||
| Description | RES 1.8 OHM 3W 5% CERAMIC WW | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CB 3 1.8 5% B |
| Vendor | Stackpole Electronics Inc |
| Category | Resistors |
| Resistance In Ohms | 1.80 |
| Power (Watts) | 3W |
| Tolerance | ±5% |
| Lead Style | Through Hole |
| Case | Axial |
| Packaging | Bulk |
| Composition | Wirewound |
| Temperature Coefficient | ±300ppm/°C |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Voltage - Working (Calculated) | * |
| Voltage - Withstanding | * |
| Size / Dimension | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CB 3 1 8 5% B CB 3 18 5% B CB31 8JB ND CB318JBND CB31.8JB |
CB 3 1.8 5% B Specification Sheet
RES 1.8 OHM 3W 5% CERAMIC WW - CB 3 1.8 5% B (CB31.8JB-ND) - Resistors
Related parts Resistors :RES 1.8 OHM 3W 5% CERAMIC WW - CB 3 1.8 5% B
Order 'res 1.8 ohm 3w 5% ceramic ww - CB 3 1.8 5% B' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CB31.8JB-ND.
RES 18 OHM 3W 5% CERAMIC WW - CB 3 18 5% B
Order 'res 18 ohm 3w 5% ceramic ww - CB 3 18 5% B' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CB318JB-ND.
RES .1 OHM 3W 5% CERAMIC WW - CB 3 0.1 5% B
Order 'res .1 ohm 3w 5% ceramic ww - CB 3 0.1 5% B' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CB30.1JB-ND.
RES .22 OHM 3W 5% CERAMIC WW - CB 3 0.22 5% B
Order 'res .22 ohm 3w 5% ceramic ww - CB 3 0.22 5% B' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CB30.22JB-ND.
RES .24 OHM 3W 5% CERAMIC WW - CB 3 0.24 5% B
Order 'res .24 ohm 3w 5% ceramic ww - CB 3 0.24 5% B' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CB30.24JB-ND.
RES .2 OHM 3W 5% CERAMIC WW - CB 3 0.2 5% B
Order 'res .2 ohm 3w 5% ceramic ww - CB 3 0.2 5% B' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CB30.2JB-ND.
RES .27 OHM 3W 5% CERAMIC WW - CB 3 0.27 5% B
Order 'res .27 ohm 3w 5% ceramic ww - CB 3 0.27 5% B' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CB30.27JB-ND.
RES .33 OHM 3W 5% CERAMIC WW - CB 3 0.33 5% B
Order 'res .33 ohm 3w 5% ceramic ww - CB 3 0.33 5% B' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CB30.33JB-ND.
RES .36 OHM 3W 5% CERAMIC WW - CB 3 0.36 5% B
Order 'res .36 ohm 3w 5% ceramic ww - CB 3 0.36 5% B' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CB30.36JB-ND.
RES .39 OHM 3W 5% CERAMIC WW - CB 3 0.39 5% B
Order 'res .39 ohm 3w 5% ceramic ww - CB 3 0.39 5% B' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CB30.39JB-ND.
RES .43 OHM 3W 5% CERAMIC WW - CB 3 0.43 5% B
Order 'res .43 ohm 3w 5% ceramic ww - CB 3 0.43 5% B' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CB30.43JB-ND.
RES .47 OHM 3W 5% CERAMIC WW - CB 3 0.47 5% B
Order 'res .47 ohm 3w 5% ceramic ww - CB 3 0.47 5% B' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CB30.47JB-ND.
RES .51 OHM 3W 5% CERAMIC WW - CB 3 0.51 5% B
Order 'res .51 ohm 3w 5% ceramic ww - CB 3 0.51 5% B' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CB30.51JB-ND.
RES .56 OHM 3W 5% CERAMIC WW - CB 3 0.56 5% B
Order 'res .56 ohm 3w 5% ceramic ww - CB 3 0.56 5% B' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CB30.56JB-ND.
RES .62 OHM 3W 5% CERAMIC WW - CB 3 0.62 5% B
Order 'res .62 ohm 3w 5% ceramic ww - CB 3 0.62 5% B' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CB30.62JB-ND.
Send this link via E-Mail
Help With This Screen
