RES 47 OHM 30W 5% CERAMIC WW - CB 30 47 5% B
| Digi-Key Part Number | CB3047JB-ND |
1000 |
.78520 |
Extended Price
785.20 |
| Manufacturer Part Number | CB 30 47 5% B | |||
| Description | RES 47 OHM 30W 5% CERAMIC WW | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CB 30 47 5% B |
| Vendor | Stackpole Electronics Inc |
| Category | Resistors |
| Resistance In Ohms | 47.0 |
| Power (Watts) | 30W |
| Tolerance | ±5% |
| Lead Style | Through Hole |
| Case | Axial |
| Packaging | Bulk |
| Composition | Wirewound |
| Temperature Coefficient | ±300ppm/°C |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Voltage - Working (Calculated) | * |
| Voltage - Withstanding | * |
| Size / Dimension | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CB 30 47 5% B CB 30 47 5% B CB3047JB ND CB3047JBND CB3047JB |
CB 30 47 5% B Specification Sheet
RES 47 OHM 30W 5% CERAMIC WW - CB 30 47 5% B (CB3047JB-ND)
Related parts :RES .51 OHM 30W 5% CERAMIC WW - CB 30 0.51 5% B
Order 'res .51 ohm 30w 5% ceramic ww - CB 30 0.51 5% B' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CB300.51JB-ND.
RES 15 OHM 30W 5% CERAMIC WW - CB 30 15 5% B
Order 'res 15 ohm 30w 5% ceramic ww - CB 30 15 5% B' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CB3015JB-ND.
RES 20 OHM 30W 5% CERAMIC WW - CB 30 20 5% B
Order 'res 20 ohm 30w 5% ceramic ww - CB 30 20 5% B' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CB3020JB-ND.
RES 47 OHM 30W 5% CERAMIC WW - CB 30 47 5% B
Order 'res 47 ohm 30w 5% ceramic ww - CB 30 47 5% B' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CB3047JB-ND.
RES 3 OHM 10W 5% CERAMIC WW - CB 10 3 5% B
Order 'res 3 ohm 10w 5% ceramic ww - CB 10 3 5% B' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CB103JB-ND.
RES 3 OHM 15W 5% CERAMIC WW - CB 15 3 5% B
Order 'res 3 ohm 15w 5% ceramic ww - CB 15 3 5% B' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CB153JB-ND.
RES 3 OHM 2W 5% CERAMIC WW - CB 2 3 5% B
Order 'res 3 ohm 2w 5% ceramic ww - CB 2 3 5% B' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CB23JB-ND.
RES 3 OHM 3W 5% CERAMIC WW - CB 3 3 5% B
Order 'res 3 ohm 3w 5% ceramic ww - CB 3 3 5% B' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CB33JB-ND.
RES 3 OHM 5W 5% CERAMIC WW - CB 5 3 5% B
Order 'res 3 ohm 5w 5% ceramic ww - CB 5 3 5% B' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CB53JB-ND.
RES 3 OHM 7W 5% CERAMIC WW - CB 7 3 5% B
Order 'res 3 ohm 7w 5% ceramic ww - CB 7 3 5% B' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CB73JB-ND.
RES .22 OHM 10W 5% CERAMIC WW - CB 10 0.22 5% B
Order 'res .22 ohm 10w 5% ceramic ww - CB 10 0.22 5% B' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CB100.22JB-ND.
RES .24 OHM 10W 5% CERAMIC WW - CB 10 0.24 5% B
Order 'res .24 ohm 10w 5% ceramic ww - CB 10 0.24 5% B' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CB100.24JB-ND.
RES .2 OHM 10W 5% CERAMIC WW - CB 10 0.2 5% B
Order 'res .2 ohm 10w 5% ceramic ww - CB 10 0.2 5% B' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CB100.2JB-ND.
RES .27 OHM 10W 5% CERAMIC WW - CB 10 0.27 5% B
Order 'res .27 ohm 10w 5% ceramic ww - CB 10 0.27 5% B' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CB100.27JB-ND.
RES .33 OHM 10W 5% CERAMIC WW - CB 10 0.33 5% B
Order 'res .33 ohm 10w 5% ceramic ww - CB 10 0.33 5% B' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CB100.33JB-ND.
Send this link via E-Mail
Help With This Screen
