3.90 Ohm 2W Through Hole Resistors Stackpole Electronics Inc CB 2 3.9 5% B
RES 3.9 OHM 2W 5% CERAMIC WW - CB 2 3.9 5% B - Resistors
| Digi-Key Part Number | CB23.9JB-ND |
3000 |
.06750 |
Extended Price
202.50 |
| Manufacturer Part Number | CB 2 3.9 5% B | |||
| Description | RES 3.9 OHM 2W 5% CERAMIC WW | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CB 2 3.9 5% B |
| Vendor | Stackpole Electronics Inc |
| Category | Resistors |
| Resistance In Ohms | 3.90 |
| Power (Watts) | 2W |
| Tolerance | ±5% |
| Lead Style | Through Hole |
| Case | Axial |
| Packaging | Bulk |
| Composition | Wirewound |
| Temperature Coefficient | ±300ppm/°C |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Voltage - Working (Calculated) | * |
| Voltage - Withstanding | * |
| Size / Dimension | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CB 2 3 9 5% B CB 2 39 5% B CB23 9JB ND CB239JBND CB23.9JB |
CB 2 3.9 5% B Specification Sheet
RES 3.9 OHM 2W 5% CERAMIC WW - CB 2 3.9 5% B (CB23.9JB-ND) - Resistors
Related parts 3.90 Ohm 2W Through Hole Resistors Stackpole Electronics Inc CB 2 3.9 5% B3.90 Ohm 2W Through Hole Resistors Stackpole Electronics Inc CB 2 3.9 5% B
Order 'res 3.9 ohm 2w 5% ceramic ww - CB 2 3.9 5% B' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CB23.9JB-ND.
39.0 Ohm 2W Through Hole Resistors Stackpole Electronics Inc CB 2 39 5% B
Order 'res 39 ohm 2w 5% ceramic ww - CB 2 39 5% B' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CB239JB-ND.
0.39 Ohm 2W Through Hole Resistors Stackpole Electronics Inc CB 2 0.39 5% B
Order 'res .39 ohm 2w 5% ceramic ww - CB 2 0.39 5% B' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CB20.39JB-ND.
0.22 Ohm 2W Through Hole Resistors Stackpole Electronics Inc CB 2 0.22 5% B
Order 'res .22 ohm 2w 5% ceramic ww - CB 2 0.22 5% B' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CB20.22JB-ND.
0.24 Ohm 2W Through Hole Resistors Stackpole Electronics Inc CB 2 0.24 5% B
Order 'res .24 ohm 2w 5% ceramic ww - CB 2 0.24 5% B' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CB20.24JB-ND.
0.20 Ohm 2W Through Hole Resistors Stackpole Electronics Inc CB 2 0.2 5% B
Order 'res .2 ohm 2w 5% ceramic ww - CB 2 0.2 5% B' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CB20.2JB-ND.
0.27 Ohm 2W Through Hole Resistors Stackpole Electronics Inc CB 2 0.27 5% B
Order 'res .27 ohm 2w 5% ceramic ww - CB 2 0.27 5% B' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CB20.27JB-ND.
0.33 Ohm 2W Through Hole Resistors Stackpole Electronics Inc CB 2 0.33 5% B
Order 'res .33 ohm 2w 5% ceramic ww - CB 2 0.33 5% B' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CB20.33JB-ND.
0.30 Ohm 2W Through Hole Resistors Stackpole Electronics Inc CB 2 0.3 5% B
Order 'res .3 ohm 2w 5% ceramic ww - CB 2 0.3 5% B' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CB20.3JB-ND.
0.36 Ohm 2W Through Hole Resistors Stackpole Electronics Inc CB 2 0.36 5% B
Order 'res .36 ohm 2w 5% ceramic ww - CB 2 0.36 5% B' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CB20.36JB-ND.
0.43 Ohm 2W Through Hole Resistors Stackpole Electronics Inc CB 2 0.43 5% B
Order 'res .43 ohm 2w 5% ceramic ww - CB 2 0.43 5% B' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CB20.43JB-ND.
0.47 Ohm 2W Through Hole Resistors Stackpole Electronics Inc CB 2 0.47 5% B
Order 'res .47 ohm 2w 5% ceramic ww - CB 2 0.47 5% B' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CB20.47JB-ND.
0.51 Ohm 2W Through Hole Resistors Stackpole Electronics Inc CB 2 0.51 5% B
Order 'res .51 ohm 2w 5% ceramic ww - CB 2 0.51 5% B' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CB20.51JB-ND.
0.62 Ohm 2W Through Hole Resistors Stackpole Electronics Inc CB 2 0.62 5% B
Order 'res .62 ohm 2w 5% ceramic ww - CB 2 0.62 5% B' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CB20.62JB-ND.
0.68 Ohm 2W Through Hole Resistors Stackpole Electronics Inc CB 2 0.68 5% B
Order 'res .68 ohm 2w 5% ceramic ww - CB 2 0.68 5% B' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CB20.68JB-ND.
Options for 3.90 Ohm 2W Through Hole Resistors Stackpole Electronics Inc CB 2 3.9 5% B
Send this link via E-Mail
Help With This Screen
