RES 100 OHM 20W 5% CERAMIC WW - CB 20 100 5% B - Resistors
| Digi-Key Part Number | CB201005%B-ND |
1000 |
.36043 |
Extended Price
360.43 |
| Manufacturer Part Number | CB 20 100 5% B | |||
| Description | RES 100 OHM 20W 5% CERAMIC WW | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CB 20 100 5% B |
| Vendor | Stackpole Electronics Inc |
| Category | Resistors |
| Resistance In Ohms | 100 |
| Power (Watts) | 20W |
| Tolerance | ±5% |
| Lead Style | PC Pins (Through Hole) |
| Case | Axial |
| Packaging | Bulk |
| Composition | Wirewound |
| Voltage - Working | 44.721V |
| Temperature Coefficient | ±300ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CB 20 100 5% B CB 20 100 5% B CB201005%B ND CB201005%BND CB201005%B |
CB 20 100 5% B Specification Sheet
RES 100 OHM 20W 5% CERAMIC WW - CB 20 100 5% B (CB201005%B-ND) - Resistors
Related parts Resistors :RES 100 OHM 20W 5% CERAMIC WW - CB 20 100 5% B
Order 'res 100 ohm 20w 5% ceramic ww - CB 20 100 5% B' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CB201005%B-ND.
RES .22 OHM 10W 5% CERAMIC WW - CB 10 0.22 5% B
Order 'res .22 ohm 10w 5% ceramic ww - CB 10 0.22 5% B' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CB100.225%B-ND.
RES .24 OHM 10W 5% CERAMIC WW - CB 10 0.24 5% B
Order 'res .24 ohm 10w 5% ceramic ww - CB 10 0.24 5% B' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CB100.245%B-ND.
RES .2 OHM 10W 5% CERAMIC WW - CB 10 0.2 5% B
Order 'res .2 ohm 10w 5% ceramic ww - CB 10 0.2 5% B' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CB100.25%B-ND.
RES .27 OHM 10W 5% CERAMIC WW - CB 10 0.27 5% B
Order 'res .27 ohm 10w 5% ceramic ww - CB 10 0.27 5% B' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CB100.275%B-ND.
RES .33 OHM 10W 5% CERAMIC WW - CB 10 0.33 5% B
Order 'res .33 ohm 10w 5% ceramic ww - CB 10 0.33 5% B' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CB100.335%B-ND.
RES .3 OHM 10W 5% CERAMIC WW - CB 10 0.3 5% B
Order 'res .3 ohm 10w 5% ceramic ww - CB 10 0.3 5% B' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CB100.35%B-ND.
RES .36 OHM 10W 5% CERAMIC WW - CB 10 0.36 5% B
Order 'res .36 ohm 10w 5% ceramic ww - CB 10 0.36 5% B' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CB100.365%B-ND.
RES .39 OHM 10W 5% CERAMIC WW - CB 10 0.39 5% B
Order 'res .39 ohm 10w 5% ceramic ww - CB 10 0.39 5% B' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CB100.395%B-ND.
RES .43 OHM 10W 5% CERAMIC WW - CB 10 0.43 5% B
Order 'res .43 ohm 10w 5% ceramic ww - CB 10 0.43 5% B' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CB100.435%B-ND.
RES .47 OHM 10W 5% CERAMIC WW - CB 10 0.47 5% B
Order 'res .47 ohm 10w 5% ceramic ww - CB 10 0.47 5% B' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CB100.475%B-ND.
RES .51 OHM 10W 5% CERAMIC WW - CB 10 0.51 5% B
Order 'res .51 ohm 10w 5% ceramic ww - CB 10 0.51 5% B' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CB100.515%B-ND.
RES .56 OHM 10W 5% CERAMIC WW - CB 10 0.56 5% B
Order 'res .56 ohm 10w 5% ceramic ww - CB 10 0.56 5% B' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CB100.565%B-ND.
RES .62 OHM 10W 5% CERAMIC WW - CB 10 0.62 5% B
Order 'res .62 ohm 10w 5% ceramic ww - CB 10 0.62 5% B' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CB100.625%B-ND.
RES .68 OHM 10W 5% CERAMIC WW - CB 10 0.68 5% B
Order 'res .68 ohm 10w 5% ceramic ww - CB 10 0.68 5% B' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CB100.685%B-ND.
Send this link via E-Mail
Help With This Screen