RES 180 OHM 15W 5% CERAMIC WW - CB 15 180 5% B - Resistors
| Digi-Key Part Number | CB151805%B-ND |
2000 |
.26928 |
Extended Price
538.56 |
| Manufacturer Part Number | CB 15 180 5% B | |||
| Description | RES 180 OHM 15W 5% CERAMIC WW | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CB 15 180 5% B |
| Vendor | Stackpole Electronics Inc |
| Category | Resistors |
| Resistance In Ohms | 180 |
| Power (Watts) | 15W |
| Tolerance | ±5% |
| Lead Style | PC Pins (Through Hole) |
| Case | Axial |
| Packaging | Bulk |
| Composition | Wirewound |
| Voltage - Working | 51.962V |
| Temperature Coefficient | ±300ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CB 15 180 5% B CB 15 180 5% B CB151805%B ND CB151805%BND CB151805%B |
CB 15 180 5% B Specification Sheet
RES 180 OHM 15W 5% CERAMIC WW - CB 15 180 5% B (CB151805%B-ND) - Resistors
Related parts Resistors :RES 180 OHM 15W 5% CERAMIC WW - CB 15 180 5% B
Order 'res 180 ohm 15w 5% ceramic ww - CB 15 180 5% B' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CB151805%B-ND.
RES .22 OHM 15W 5% CERAMIC WW - CB 15 0.22 5% B
Order 'res .22 ohm 15w 5% ceramic ww - CB 15 0.22 5% B' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CB150.225%B-ND.
RES .24 OHM 15W 5% CERAMIC WW - CB 15 0.24 5% B
Order 'res .24 ohm 15w 5% ceramic ww - CB 15 0.24 5% B' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CB150.245%B-ND.
RES .2 OHM 15W 5% CERAMIC WW - CB 15 0.2 5% B
Order 'res .2 ohm 15w 5% ceramic ww - CB 15 0.2 5% B' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CB150.25%B-ND.
RES .27 OHM 15W 5% CERAMIC WW - CB 15 0.27 5% B
Order 'res .27 ohm 15w 5% ceramic ww - CB 15 0.27 5% B' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CB150.275%B-ND.
RES .33 OHM 15W 5% CERAMIC WW - CB 15 0.33 5% B
Order 'res .33 ohm 15w 5% ceramic ww - CB 15 0.33 5% B' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CB150.335%B-ND.
RES .3 OHM 15W 5% CERAMIC WW - CB 15 0.3 5% B
Order 'res .3 ohm 15w 5% ceramic ww - CB 15 0.3 5% B' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CB150.35%B-ND.
RES .36 OHM 15W 5% CERAMIC WW - CB 15 0.36 5% B
Order 'res .36 ohm 15w 5% ceramic ww - CB 15 0.36 5% B' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CB150.365%B-ND.
RES .39 OHM 15W 5% CERAMIC WW - CB 15 0.39 5% B
Order 'res .39 ohm 15w 5% ceramic ww - CB 15 0.39 5% B' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CB150.395%B-ND.
RES .43 OHM 15W 5% CERAMIC WW - CB 15 0.43 5% B
Order 'res .43 ohm 15w 5% ceramic ww - CB 15 0.43 5% B' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CB150.435%B-ND.
RES .47 OHM 15W 5% CERAMIC WW - CB 15 0.47 5% B
Order 'res .47 ohm 15w 5% ceramic ww - CB 15 0.47 5% B' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CB150.475%B-ND.
RES .51 OHM 15W 5% CERAMIC WW - CB 15 0.51 5% B
Order 'res .51 ohm 15w 5% ceramic ww - CB 15 0.51 5% B' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CB150.515%B-ND.
RES .56 OHM 15W 5% CERAMIC WW - CB 15 0.56 5% B
Order 'res .56 ohm 15w 5% ceramic ww - CB 15 0.56 5% B' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CB150.565%B-ND.
RES .62 OHM 15W 5% CERAMIC WW - CB 15 0.62 5% B
Order 'res .62 ohm 15w 5% ceramic ww - CB 15 0.62 5% B' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CB150.625%B-ND.
RES .68 OHM 15W 5% CERAMIC WW - CB 15 0.68 5% B
Order 'res .68 ohm 15w 5% ceramic ww - CB 15 0.68 5% B' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CB150.685%B-ND.
Send this link via E-Mail
Help With This Screen