CABLE BNC MALE RG58C/U 12" - 5266-C-12
| Digi-Key Part Number | 5266-C-12-ND |
1 |
15.21000 |
Extended Price
15.21 |
| Manufacturer Part Number | 5266-C-12 | |||
| Description | CABLE BNC MALE RG58C/U 12" | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
| Technical/Catalog Information | 5266-C-12 |
| Vendor | Pomona Electronics |
| Category | Cable, Cable Assembly, Wire |
| Cable Type | RG58C/U |
| Connector Type | BNC Male to Wire |
| Overall Length | 12 in [Typ] |
| Cable Color | Black |
| Feature(s) | Braided Shield |
| Operating Temperature | 50 °C [Max] |
| Individual Wire Size | 20 AWG (19/36) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
5266 C 12 5266C12 |
CABLE BNC MALE RG58C/U 12" - 5266-C-12 (5266-C-12-ND)
Related parts:CABLE BNC MALE RG58C/U 48" - 5266-C-48
Order 'cable bnc male rg58c/u 48" - 5266-C-48' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 5266-C-48-ND.
CABLE BNC MALE RG58C/U 60" - 5266-C-60
Order 'cable bnc male rg58c/u 60" - 5266-C-60' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 5266-C-60-ND.
CABLE BNC MALE RG58C/U 12" - 5266-C-12
Order 'cable bnc male rg58c/u 12" - 5266-C-12' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 5266-C-12-ND.
CABLE BNC MALE LOW NOISE 12" - 4964-SS-12
Order 'cable bnc male low noise 12" - 4964-SS-12' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 4964-SS-12-ND.
CABLE BNC MALE RG58C/U 12FT - 2249-C-144
Order 'cable bnc male rg58c/u 12ft - 2249-C-144' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 2249-C-144-ND.
CABLE BNC MALE RG58C/U 20FT - 2249-C-240
Order 'cable bnc male rg58c/u 20ft - 2249-C-240' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 2249-C-240-ND.
CABLE BNC MALE RG58C/U 30FT - 2249-C-360
Order 'cable bnc male rg58c/u 30ft - 2249-C-360' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 2249-C-360-ND.
CABLE BNC MALE RG58C/U 50FT - 2249-C-600
Order 'cable bnc male rg58c/u 50ft - 2249-C-600' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 2249-C-600-ND.
CABLE BNC MALE RG58C/U 6IN - 2249-C-6
Order 'cable bnc male rg58c/u 6in - 2249-C-6' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 2249-C-6-ND.
CABLE BNC MALE RG58C/U 8FT - 2249-C-96
Order 'cable bnc male rg58c/u 8ft - 2249-C-96' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 2249-C-96-ND.
CABLE BNC MALE R/A RG58C/U 12" - 4276-C-12
Order 'cable bnc male r/a rg58c/u 12" - 4276-C-12' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 4276-C-12-ND.
CABLE MALE BNC/TNC RG58C/U 12" - 1948-C-12
Order 'cable male bnc/tnc rg58c/u 12" - 1948-C-12' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 1948-C-12-ND.
CABLE BNC MALE RG174/U 12IN - 2249-K-12
Order 'cable bnc male rg174/u 12in - 2249-K-12' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 2249-K-12-ND.
CABLE BNC MALE RG223/U 1FT - 2249-Y-12
Order 'cable bnc male rg223/u 1ft - 2249-Y-12' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 2249-Y-12-ND.
CABLE BNC MALE RG-58C/U 12" - 2249-C-12
Order 'cable bnc male rg-58c/u 12" - 2249-C-12' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 501-1013-ND.
Send this link via E-Mail
Help With This Screen