RES 22 OHM 10W 5% CERAMIC WW - CB 10 22 5% B - Resistors
| Digi-Key Part Number | CB1022JB-ND |
2000 |
.14850 |
Extended Price
297.00 |
| Manufacturer Part Number | CB 10 22 5% B | |||
| Description | RES 22 OHM 10W 5% CERAMIC WW | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CB 10 22 5% B |
| Vendor | Stackpole Electronics Inc |
| Category | Resistors |
| Resistance In Ohms | 22.0 |
| Power (Watts) | 10W |
| Tolerance | ±5% |
| Lead Style | Through Hole |
| Case | Axial |
| Packaging | Bulk |
| Composition | Wirewound |
| Temperature Coefficient | ±300ppm/°C |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Voltage - Working (Calculated) | * |
| Voltage - Withstanding | * |
| Size / Dimension | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CB 10 22 5% B CB 10 22 5% B CB1022JB ND CB1022JBND CB1022JB |
CB 10 22 5% B Specification Sheet
RES 22 OHM 10W 5% CERAMIC WW - CB 10 22 5% B (CB1022JB-ND) - Resistors
Related parts Resistors :RES .22 OHM 10W 5% CERAMIC WW - CB 10 0.22 5% B
Order 'res .22 ohm 10w 5% ceramic ww - CB 10 0.22 5% B' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CB100.22JB-ND.
RES 2.2 OHM 10W 5% CERAMIC WW - CB 10 2.2 5% B
Order 'res 2.2 ohm 10w 5% ceramic ww - CB 10 2.2 5% B' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CB102.2JB-ND.
RES 22 OHM 10W 5% CERAMIC WW - CB 10 22 5% B
Order 'res 22 ohm 10w 5% ceramic ww - CB 10 22 5% B' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CB1022JB-ND.
RES .24 OHM 10W 5% CERAMIC WW - CB 10 0.24 5% B
Order 'res .24 ohm 10w 5% ceramic ww - CB 10 0.24 5% B' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CB100.24JB-ND.
RES .2 OHM 10W 5% CERAMIC WW - CB 10 0.2 5% B
Order 'res .2 ohm 10w 5% ceramic ww - CB 10 0.2 5% B' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CB100.2JB-ND.
RES .27 OHM 10W 5% CERAMIC WW - CB 10 0.27 5% B
Order 'res .27 ohm 10w 5% ceramic ww - CB 10 0.27 5% B' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CB100.27JB-ND.
RES .33 OHM 10W 5% CERAMIC WW - CB 10 0.33 5% B
Order 'res .33 ohm 10w 5% ceramic ww - CB 10 0.33 5% B' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CB100.33JB-ND.
RES .3 OHM 10W 5% CERAMIC WW - CB 10 0.3 5% B
Order 'res .3 ohm 10w 5% ceramic ww - CB 10 0.3 5% B' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CB100.3JB-ND.
RES .36 OHM 10W 5% CERAMIC WW - CB 10 0.36 5% B
Order 'res .36 ohm 10w 5% ceramic ww - CB 10 0.36 5% B' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CB100.36JB-ND.
RES .39 OHM 10W 5% CERAMIC WW - CB 10 0.39 5% B
Order 'res .39 ohm 10w 5% ceramic ww - CB 10 0.39 5% B' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CB100.39JB-ND.
RES .43 OHM 10W 5% CERAMIC WW - CB 10 0.43 5% B
Order 'res .43 ohm 10w 5% ceramic ww - CB 10 0.43 5% B' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CB100.43JB-ND.
RES .47 OHM 10W 5% CERAMIC WW - CB 10 0.47 5% B
Order 'res .47 ohm 10w 5% ceramic ww - CB 10 0.47 5% B' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CB100.47JB-ND.
RES .51 OHM 10W 5% CERAMIC WW - CB 10 0.51 5% B
Order 'res .51 ohm 10w 5% ceramic ww - CB 10 0.51 5% B' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CB100.51JB-ND.
RES .5 OHM 10W 5% CERAMIC WW - CB 10 0.5 5% B
Order 'res .5 ohm 10w 5% ceramic ww - CB 10 0.5 5% B' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CB100.5JB-ND.
RES .56 OHM 10W 5% CERAMIC WW - CB 10 0.56 5% B
Order 'res .56 ohm 10w 5% ceramic ww - CB 10 0.56 5% B' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CB100.56JB-ND.
Send this link via E-Mail
Help With This Screen
