RES 20 OHM 10W 5% CERAMIC WW - CB 10 20 5% B - Resistors
20.0 Ohm 10W Through Hole Resistors Stackpole Electronics Inc CB 10 20 5% B
| Digi-Key Part Number | CB1020JB-ND |
2000 |
.14850 |
Extended Price
297.00 |
| Manufacturer Part Number | CB 10 20 5% B | |||
| Description | RES 20 OHM 10W 5% CERAMIC WW | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CB 10 20 5% B |
| Vendor | Stackpole Electronics Inc |
| Category | Resistors |
| Resistance In Ohms | 20.0 |
| Power (Watts) | 10W |
| Tolerance | ±5% |
| Lead Style | Through Hole |
| Case | Axial |
| Packaging | Bulk |
| Composition | Wirewound |
| Temperature Coefficient | ±300ppm/°C |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Voltage - Working (Calculated) | * |
| Voltage - Withstanding | * |
| Size / Dimension | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CB 10 20 5% B CB 10 20 5% B CB1020JB ND CB1020JBND CB1020JB |
CB 10 20 5% B Specification Sheet
RES 20 OHM 10W 5% CERAMIC WW - CB 10 20 5% B (CB1020JB-ND) - Resistors
Related parts 20.0 Ohm 10W Through Hole Resistors Stackpole Electronics Inc CB 10 20 5% BRES 2 OHM 10W 5% CERAMIC WW - CB 10 2 5% B
Order 'res 2 ohm 10w 5% ceramic ww - CB 10 2 5% B' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CB102JB-ND.
RES .22 OHM 10W 5% CERAMIC WW - CB 10 0.22 5% B
Order 'res .22 ohm 10w 5% ceramic ww - CB 10 0.22 5% B' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CB100.22JB-ND.
RES .24 OHM 10W 5% CERAMIC WW - CB 10 0.24 5% B
Order 'res .24 ohm 10w 5% ceramic ww - CB 10 0.24 5% B' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CB100.24JB-ND.
RES .2 OHM 10W 5% CERAMIC WW - CB 10 0.2 5% B
Order 'res .2 ohm 10w 5% ceramic ww - CB 10 0.2 5% B' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CB100.2JB-ND.
RES .27 OHM 10W 5% CERAMIC WW - CB 10 0.27 5% B
Order 'res .27 ohm 10w 5% ceramic ww - CB 10 0.27 5% B' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CB100.27JB-ND.
RES .33 OHM 10W 5% CERAMIC WW - CB 10 0.33 5% B
Order 'res .33 ohm 10w 5% ceramic ww - CB 10 0.33 5% B' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CB100.33JB-ND.
RES .3 OHM 10W 5% CERAMIC WW - CB 10 0.3 5% B
Order 'res .3 ohm 10w 5% ceramic ww - CB 10 0.3 5% B' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CB100.3JB-ND.
RES .36 OHM 10W 5% CERAMIC WW - CB 10 0.36 5% B
Order 'res .36 ohm 10w 5% ceramic ww - CB 10 0.36 5% B' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CB100.36JB-ND.
RES .39 OHM 10W 5% CERAMIC WW - CB 10 0.39 5% B
Order 'res .39 ohm 10w 5% ceramic ww - CB 10 0.39 5% B' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CB100.39JB-ND.
RES .43 OHM 10W 5% CERAMIC WW - CB 10 0.43 5% B
Order 'res .43 ohm 10w 5% ceramic ww - CB 10 0.43 5% B' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CB100.43JB-ND.
RES .47 OHM 10W 5% CERAMIC WW - CB 10 0.47 5% B
Order 'res .47 ohm 10w 5% ceramic ww - CB 10 0.47 5% B' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CB100.47JB-ND.
RES .51 OHM 10W 5% CERAMIC WW - CB 10 0.51 5% B
Order 'res .51 ohm 10w 5% ceramic ww - CB 10 0.51 5% B' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CB100.51JB-ND.
RES .56 OHM 10W 5% CERAMIC WW - CB 10 0.56 5% B
Order 'res .56 ohm 10w 5% ceramic ww - CB 10 0.56 5% B' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CB100.56JB-ND.
RES .62 OHM 10W 5% CERAMIC WW - CB 10 0.62 5% B
Order 'res .62 ohm 10w 5% ceramic ww - CB 10 0.62 5% B' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CB100.62JB-ND.
RES .68 OHM 10W 5% CERAMIC WW - CB 10 0.68 5% B
Order 'res .68 ohm 10w 5% ceramic ww - CB 10 0.68 5% B' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CB100.68JB-ND.
Options for 20.0 Ohm 10W Through Hole Resistors Stackpole Electronics Inc CB 10 20 5% B
Send this link via E-Mail
Help With This Screen
