CABLE BNC MALE COILED MIC 48" - 5260-48
| Digi-Key Part Number | 5260-48-ND |
1 |
39.20000 |
Extended Price
39.20 |
| Manufacturer Part Number | 5260-48 | |||
| Description | CABLE BNC MALE COILED MIC 48" | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
| Technical/Catalog Information | 5260-48 |
| Vendor | Pomona Electronics |
| Category | Cable Assemblies |
| Length | 48.0" (1219.2mm) |
| Color | Black |
| RG Type | - |
| Connector Type | BNC Male to Cable (Round) |
| Features | Shielded |
| Wire Size, Individual | 24 AWG (45/40) |
| Series | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
5260 48 526048 |
CABLE BNC MALE COILED MIC 48" - 5260-48 (5260-48-ND)
Related parts:CABLE BNC MALE COILED MIC 72" - 5260-72
Order 'cable bnc male coiled mic 72" - 5260-72' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 5260-72-ND.
CABLE BNC MALE COILED MIC 48" - 5260-48
Order 'cable bnc male coiled mic 48" - 5260-48' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 5260-48-ND.
CABLE BNC MALE LOW NOISE 48" - 4964-SS-48
Order 'cable bnc male low noise 48" - 4964-SS-48' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 4964-SS-48-ND.
CABLE BNC MALE RG174/U 4FT - 2249-K-48
Order 'cable bnc male rg174/u 4ft - 2249-K-48' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 2249-K-48-ND.
CABLE BNC MALE RG223/U 4FT - 2249-Y-48
Order 'cable bnc male rg223/u 4ft - 2249-Y-48' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 2249-Y-48-ND.
CABLE BNC MALE R/A RG58C/U 48" - 4276-C-48
Order 'cable bnc male r/a rg58c/u 48" - 4276-C-48' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 4276-C-48-ND.
CABLE BNC MALE/FMALE RG58C/U 48" - 4524-C-48
Order 'cable bnc male/fmale rg58c/u 48" - 4524-C-48' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 4524-C-48-ND.
CABLE BNC MALE RG-58C/U 48" - 2249-C-48
Order 'cable bnc male rg-58c/u 48" - 2249-C-48' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 501-1019-ND.
CABLE BNC MALE RG-59B-U 48" - 2249-E-48
Order 'cable bnc male rg-59b-u 48" - 2249-E-48' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 501-1026-ND.
CABLE BNC MALE RG58C/U 48" - 5266-C-48
Order 'cable bnc male rg58c/u 48" - 5266-C-48' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 5266-C-48-ND.
CABLE BNC MALE W/O BOOT 48" - 5697-48
Order 'cable bnc male w/o boot 48" - 5697-48' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 5697-48-ND.
CABLE SMA MALE RG316/U 48" - 4846-BB-48
Order 'cable sma male rg316/u 48" - 4846-BB-48' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 4846-BB-48-ND.
CABLE SMA MALE RG174/U 48" - 4846-K-48
Order 'cable sma male rg174/u 48" - 4846-K-48' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 4846-K-48-ND.
CABLE SMA MALE RG142B/U 48" - 4846-X-48
Order 'cable sma male rg142b/u 48" - 4846-X-48' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 4846-X-48-ND.
BNC MALE/.025 RECEPT RG174/U 48" - 4945-K-48
Order 'bnc male/.025 recept rg174/u 48" - 4945-K-48' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 4945-K-48-ND.
Send this link via E-Mail
Help With This Screen